VI-200 Series DC/DC Converters - Chassis Mount

Results: 53
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - Chassis Mount 12V/95V 75W CONVERTER BUSMOD 37In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 12 V 10 V 20 V 95 V 15 A 3 kV 117 mm 60.9 mm 12.7 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 12V/24V 50W SPECIAL BUSMOD 1In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 12 V 10 V 20 V 24 V 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 24V/24V 150W CONVERTER BUSMOD 2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 24 V 18 V 36 V 24 V 30 A 3 kV 117 mm 61 mm 12.7 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 24V/18.5V 100W CONVERTER BUSMO 2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 24 V 18 V 36 V 18.5 V 20 A 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 300V/12V 100W CONVERTER BUSMOD 2In Stock
1Expected 27/03/2026
Min.: 1
Mult.: 1
No
Isolated 1 Output 100 W 150 V 100 V 375 V 12 V 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 12V/21V 50W SPECIAL BUSMOD 2In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 12 V 10 V 20 V 24 V Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 48V/48V 200W CONVERTER BUSMOD 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 48 V 42 V 60 V 48 V 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 72V/12V 200W CONVERTER BUDSMOD 5In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 72 V 55 V 100 V 12 V 40 A 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 300V/28V 200W CONVERTER BUSMOD 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 300 V 200 V 400 V 28 V 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 110V/48V 150W CONVERTER BUSMOD 4In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 110 V 66 V 160 V 48 V 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 24V/3.3V 10A CONVERTER BUSMOD 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 50 W 24 V 18 V 36 V 3.3 V 10 A 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 300V/5V 150W BOOSTER 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 300 V 200 V 400 V 5 V 30 A 3 kV 117 mm 60.9 mm 12.7 mm VI-200
Vicor DC/DC Converters - Chassis Mount 24V/24V 150W CONVERTER BUSMOD 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 24 V 18 V 36 V 24 V 30 A 3 kV Full Brick 117 mm 61 mm 12.7 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 24V/95V 150W CONVERTER BUSMOD 3In Stock
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 24 V 18 V 36 V 95 V 30 A 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount VI-253-CU-B1 150V/24V 200W BUS Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 150 V 100 V 200 V 24 V 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 150V/24V 100W CONVERTER BUSMOD Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 150 V 100 V 200 V 24 V 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 12V/5V 75W CONVERTER BUSMOD Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 12 V 10 V 20 V 5 V 3 kV 117 mm 61 mm 12.7 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 12V/15V 75W CONVERTER BUSMOD Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 12 V 10 V 20 V 15 V 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 12V/15V 75W CONVERTER BUSMOD Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 12 V 10 V 20 V 15 V 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 10-30V/24 50W SPECIAL BUSMOD Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 12 V 10 V 20 V 24 V 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 12V/48V 75W CONVERTER BUSMOD Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 12 V 10 V 20 V 48 V 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 24V/12V 150W CONVERTER BUSMOD Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 150 W 24 V 21 V 32 V 12 V 30 A 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 24V/12V 75W CONVERTER BUSMOD Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 75 W 24 V 21 V 32 V 12 V 15 A 3 kV 117 mm 61 mm 12.7 mm Industrial VI-200
Vicor DC/DC Converters - Chassis Mount 24V/24V 200W CONVERTER BUSMOD Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 24 V 21 V 32 V 24 V 3 kV Full Brick 117 mm 61 mm 12.7 mm VI-200
Vicor DC/DC Converters - Chassis Mount 24V/48V 200W CONVERTER BUSMOD Non-Stocked Lead-Time 22 Weeks
Min.: 1
Mult.: 1
No
Isolated 1 Output 200 W 24 V 21 V 32 V 48 V 3 kV Full Brick 117 mm 61 mm 27.4 mm Industrial VI-200