DC/DC Converters - Chassis Mount

Results: 3,425
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Vicor DC/DC Converters - Chassis Mount connector-pair vicor inmate 31In Stock
Min.: 1
Mult.: 1
Cosel DC/DC Converters - Chassis Mount 3-14.4Vin .6-5.5Vout 6A Non-isolated SMT 668In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 9 V 3 V 14.4 V 600 mV to 5.5 V 6 A 12.2 mm (0.48 in) 12.2 mm (0.48 in) 7 mm (0.276 in) Industrial BR
TRACO Power DC/DC Converters - Chassis Mount 10W DC/DC Converter isolated, regulated in a Chassis Mount Plastic Case 43In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 9 V 36 V 24 V 208 mA - 24 V 208 mA 3 kV 79 mm 34 mm 22 mm Industrial TMDC10
TRACO Power DC/DC Converters - Chassis Mount 60W 80-160Vin 48V 1250mA Chassis mnt 22In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 110 V 80 V 160 V 48 V 1.25 A 3 kV 112 mm 67.8 mm 38 mm Industrial TMDC 60H
MEAN WELL DC/DC Converters - Chassis Mount 16.8-31.2Vin 12Vout 16.7A Iso DC-DC 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 200.4 W 24 V 16.8 V 31.2 V 12 V 16.7 A 4 kV 191 mm 86 mm 40 mm Industrial RSD-200
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount HVA-Series DC-to-HVDC Amplifier, Single output (Bipolar), +24V Input, 2000V DC Output, 1W, I10 Differential interface with 0 to +10 VDC monitors/controls, Ripple reduction filter, SHV-5kV HVout connector 2In Stock
Min.: 1
Mult.: 1
Non-Isolated 1 Output 500 mW 24 V 21.6 V 26.4 V 2 kV 250 uA 247.7 mm (9.752 in) 165.1 mm (6.5 in) 38.1 mm (1.5 in) Industrial HVA
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9-36 Vdc input, 28 Vdc, 1.78 A, single output, chassis mount 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 24 V 9 V 36 V 28 V 1.78 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 18-75 Vdc input, 12 Vdc, 8.3 A, single output, chassis mount 64In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 48 V 18 V 75 V 12 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 150 W, 9-36 Vdc input, 48 Vdc, 3.12 A, single output, chassis mount 8In Stock
64Expected 06/02/2026
Min.: 1
Mult.: 1
Isolated 1 Output 150 W 24 V 9 V 36 V 48 V 3.12 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK150W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 75 W, 9-36 Vdc input, 24 Vdc, 3.1 A, single output, chassis mount 21In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 75 W 24 V 9 V 36 V 24 V 3.12 A 1.5 kV Half Brick 108 mm 102 mm 38 mm Industrial VHK75W
Vicor DC/DC Converters - Chassis Mount 3414 28V 48V320WCA 4In Stock
9Expected 08/06/2026
Min.: 1
Mult.: 1
1 Output 320 W 28 V 16 V 50 V 48 V 6.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial
Advanced Energy / Ultravolt DC/DC Converters - Chassis Mount A-Series DC to HVDC Converter, Single output (Unipolar), +24V Input, , +1000V DC HVout, 20W, Thru-hole mount, Regulated, Standard Interface, Ripple reduction filter, Aluminum Case 2In Stock
Min.: 1
Mult.: 1

Non-Isolated 1 Output 20 W 24 V 23 V 30 V 0 V to 1 kV 20 mA Module Industrial A
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 400 W, 10-36 Vdc input, 48 Vdc, 8.3 A, single output, chassis mount 22In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 398 W 24 V 10 V 36 V 48 V 8.3 A 1.5 kV 199 mm 127 mm 38.9 mm Industrial VFK400W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9-36 Vdc input, 5 Vdc, 20 A, single output, chassis mount 57In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 24 V 9 V 36 V 5 V 20 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 400 W, 10-36 Vdc input, 24 Vdc, 16.66 A, single output, chassis mount 19In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 400 W 24 V 10 V 36 V 24 V 16.7 A 1.5 kV 199 mm 127 mm 38.9 mm Industrial VFK400W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 100 W, 9-36 Vdc input, 48 Vdc, 2.08 A, single output, chassis mount 13In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 24 V 9 V 36 V 48 V 2.08 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W
Vicor DC/DC Converters - Chassis Mount DCM 3414 48V 28V/320W 8In Stock
1Expected 24/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 48 V 36 V 75 V 28 V 11.43 A 2.25 kV 85.9 mm 35.5 mm 9.4 mm Industrial DCM3414x75H31C2
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 600 W, 18-36 Vdc input, 24 Vdc, 25 A, single regulated output, chassis mount 11In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 24 V 18 V 36 V 24 V 25 A 1.5 kV 199 mm 127 mm 39.1 mm Industrial VFK600
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 600 W, 18-36 Vdc input, 12 Vdc, 50 A, single regulated output, chassis mount 15In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 600 W 24 V 18 V 36 V 12 V 50 A 1.5 kV 199 mm 127 mm 39.1 mm Industrial VFK600
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 200 W, 10-36 Vdc input, 15 Vdc, 13.3 A, single output, chassis mount 18In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 24 V 10 V 36 V 15 V 13.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W
CUI Inc. DC/DC Converters - Chassis Mount dc-dc isolated, 50 W, 9-36 Vdc input, 48 Vdc, 1.04 A, single output, chassis mount 56In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 50 W 24 V 9 V 36 V 48 V 1.04 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK50W
Vicor DC/DC Converters - Chassis Mount 3414 28V 12V320WCA 4In Stock
5Expected 08/06/2026
Min.: 1
Mult.: 1

Isolated 1 Output 320 W 28 V 16 V 50 V 12 V 26.67 A 1.5 kV 85.9 mm 35.5 mm 9.4 mm Industrial
Bel Power Solutions AK-1615-7R
Bel Power Solutions DC/DC Converters - Chassis Mount Bel Power 10In Stock
Min.: 1
Mult.: 1
Isolated
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 5V 8A 4In Stock
6Expected 03/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 5 VDC 8 A 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT
Cincon DC/DC Converters - Chassis Mount 40W 10-160Vin 54V 740mA 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 10 VDC 160 VDC 54 VDC 740 mA 3 kVAC 143 mm 65.02 mm 22 mm ECB40W18 ECRT/EDRT