CA DC/DC Converters - DIN Rail Mount

Results: 878
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 20 W, 9-36 Vdc input, 12 Vdc, 1.667 A, single regulated output, DIN-rail 30In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 24 V 9 V 36 V 12 V 1.667 A 76 mm 31.5 mm 26 mm DQD20
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 6 W, 9-36 Vdc input, 12 Vdc, 0.5 A, single regulated output, DIN-rail 54In Stock
36Expected 27/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 24 V 9 V 36 V 12 V 500 mA 76 mm 31.5 mm 26 mm DQD6
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 10-36 Vdc input, 44In Stock
45Expected 25/03/2026
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 24 VDC 10 VDC 36 VDC 15 VDC 1 A - 15 VDC - 1 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 10-36 Vdc input, 24In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 24 VDC 10 VDC 36 VDC 12 VDC 1.25 A - 12 VDC - 1.25 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 10-36 Vdc input, 5 Vdc, 6 A, single regulated output, DIN-rail 66In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 24 VDC 10 VDC 36 VDC 5 VDC 6 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 19-74 Vdc input, 14In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 30 W 48 VDC 19 VDC 74 VDC 15 VDC 1 A - 15 VDC - 1 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 19-74 Vdc input, 15 Vdc, 2 A, single regulated output, DIN-rail 15In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 48 VDC 19 VDC 74 VDC 15 VDC 2 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 10-36 Vdc input, 15 Vdc, 2 A, single regulated output, DIN-rail 9In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 24 VDC 10 VDC 36 VDC 15 VDC 2 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 19-74 Vdc input, 5 Vdc, 6 A, single regulated output, DIN-rail 19In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 48 VDC 19 VDC 74 VDC 5 VDC 6 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc, isolated, 3 W, 19-74 Vdc input, 12 Vdc, 2.5 A, single regulated output, DIN-rail 14In Stock
15Expected 03/04/2026
Min.: 1
Mult.: 1
Isolated 1 Output 30 W 48 VDC 19 VDC 74 VDC 12 VDC 2.5 A 1.5 kVDC 84.2 mm 37.5 mm 43.4 mm Industrial DQC30-DIN
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT4-PS/48DC/48DC/5/PT 4In Stock
Min.: 1
Mult.: 1
Isolated
Phoenix Contact DC/DC Converters - DIN Rail Mount QUINT-PS/48DC/48DC/5 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 240 W 48 V 30 V 60 V 48 V 5 A 125 mm 48 mm 130 mm Industrial QUINT-PS
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc isolated, 200 W, 10-36 Vdc input, 24 Vdc, 8.3 A, single regulated output, DIN-RAIL 43In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 200 W 24 V 10 V 36 V 24 V 8.3 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK200W-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc isolated, 100 W, 9-36 Vdc input, 24 Vdc, 4.17 A, single regulated output, DIN-RAIL 8In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 24 V 9 V 36 V 24 V 4.17 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc isolated, 100 W, 18-75 Vdc input, 24 Vdc, 4.17 A, single regulated output, DIN-RAIL 12In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 100 W 48 V 18 V 75 V 24 V 4.17 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK100W-DIN
XP Power DC/DC Converters - DIN Rail Mount DC-DC DIN rail power supply 30W 96In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 10 V 36 V 24 V 1.25 A 1.5 kV 91 mm 35 mm 56.5 mm Industrial DDC30
TDK-Lambda DC/DC Converters - DIN Rail Mount 9.5-36Vin 5Vout 3A 15W Din Rail 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9.5 VDC 36 VDC 5 VDC 3 A 1.6 kVDC 125 mm 57.6 mm 24.5 mm Industrial DPX15W
TDK-Lambda DC/DC Converters - DIN Rail Mount DC DC CONVERTER 12V, 5V 500W 27In Stock
Min.: 1
Mult.: 1

Non-Isolated 2 Output 250 W 9 V 53 V 12 V 20 A 5 V 20 A 115 mm (4.528 in) 36.5 mm (1.437 in) 123.4 mm (4.858 in) Industrial DDA
TDK-Lambda DC/DC Converters - DIN Rail Mount DC-DC, DIN Rail, Input 18-75VDC, Output 5V 8A, 40W 10In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 48 V 18 V 75 V 5 V 8 A 1.6 kV 125 mm 24.5 mm 57.6 mm Industrial DPX40
Cosel DC/DC Converters - DIN Rail Mount Valued added PS 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA 30 V 500 mA 1.5 kV 93 mm 52 mm 27 mm Industrial STMG
Cosel DC/DC Converters - DIN Rail Mount Valued added PS 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24.75 W 48 V 18 V 76 V 3.3 V 7.5 A 1.5 kV 117 mm 53.3 mm 27.9 mm Industrial STMG
TRACO Power DC/DC Converters - DIN Rail Mount Mounting Kit 100In Stock
Min.: 1
Mult.: 1

Isolated TIB
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc isolated, 75 W, 9-36 Vdc input, 12 Vdc, 6.25 A, single regulated output, DIN-RAIL 3In Stock
32Expected 08/05/2026
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 9 V 36 V 12 V 6.25 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK75W-DIN
CUI Inc. DC/DC Converters - DIN Rail Mount DIN Rail Mnt Kit for Chassis Mnt Conv 222In Stock
Min.: 1
Mult.: 1

Isolated 50 mm 45 mm 8.7 mm Industrial
CUI Inc. DC/DC Converters - DIN Rail Mount dc-dc isolated, 75 W, 9-36 Vdc input, 24 Vdc, 3.1 A, single regulated output, DIN-RAIL 25In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 75 W 24 V 9 V 36 V 24 V 3.12 A 1.5 kV 108 mm 102 mm 38 mm Industrial VHK75W-DIN