RECOM DC/DC Converters - SMD

Results: 8,801
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 2W 9-18Vin +/-15Vout +/-67mA 10In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 2 W 9 V 18 V 15 V 67 mA - 15 V - 67 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 4W 18-36Vin 24Vout 146mA 5In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 4 W 18 V 36 V 24 V 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 2W 18-36Vin 24Vout 83mA 8In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 18 V 36 V 24 V 83 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 2W 4.5-12Vin 15Vout 134mA 20In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 4.5 V 12 V 15 V 134 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 2W 9-18Vin 3.3Vout 600mA 19In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 9 V 18 V 3.3 V 600 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM2A
RECOM Power DC/DC Converters - SMD 4W 9-18Vin +/-12Vout +/-146mA 9In Stock
Min.: 1
Mult.: 1
Isolated 2 Output 4 W 9 V 18 V 12 V 146 mA - 12 V - 146 mA 5 kV SMD/SMT 24.3 mm 14.4 mm 10.2 mm Medical, Industrial REM4A
RECOM Power DC/DC Converters - SMD 7.5W 4-36Vin 5Vout 1.5A Reel 732In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 2.7 W 4 V 36 V 800 mV to 34.8 V 1.5 A QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPY-1.5Q
RECOM Power DC/DC Converters - SMD 2.5W 4-36Vin 5Vout 0.5A Reel 2,860In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 4 V 36 V 24 V 500 mA QFN 5 mm (0.197 in) 3 mm (0.118 in) 1.6 mm (0.063 in) Industrial RPX-0.5Q
RECOM Power DC/DC Converters - SMD 2.5A DC/DC-Converter INNOLINE' SMD 12,413In Stock
Min.: 1
Mult.: 1
Reel: 250

Non-Isolated 1 Output 15 V 4.5 V 28 V 1.2 V to 6 V 2.5 A QFN-9 4.5 mm (0.177 in) 4 mm (0.157 in) 2 mm (0.079 in) Industrial RPX-2.5
RECOM Power DC/DC Converters - SMD 2W DC/DC 3kV UNREG 24Vin 24Vout 1,080In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 24 V 21.6 V 26.4 V 24 V 83 mA 3 kV SMD-8 12.75 mm 10.7 mm 9 mm Medical R2S
RECOM Power DC/DC Converters - SMD 1W 18-75Vin +/-15Vout +/-35mA 20In Stock
Min.: 1
Mult.: 1

Isolated 1 W 48 VDC 18 VDC 75 VDC 15 VDC 35 mA - 15 VDC - 35 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin 12Vout 167mA 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 VDC 4.5 VDC 18 VDC 12 VDC 167 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 3W 24Vin 12/-12Vout +/-125mA 13In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 09Vout 333mA 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 VDC 9 VDC 36 VDC 9 VDC 333 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 18-75Vin 3.3Vout 700mA 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 VDC 18 VDC 75 VDC 3.3 VDC 700 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin 24Vout 125mA 16In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 VDC 4.5 VDC 18 VDC 24 VDC 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 9-36Vin 24Vout 125mA 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 VDC 9 VDC 36 VDC 24 VDC 125 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin +/-05Vout +/-100mA 20In Stock
Min.: 1
Mult.: 1

Isolated 1 W 12 VDC 4.5 VDC 18 VDC 5 VDC 100 mA - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 1W 4.5-18Vin 12Vout 90mA 18In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1 W 12 VDC 4.5 VDC 18 VDC 12 VDC 90 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R1M
RECOM Power DC/DC Converters - SMD 2W 4.5-18Vin 24Vout 83mA 20In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 2 W 12 VDC 4.5 VDC 18 VDC 24 VDC 83 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R2M
RECOM Power DC/DC Converters - SMD 3W 4.5-18Vin +/-15Vout +/-100mA 18In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 12 VDC 4.5 VDC 18 VDC 15 VDC 100 mA - 15 VDC - 100 mA 1.6 kVDC SMD-7 14.2 mm 9.1 mm 10.2 mm Industrial R3M
RECOM Power DC/DC Converters - SMD 3W 12Vin 5Vout 600mA 24In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 3 kV DIP-14 18.9 mm 17.2 mm 8.7 mm Industrial RSH3
RECOM Power DC/DC Converters - SMD 1W 5Vin 5Vout 200mA High Iso 1,950In Stock
Min.: 1
Mult.: 1
Reel: 450

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 5 V 200 mA 3 kV SMD-8 12.75 mm 11.1 mm 5.8 mm Industrial R1SX
RECOM Power DC/DC Converters - SMD 3-17Vin 3.3Vout 2A 1,240In Stock
Min.: 1
Mult.: 1
Reel: 500

Non-Isolated 1 Output 6.6 W 3 V 17 V 3.3 V 2 A LGA-25 12.2 mm (0.48 in) 12.2 mm (0.48 in) 3.75 mm (0.148 in) Industrial RPM-2.0
RECOM Power DC/DC Converters - SMD 1W DC/DC 1kV UNREG 5Vin 12Vout 1,522In Stock
Min.: 1
Mult.: 1
Reel: 500

Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 1 kV SMD-8 12.75 mm 10.7 mm 7 mm Industrial R1S