REC3-S_DRW(Z) Series DC/DC Converters - SMD

Results: 1,512
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin 5Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 6 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin 12Vout 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 12 V 250 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin +/-5Vout 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 6 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 4.5-9Vin 3.3Vout 17In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 3.3 V 900 mA 6 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 4:1 9-36Vin 12Vout 15In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 12 V 250 mA 6 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 18-72Vin 5Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 72 V 5 V 600 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 9-18Vin 5Vout 100In Stock
Min.: 1
Mult.: 1
Reel: 100

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 4 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 9-18Vin 5Vout 37In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 4 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 9-36Vin +/-15Vout 25In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 2:1 9-18Vin 15Vout 100In Stock
Min.: 1
Mult.: 1
Reel: 100

Isolated 1 Output 3 W 12 V 9 V 18 V 15 V 200 mA 6 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 9-36Vin 5Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 18-36Vin +/-12Vout 89In Stock
Min.: 1
Mult.: 1
Reel: 100

Isolated 2 Output 3 W 24 V 18 V 36 V 12 V 125 mA - 12 V 125 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 9-36Vin +/-12Vout 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 12 V 125 mA - 12 V 125 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 9-18Vin 5Vout 1Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 12 V 9 V 18 V 5 V 600 mA 4 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 9-36Vin 5Vout 10Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 5 V 600 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 6kV REG 4:1 9-36Vin 3.3Vout 15Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 9 V 36 V 3.3 V 900 mA 6 kV SMD-24 32 mm 19.9 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 4:1 18-72Vin 5Vout 30Factory Stock Available
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 48 V 18 V 72 V 5 V 600 mA 2 kV SMD-24 32 mm 19.9 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 4kV REG 2:1 4.5-9Vin +/-5Vout Non-Stocked Lead-Time 2 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 4 kV SMD-24 32 mm 20.3 mm 11.2 mm Medical, Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 3 W 5 V 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 3 W 5 V 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 5 V 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)
RECOM Power DC/DC Converters - SMD 3W DC/DC 2kV REG 2:1 4.5-9Vin +/-5Vout Non-Stocked Lead-Time 17 Weeks
Min.: 100
Mult.: 100
Reel: 100

Isolated 2 Output 3 W 5 V 4.5 V 9 V 5 V 300 mA - 5 V 300 mA 2 kV SMD-24 32 mm 20.3 mm 11.2 mm Industrial REC3-S_DRW(Z)