TRACO Power DC/DC Converters - Through Hole

Results: 3,700
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
TRACO Power DC/DC Converters - Through Hole 30W 14-160Vin 5.1Vout 6A 2x1 housing 34In Stock
30Expected 13/03/2026
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 72 V 14 V 160 V 5.1 V 6 A 3 kV 50.8 mm x 25.4 mm x 10.2 mm 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial TEN 30UIR
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 50In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 5.1 V 2.94 A 1.5 kV DIP-16 24.4 mm (0.961 in) 14.3 mm (0.563 in) 24.4 mm (0.961 in) Industrial TEL 15N-HS
TRACO Power DC/DC Converters - Through Hole 50W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 366In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 24 V 9 V 36 V 5 V 10 A 1.5 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial TEN 50WI
TRACO Power DC/DC Converters - Through Hole 25W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 321In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 25 W 24 V 9 V 36 V 5 V 5 A 1.5 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 10.16 mm (0.4 in) Industrial THL 25WI
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 60In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 15 V 1 A 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial TEL 15N
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 60In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 12 V 625 mA - 12 V 625 mA 1.5 kV DIP-16 24.4 mm (0.961 in) 14.3 mm (0.563 in) 24.4 mm (0.961 in) Industrial TEL 15N-HS
TRACO Power DC/DC Converters - Through Hole 30W 9-36Vin +/-15V 1A 1X1 Metal Case Regulated 70In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 9 V 36 V 15 V 1 A 15 V 1 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial THL 30WI
TRACO Power DC/DC Converters - Through Hole 30W 9-36Vin 15V 2A 1X1 Metal Case Regulated 55In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 15 V 2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial THL 30WI
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 137In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 15 V 500 mA - 15 V 500 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial TEL 15WIN
TRACO Power DC/DC Converters - Through Hole 30W 18-75Vin +/-15V 1A 1X1 Metal Case Regulated 43In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 75 V 15 V 1 A 15 V 1 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial THL 30WI
TRACO Power DC/DC Converters - Through Hole 40W 18-36Vin +/-24V +/-833mA TH Iso 2x1 560In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 24 V 18 V 36 V 24 V 833 mA - 24 V 833 mA 1.6 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial TEN 40E
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 48In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 12 W 24 V 9 V 36 V 12 V 500 mA - 12 V 500 mA 1.6 kV SIP-8 22 mm (0.866 in) 9.6 mm (0.378 in) 12 mm (0.472 in) Industrial TMR 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 541In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 18 V 36 V 12 V 1 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 606In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 48 V 18 V 75 V 5.1 V 2.4 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12WI
TRACO Power DC/DC Converters - Through Hole 12W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 438In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 W 24 V 9 V 36 V 5.1 V 2.4 A 1.5 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial THD 12WI
TRACO Power DC/DC Converters - Through Hole 20W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 538In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 15 V 667 mA - 15 V 667 mA 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial TEN 20WIN
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 15 V 500 mA - 15 V 500 mA 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial TEL 15WIN
TRACO Power DC/DC Converters - Through Hole 8W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 795In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 18 V 36 V 15 V 535 mA 1.5 kV DIP-24 32 mm (1.26 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial TEN 8
TRACO Power DC/DC Converters - Through Hole 30W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 391In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 24 V 1.25 A 1.6 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 30
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 1,318In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 75 V 5 V 3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial THN 15WI
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 17In Stock
130Expected 10/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.25 A 1.5 kV DIP-16 23.8 mm (0.937 in) 13.7 mm (0.539 in) 10.2 mm (0.402 in) Industrial TEL 15WIN
TRACO Power DC/DC Converters - Through Hole 15W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 10In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 18 V 75 V 15 V 500 mA - 15 V 500 mA 1.5 kV DIP-16 24.4 mm (0.961 in) 14.3 mm (0.563 in) 24.4 mm (0.961 in) Industrial TEL 15WIN-HS
TRACO Power DC/DC Converters - Through Hole 30W 18-75Vin 15V 2A 1X1 Metal Case Regulated 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 15 V 2 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial THL 30WI
TRACO Power DC/DC Converters - Through Hole 3W DC/DC Converter isolated, regulated in a PCB Mount Plastic Case 208In Stock
230Expected 13/02/2026
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 24 V 21.6 V 26.4 V 5 V 600 mA 1.5 kV DIP-24 31.8 mm (1.252 in) 20.32 mm (0.8 in) 10.2 mm (0.402 in) Industrial TEM 3N
TRACO Power DC/DC Converters - Through Hole 50W DC/DC Converter isolated, regulated in a PCB Mount Metal Case 92In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 50 W 12 V 9 V 18 V 15 V 3.33 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 11 mm (0.433 in) Industrial TEN 50