EC7C Series DC/DC Converters - Through Hole

Results: 64
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Length Width Height Industry Series
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 18-36V Input Voltage, 12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 18 V 36 V 12 V 3.33 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 18-36V Input Voltage, +/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 24 V 18 V 36 V 12 V 1.8 A - 12 V 1.8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 18-36V Input Voltage, 5.0/+/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole
3Expected 23/04/2026
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 24 V 18 V 36 V 5 V 6 A 12 V 400 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, +/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 12 V 9 V 18 V 12 V 1.8 A - 12 V 1.8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, +/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 12 V 9 V 18 V 12 V 1.8 A - 12 V 1.8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, +/-15VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 12 V 9 V 18 V 15 V 1.4 A - 15 V 1.4 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, +/-15VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 12 V 9 V 18 V 15 V 1.4 A - 15 V 1.4 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 3.3V/5VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 12 V 9 V 18 V 3.3 V 10 A 5 V 7.5 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 3.3V/5VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 2 Output 40 W 12 V 9 V 18 V 3.3 V 10 A 5 V 7.5 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 5VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 5 V 8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 5VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 5 V 8 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole N/A
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 12 V 3.33 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 12 V 3.33 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 15VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 15 V 2.67 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 15VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 15 V 2.67 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 2.5VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 2.5 V 10 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 2.5VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 2.5 V 10 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 3.3VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 3.3 V 10 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 3.3VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 12 V 9 V 18 V 3.3 V 10 A 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 5.0/+/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 12 V 9 V 18 V 5 V 600 mA 12 V 40 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 5.0/+/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 12 V 9 V 18 V 5 V 600 mA 12 V 40 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 5.0/+/-15VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 12 V 9 V 18 V 5 V 600 mA 15 V 30 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 5.0/+/-15VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 12 V 9 V 18 V 5 V 600 mA 15 V 30 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 3.3/+/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 12 V 9 V 18 V 3.3 V 600 mA 12 V 40 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C
Cincon DC/DC Converters - Through Hole DC-DC Converter, 40 Watt, 2:1 Input Range, 9-18VDC Input, 3.3/+/-12VDC Output, 1500VDC min. Isolation, Black Coated Copper with Non-Conductive Base, Negative Logic, 2x2" 6-Side Shield Metal Case, Thru-Hole Non-Stocked
Min.: 1
Mult.: 1

Isolated 3 Output 40 W 12 V 9 V 18 V 3.3 V 600 mA 12 V 40 mA 1.5 kV 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) EC7C