MG Series DC/DC Converters - Through Hole

Results: 304
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
Cosel DC/DC Converters - Through Hole 15W 12V 1.3A Through Hole 94In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 48 V 18 V 76 V 12 V 1.3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 12V 2.5A Through Hole 42In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 12 V 2.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 3W 4.5-9Vin 5Vout 0.6A SIP Iso 121In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 3 W 5 V 4.5 V 9 V 5 V 600 mA 1.5 kV 17.02 mm (0.67 in) 8.64 mm (0.34 in) 12.19 mm (0.48 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 3.3V 7.5A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24.75 W 24 V 9 V 36 V 3.3 V 7.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 15V 2A Through Hole 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 15 V 2 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 5V/10V 2A Through Hole 4In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 76 V 5 V 2 A 10 V 2 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 3.3V 4A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 13.2 W 48 V 36 V 76 V 3.3 V 4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 5V 6A Through Hole 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 5 V 6 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 5V 3A Through Hole 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 5 V 3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 12V 2.5A Through Hole 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 18 V 36 V 12 V 2.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 12V/24V 1.25A Through Hole 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 24 V 18 V 36 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 12V/24V 1.25A Through Hole 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 30 W 48 V 18 V 76 V 12 V 1.25 A - 12 V 1.25 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 5V 3A Through Hole 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 12 V 9 V 18 V 5 V 3 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 10.2W 36-76Vin .34A +/-15 or 30Vout TH 8In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10.2 W 48 V 36 V 76 V 15 V 340 mA - 15 V 340 mA 1.5 kV 22 mm (0.866 in) 9.5 mm (0.374 in) 12 mm (0.472 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 5V/10V 2.5A Through Hole 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 25 W 12 V 9 V 18 V 5 V 2.5 A - 5 V 2.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 12V 2.5A Through Hole 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 9 V 36 V 12 V 2.5 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 12V/24V 0.65A Through Hole 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15.6 W 24 V 18 V 36 V 12 V 650 mA - 12 V 650 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 15V/30V 0.5A Through Hole 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 15 V 500 mA - 15 V 500 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 1.56W 4.5-9Vin 12V 0.13A SIP Iso 73In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 1.56 W 5 V 4.5 V 9 V 12 V 130 mA 1.5 kV 17.02 mm (0.67 in) 8.64 mm (0.34 in) 12.19 mm (0.48 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 3.3V 4A Through Hole 29In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 3.3 V 4 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 15W 15V 1A Through Hole 38In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 15 V 1 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.91 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 3W 9-36Vin +/-15V or 30Vout 0.1A SIP6 59In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 3 W 24 V 9 V 36 V 15 V 100 mA - 15 V 100 mA 1.5 kV SIP-6 17 mm (0.669 in) 12 mm (0.472 in) 8.5 mm (0.335 in) Industrial MG
Cosel DC/DC Converters - Through Hole 10W 9-36Vin 5Vout 2A PCB SIP8 87In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 24 V 9 V 36 V 5 V 2 A 1.5 kV 22 mm (0.866 in) 12 mm (0.472 in) 9.5 mm (0.374 in) Industrial MG
Cosel DC/DC Converters - Through Hole 30W 4.5-13Vin 5V 6A PCB mnt 31In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 5 V 4.5 V 13 V 5 V 6 A 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG
Cosel DC/DC Converters - Through Hole 80.4W 9-36Vin 12V 6.7A PCB Mnt 67In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 80.4 W 24 V 9 V 36 V 12 V 6.7 A 1.5 kV 50.8 mm (2 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial MG