Powerline DC/DC Converters - Through Hole

Results: 1,401
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout 58In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 24 V 10 V 40 V 12 V 2.5 A 1.6 kV DIP-8 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP30-EW
RECOM Power DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 2:1 18-36Vin 15Vout 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 18 V 36 V 15 V 2.666 A 1.6 kV DIP-9 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial RP40-G
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 2:1 18-36in +/-5out 7In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 10 W 24 V 18 V 36 V 5 V 1 A - 5 V 1 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP10-E
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 4:1 18-75Vin 3.3out 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 48 V 18 V 75 V 3.3 V 3 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP10-EW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 9-18Vin +/-12Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 12 V 625 mA - 12 V 625 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-A
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 18-36Vin 5Vout 3In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 18 V 36 V 5 V 12 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial RP60-G
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 18-36Vin 15Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 18 V 36 V 15 V 4 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial RP60-G
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 4:1 18-75in +/-12out 11In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 48 V 18 V 75 V 12 V 333 mA - 12 V 333 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP08-AW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 4:1 18-75Vin 15Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 20 W 48 V 18 V 75 V 15 V 1.33 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FW
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 2:1 9-18Vin 5Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 12 V 9 V 18 V 5 V 6 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP30-F
RECOM Power DC/DC Converters - Through Hole 30W DC/DC 1.6kV REG 4:1 18-75Vin 15Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 48 V 18 V 75 V 15 V 2 A 1.6 kV DIP-8 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP30-EW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 9-18Vin +/-15Vout 3In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 12 V 9 V 18 V 15 V 500 mA - 15 V 500 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-A
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin 12Vout 1In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 9 V 36 V 12 V 1.3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-AW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 18-36Vin 15Vout 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 15 V 1 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-A
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 4:1 9-36in +/-12out 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 24 V 9 V 36 V 12 V 833 mA - 12 V 833 mA 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FW
RECOM Power DC/DC Converters - Through Hole 20W DC/DC 1.6kV REG 4:1 18-75in +/-5out 9In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 20 W 48 V 18 V 75 V 5 V 2 A - 5 V 2 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP20-FW
RECOM Power DC/DC Converters - Through Hole 60W DC/DC 1.6kV REG 2:1 18-36Vin 3.3out 2In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 60 W 24 V 18 V 36 V 3.3 V 14 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial RP60-G
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 9-18in +/-15out 16In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 8 W 12 V 9 V 18 V 15 V 267 mA - 15 V 267 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP08-A
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 2:1 9-18Vin 3.3Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 3.3 V 3 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP10-E
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 4:1 9-36Vin +/-5out 2In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 24 V 9 V 36 V 5 V 1.5 A - 5 V 1.5 A 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP15-FW
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 18-36Vin 5Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 24 V 18 V 36 V 5 V 3 A 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-A
RECOM Power DC/DC Converters - Through Hole 15W DC/DC 1.6kV REG 36-75Vin +/-15Vout 14In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 15 W 48 V 36 V 75 V 15 V 500 mA - 15 V 500 mA 1.6 kV DIP-6 25.4 mm (1 in) 25.4 mm (1 in) 9.9 mm (0.39 in) Industrial RP15-A
RECOM Power DC/DC Converters - Through Hole 40W DC/DC 1.6kV REG 4:1 9-36Vin 5Vout 4In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 40 W 24 V 9 V 36 V 5 V 8 A 1.6 kV DIP-8 50.8 mm (2 in) 50.8 mm (2 in) 10.2 mm (0.402 in) Industrial RP40-GW
RECOM Power DC/DC Converters - Through Hole 8W DC/DC 1.6kV REG 2:1 18-36Vin 15Vout 5In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 8 W 24 V 18 V 36 V 15 V 533 mA 1.6 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial RP08-A
RECOM Power DC/DC Converters - Through Hole 10W DC/DC 1.6kV REG 2:1 9-18Vin 12Vout 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 12 V 9 V 18 V 12 V 830 mA 1.6 kV DIP-6 50.8 mm (2 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial RP10-E