DC/DC Converters - Through Hole

Results: 40,422
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Isolation Number of Outputs Output Power Input Voltage, Nominal Input Voltage - Min Input Voltage - Max Output Voltage-Channel 1 Output Current-Channel 1 Output Voltage-Channel 2 Output Current-Channel 2 Isolation Voltage Package/Case Length Width Height Industry Series
CUI Inc. DC/DC Converters - Through Hole 6 W, 9-36 Vdc input, +/-5 Vdc, +/-0.6 A, dual regulated output, DIP, no ctrl pin 37In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 24 VDC 9 VDC 36 VDC 5 V 600 mA - 5 VDC 600 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, 15 Vdc, 0.4 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 VDC 18 VDC 75 VDC 15 V 400 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 6 W, 18-75 Vdc input, 24 Vdc, 0.25 A, single regulated output, DIP, no ctrl pin 40In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 6 W 48 VDC 18 VDC 75 VDC 24 V 250 mA 1.5 kV 25.4 mm (1 in) 25.4 mm (1 in) 18 mm (0.709 in) Industrial DQD6
CUI Inc. DC/DC Converters - Through Hole 2 W, 10.8-13.2 Vdc input, 15/-5 Vdc, 50/-50 mA, dual unregulated output, SIP 27In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 12 VDC 10.8 VDC 13.2 VDC 15 V 80 mA - 5 VDC 40 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
CUI Inc. DC/DC Converters - Through Hole 2 W, 21.6-26.4 Vdc input, 15/-5 Vdc, 50/-50 mA, dual unregulated output, SIP 70In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 24 VDC 21.6 VDC 26.4 VDC 15 V 80 mA - 5 VDC 40 mA 7 kV 19.65 mm (0.774 in) 7.05 mm (0.278 in) 10.2 mm (0.402 in) Industrial VQA2
RECOM Power DC/DC Converters - Through Hole 2W DC/DC UNREG 15Vin +/-12Vout 84mA 50In Stock
Min.: 1
Mult.: 1

Isolated Medical, Industrial RKZ
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 15 W, 150-1500 Vdc input, 24 V, 0.625 A, single regulated output, DIP 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 800 VDC 150 VDC 1.5 kVDC 24 V 625 mA 5.6 kV 76.2 mm (3 in) 50.8 mm (2 in) 25 mm (0.984 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 15 W, 150-1500 Vdc input, 5 V, 2 A, single regulated output, DIP 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 800 VDC 150 VDC 1.5 kVDC 5 V 2 A 5.6 kV 76.2 mm (3 in) 50.8 mm (2 in) 25 mm (0.984 in)
MEAN WELL DC/DC Converters - Through Hole 6W 9-75Vin +/-5Vout +/-500mA DIP24 Regulated 20In Stock
Min.: 1
Mult.: 1

Isolated 2 Output 6 W 12 V, 24 V, 36 V, 48 V, 72 V 9 V 75 V 5 V 500 mA - 5 V 500 mA 3 kV DIP-24 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial DCWN06W8
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 15 W, 150-1500 Vdc input, 12 V, 1.25 A, single regulated output, DIP 6In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 15 W 800 VDC 150 VDC 1.5 kVDC 12 V 1.25 A 5.6 kV 76.2 mm (3 in) 50.8 mm (2 in) 25 mm (0.984 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 45 W, 150-1500 Vdc input, 24 V, 1.87 A, single regulated output, DIP 12In Stock
48On Order
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 800 VDC 150 VDC 1.5 kVDC 24 V 1.87 A 5.6 kV 89 mm (3.504 in) 63.5 mm (2.5 in) 25 mm (0.984 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 30 W, 150-1500 Vdc input, 15 V, 2 A, single regulated output, DIP 11In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 800 VDC 150 VDC 1.5 kVDC 15 V 2 A 5.6 kV 89 mm (3.504 in) 63.5 mm (2.5 in) 25 mm (0.984 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 45 W, 150-1500 Vdc input, 15 V, 3 A, single regulated output, DIP 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 800 VDC 150 VDC 1.5 kVDC 15 V 3 A 5.6 kV 89 mm (3.504 in) 63.5 mm (2.5 in) 25 mm (0.984 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 30 W, 150-1500 Vdc input, 12 V, 2.5 A, single regulated output, DIP 9In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 800 VDC 150 VDC 1.5 kVDC 12 V 2.5 A 5.6 kV 89 mm (3.504 in) 63.5 mm (2.5 in) 25 mm (0.984 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 30 W, 150-1500 Vdc input, 24 V, 1.25 A, single regulated output, DIP 7In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 30 W 800 VDC 150 VDC 1.5 kVDC 24 V 1.25 A 5.6 kV 89 mm (3.504 in) 63.5 mm (2.5 in) 25 mm (0.984 in)
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 45 W, 150-1500 Vdc input, 12 V, 3.75 A, single regulated output, DIP 12In Stock
Min.: 1
Mult.: 1

Isolated 1 Output 45 W 800 VDC 150 VDC 1.5 kVDC 12 V 3.75 A 5.6 kV 89 mm (3.504 in) 63.5 mm (2.5 in) 25 mm (0.984 in)
CUI Inc. DC/DC Converters - Through Hole 1W Isolated Single Unregulated Output DC-DC Converter 589In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 12 V 10.8 V 13.2 V 15 V 67 mA 1 kV 11.6 mm (0.457 in) 6 mm (0.236 in) 10.2 mm (0.402 in) Industrial DQS1
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 15-36 Vdc input, 12 Vdc output, SIP 664In Stock
Min.: 1
Mult.: 1
Non-Isolated 6 W 24 V 15 V 36 V 12 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-500
CUI Inc. DC/DC Converters - Through Hole dc-dc non-isolated, 0.5 A, 6.5-36 Vdc input, 5 Vdc output, SIP 1,941In Stock
286On Order
Min.: 1
Mult.: 1
Non-Isolated 2.5 W 24 V 6.5 V 36 V 5 V 500 mA SIP-3 11.6 mm (0.457 in) 7.6 mm (0.299 in) 10.2 mm (0.402 in) Industrial P78B-500
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 2.97-3.63 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 102In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 3.3 V 2.97 V 3.63 V 5 V 400 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc, isolated, 2 W, 4.5-5.5 Vdc input, 5 Vdc, 0.4 A, single regulated output, SIP 103In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 2 W 5 V 4.5 V 5.5 V 5 V 400 mA 6 kV SIP-5 19.65 mm (0.774 in) 7.05 mm (0.278 in) 11.5 mm (0.453 in) Industrial PTM2-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 21.6-26.4 Vdc input, 5 Vdc, 0.2 A, single regulated output, SIP 278In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 24 V 21.6 V 26.4 V 5 V 200 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial DRM1-S
CUI Inc. DC/DC Converters - Through Hole dc-dc isolated, 1W, 4.5-5.5 Vdc input, 12 Vdc, 0.084 A, single regulated output, SIP 237In Stock
Min.: 1
Mult.: 1
Isolated 1 Output 1 W 5 V 4.5 V 5.5 V 12 V 84 mA 3 kV 19.65 mm (0.774 in) 10.2 mm (0.402 in) 6 mm (0.236 in) Industrial DRM1-S
RECOM Power DC/DC Converters - Through Hole 10W 9-36Vin 24Vout 417mA 214In Stock
306Expected 24/04/2026
Min.: 1
Mult.: 1

Isolated 1 Output 10 W 9 V 36 V 24 V 417 mA 1.6 kV 25.4 mm x 25.4 mm x 10.2 mm 25.4 mm (1 in) 25.4 mm (1 in) 10.2 mm (0.402 in) Industrial REC10K-AW
Cincon DC/DC Converters - Through Hole 3W 9-75Vin 12Vout 250mA Dual Pos 40In Stock
10On Order
Min.: 1
Mult.: 1
Isolated 2 Output 3 W 48 VDC 9 VDC 75 VDC 12 V 125 mA - 12 VDC 125 mA 3 kV 31.8 mm (1.252 in) 20.3 mm (0.799 in) 10.2 mm (0.402 in) Industrial EC3AW8