LDO Voltage Regulators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Packaging
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=3.3V 534In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-3 3.3 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 525 mV AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=5.0V 693In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-3 5 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C 330 mV Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators LOWIQ 250MA LDO, VIN 16V MAX, VOUT=1.8V Non-Stocked
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOT-89-3 1.8 V 250 mA 1 Output Positive 2 uA 2.7 V 16 V 35 dB Fixed - 40 C + 125 C Reel, Cut Tape, MouseReel