onsemi AC/DC Converters

Results: 49
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Power Input / Supply Voltage - Min Input / Supply Voltage - Max Topology Technology Switching Frequency Duty Cycle - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Output Current Series Packaging
onsemi AC/DC Converters GREENM COMBO 2GND N/SKIP 7,900In Stock
Min.: 1
Mult.: 1
Reel: 1,000

SMD/SMT SOIC-24 20 V Si 500 kHz - 60 C + 150 C 5 mA NCP1910 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HIGH-VOLTAGE SWITCHER FOR 21,455In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-4 25 W Flyback Si 65 kHz 73 % 1 mA - 40 C + 125 C NCP1077 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 31,197In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-4 Si NCP1077 Reel, Cut Tape, MouseReel
onsemi AC/DC Converters Green Mode PWM Control IC 12,345In Stock
Min.: 1
Mult.: 1
Reel: 3,000

SMD/SMT SOIC-Narrow-8 Si 300 kHz 98 % - 40 C + 150 C 250 mA FAN7601B Reel, Cut Tape, MouseReel

onsemi AC/DC Converters High Voltage Switching Regulator for Offline SMPS 7,955In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-4 Flyback Si 65 kHz 72 % 250 mA NCP1072 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 3,225In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-4 Flyback Si 100 kHz 72 % NCP1072 Reel, Cut Tape, MouseReel


onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 65KHZ AND 225OHM MOSFET 5,254In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 45 W Flyback Si 65 kHz 90 % 1.6 mA - 40 C + 150 C NCP11184 Tube
onsemi AC/DC Converters Hi-Int. Quasi-Resnnt Current Mode PWM 3,384In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOP-8 Si 100 kHz - 40 C + 125 C FAN6300A Reel, Cut Tape, MouseReel
onsemi AC/DC Converters 650V Integrated Power Switch w Error Amplifier and no bias winding for 3Watt 3,972In Stock
Min.: 1
Mult.: 1

Through Hole DIP-7 85 V to 265 V 7 W 7.7 V 26 V Boost, Buck, Flyback Si 50 kHz 800 uA - 40 C + 125 C 450 mA FSL306LR Tube

onsemi AC/DC Converters HIGH-VOLTAGE SWITCHER FOR 5,933In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-4 Si NCP1071 Reel, Cut Tape, MouseReel
onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 2,132In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 25 W 7.7 V 8.5 V Flyback Si 100 kHz 73 % 1 mA - 40 C + 150 C NCP1076 Tube
onsemi NCP1340B3D1R2G
onsemi AC/DC Converters Quasi-Resonant Controller, High-Voltage, Featuring Valley Lock-Out Switching 8,624In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-9 12 V Flyback Si 25 kHz 1 mA - 40 C + 125 C 500 mA, 800 mA NCP1340 Reel, Cut Tape, MouseReel
onsemi NCP11185A065PG
onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 65KHZ AND 13OHM MOSFET 1,628In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 55 W 85 VAC 265 VAC Flyback Si 65 kHz 2 mA - 40 C + 125 C NCP11185 Tube
onsemi NCP11187A065PG
onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK 3,517In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 65 W 85 VAC 265 VAC Flyback Si 65 kHz 2.6 mA - 40 C + 125 C NCP11187 Tube
onsemi AC/DC Converters AC-DC Active Clamp Flyback PWM Controller SJ FET, X2 disabled 3,206In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 12 V 833 mW 10 V 27 V Flyback Si 100 kHz to 1 MHz 96 % 30 mA - 40 C + 125 C 150 mA NCP1568 Reel, Cut Tape


onsemi AC/DC Converters 800V POWER SWITCHER WITH SUPER FET II FOR FLYBACK WITH 100KHZ AND 065OHM MOSFET 2,374In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 60 W 85 VAC 265 VAC Flyback Si 100 kHz 3.3 mA - 40 C + 125 C NCP11187 Tube

onsemi AC/DC Converters ENHANCED OFF-LINE SWITCHE 859In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-7 31 W 6.5 V 20 V Flyback Si 100 kHz 72 % 1.26 mA - 40 C + 125 C 800 mA NCP1077A Tube
onsemi NCP10970B1DR2G
onsemi AC/DC Converters Dual output HV Buck Switcher 5.0V VLDOOUT 2,189In Stock
Min.: 1
Mult.: 1
Reel: 2,500

Si NCP10970 Reel, Cut Tape
onsemi NCP1568G04DBR2G
onsemi AC/DC Converters AC-DC Active Clamp Flyback PWM Controller GaN Optimized 2,438In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSOP-16 10 V 27 V Flyback GaN 1 MHz 90 % 13 mA - 40 C + 125 C 100 mA NCP1568 Reel, Cut Tape
onsemi NCP1568G03DBR2G
onsemi AC/DC Converters AC-DC Active Clamp Flyback PWM Controller GaN Optimized 2,322In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSOP-16 10 V 27 V Flyback GaN 1 MHz 90 % 13 mA - 40 C + 125 C 100 mA NCP1568 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters Hi-Int QuasiResonant Curr Mode PWM Cont 4,679In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 7.5 V Si - 40 C + 125 C 5.5 mA FAN6300H Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HV SWITCHER FOR LOW POWER 3,452In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-4 Flyback Si 65 kHz 72 % NCP1075 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HIGH-VOLTAGE SWITCHER FOR 6,530In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-4 25 W 7.7 V 8.5 V Flyback Si 65 kHz 73 % 1 mA - 40 C + 150 C NCP1076 Reel, Cut Tape, MouseReel

onsemi AC/DC Converters HIGH-VOLTAGE SWITCHER FOR 4,880In Stock
Min.: 1
Mult.: 1
Reel: 4,000

SMD/SMT SOT-223-4 Si NCP1077 Reel, Cut Tape, MouseReel
onsemi AC/DC Converters HV QUASI-RESONANT C ONTRO 2,500In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-9 Si 1 mA - 40 C + 125 C 800 mA NCP1340 Reel, Cut Tape, MouseReel