LDO Voltage Controllers

Results: 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Input Voltage - Min Input Voltage - Max Output Voltage Output Current Load Regulation Output Type Number of Outputs Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 3.3V 1A 795In Stock
2,500Expected 13/03/2026
Min.: 1
Mult.: 1
Reel: 2,500

2.4 V 5.5 V 3.3 V 1 A 1.5 % Fixed 1 Output 250 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Controllers Super LDO, Regulator-Adjustable 135In Stock
Min.: 1
Mult.: 1

3 V 36 V 3.3 V Regulated Fixed 1 Output - 40 C + 85 C Through Hole DIP-8 Tube
Texas Instruments LDO Voltage Controllers Precision LDO Linear A 595-UC2833DWTR A A 595-UC2833DWTR 9In Stock
Min.: 1
Mult.: 1

4.5 V 40 V 2 V 450 mA - 5 mV Fixed 9.5 mA - 40 C + 85 C SMD/SMT SOIC-16 Tube
Texas Instruments LDO Voltage Controllers Precision LDO Linear A 595-UC3833DWTR A A 595-UC3833DWTR 10In Stock
Min.: 1
Mult.: 1

4.5 V 40 V 2 V 450 mA Fixed 3.3 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Texas Instruments LDO Voltage Controllers High Efficiency Regu lator Controller 52In Stock
Min.: 1
Mult.: 1

6 V 40 V 2.5 V to 35 V 600 mA Adjustable 3.7 mA 0 C + 70 C SMD/SMT SOIC-8 Tube
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.5V 0.3A 1,592In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4.5 V 14 V 1.5 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 1.5V 1A 2,474In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4.5 V 14 V 1.5 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO RegPos 1.5V 1.8A 1.5A 1,841In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4.5 V 8 V 1.8 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 6.0V 0.5A 1,844In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4.5 V 14 V 6 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 7.0V 0.3A 2,334In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4.5 V 14 V 7 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 7.0V 0.5A 2,140In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4.5 V 14 V 7 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 8.0V 1A 1,889In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4.5 V 14 V 8 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 12.0V 0.3A 1,538In Stock
Min.: 1
Mult.: 1
Reel: 2,500

4.5 V 14 V 12 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Controllers 1, Ultra-Low Output Voltage, Dual and 12,500Factory Stock Available
Min.: 2,500
Mult.: 2,500
Reel: 2,500

4.5 V 13.2 V uMAX-10 Reel
Analog Devices LDO Voltage Controllers Fast Tran Resp, L In V, Very L Drop Lin Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

1.36 V 10 V 10 A 1 Output 12 mA SMD/SMT SSOP-16 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers 150mA Sgl Output Lo Noise LDO Reg A 595- A 595-TLV717185PDQNR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
Reel: 250

1.7 V 5.5 V 1.2 V to 5 V 150 mA 20 mV Fixed 1 Output 30 uA - 40 C + 85 C SMD/SMT X2SON-4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Sgl Output LDO 350mA Fixed Bias Pin A 59 A 595-TPS72011YZUT Non-Stocked Lead-Time 6 Weeks
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1.1 V 4.5 V 3.6 V 800 mA 1 Output 38 uA - 40 C + 125 C SMD/SMT DSBGA-5 Reel
Texas Instruments LDO Voltage Controllers Sgl Output LDO 350mA Fixed Bias Pin A 59 A 595-TPS72011YZUR Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Reel: 250

1.1 V 4.5 V 3.6 V 800 mA 1 Output 38 uA - 40 C + 125 C SMD/SMT DSBGA-5 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Controllers Precision LDO Linear A 595-UC2833DW A 59 A 595-UC2833DW Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

4.5 V 40 V 2 V 450 mA Fixed 3.3 mA - 40 C + 85 C SMD/SMT SOIC-16 Reel
Texas Instruments LDO Voltage Controllers High Efficiency Regu lator Controller Non-Stocked Lead-Time 12 Weeks
Min.: 75
Mult.: 75

6 V 40 V 5 V 600 mA Fixed 3.7 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments LDO Voltage Controllers Precision LDO Linear A 595-UC3833DW A 59 A 595-UC3833DW Non-Stocked Lead-Time 12 Weeks
Min.: 2,000
Mult.: 2,000
Reel: 2,000

4.5 V 40 V 2 V 450 mA Fixed 3.3 mA 0 C + 70 C SMD/SMT SOIC-16 Reel
Texas Instruments LDO Voltage Controllers High Efficiency Line ar Regulator Non-Stocked Lead-Time 12 Weeks
Min.: 80
Mult.: 40

5 V 35 V 1.5 V 350 mA Fixed 5.5 mA 0 C + 70 C SMD/SMT SOIC-16 Tube
Texas Instruments LDO Voltage Controllers 8-Pin N-FET Linear R egulator Controller A 595-UCC2837DTR Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1

3 V 12 V 1.5 V 2.5 mA Adjustable 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Texas Instruments LDO Voltage Controllers 8-Pin N-FET Linear R egulator Controller A 595-UCC2837D Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

3 V 12 V 1.5 V 2.5 mA Adjustable 1.2 mA - 40 C + 85 C SMD/SMT SOIC-8 Reel
Analog Devices / Maxim Integrated LDO Voltage Controllers 5V/3.3V or Adjustable, High-Efficiency, Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

3 V 16 V 5 V, 1.5 V to 16 V 2.5 A 1 Output 0 C + 70 C SMD/SMT SO-8 Reel