Analog Devices / Maxim Integrated LDO Voltage Regulators

Results: 394
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Analog Devices / Maxim Integrated LDO Voltage Regulators 2A Low Noise LDO Linear Regulator 24,085In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TDFN-14 600 mV to 5 V 2 A 1 Output Positive 1.3 mA 1.7 V 5.5 V 40 dB Adjustable - 40 C + 125 C 47 mV MAX38904x Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators 200mA, Automotive, Ultra-Low Quiescent C 15,528In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TDFN-8 3.3 V, 5 V, 1.5 V to 11 V 200 mA 1 Output Positive 20 uA 3.5 V 30 V 60 dB Adjustable, Fixed - 40 C + 125 C 280 mV AEC-Q100 MAX16910 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators 1.425V to 3.6V Input, 1A, 0.2V Dropout L 3,992In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT UMAX-10 500 mV to 3.4 V 1 A 1 Output Positive 1 uA 1.425 V 3.6 V Adjustable - 40 C + 85 C 100 mV MAX8517 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators 200mA, Automotive, Ultra-Low Quiescent C 10,940In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V, 5 V, 1.5 V to 11 V 200 mA 1 Output Positive 20 uA 3.5 V 30 V 60 dB Adjustable, Fixed - 40 C + 125 C 280 mV AEC-Q100 MAX16910 Tube
Analog Devices / Maxim Integrated LDO Voltage Regulators 5V/3.3V or Adjustable, Low-Dropout, Low- 3,105In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 3.3 V 500 mA 1 Output Positive 35 uA 2.9 V 11.5 V Adjustable, Fixed - 40 C + 85 C 240 mV MAX604 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators 2A Low Noise LDO Linear Regulator 931In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MAX38904x Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators 12V, Ultra-Low-IQ, Low-Dropout Linear Re 3,973In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5 3.3 V 80 mA 1 Output Positive 2 uA 2.5 V 12 V Fixed - 40 C + 85 C 300 mV MAX1726 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators 2A &4A NMOS LDO Linear Regulator 974In Stock
Min.: 1
Mult.: 1

SMD/SMT TDFN-14 600 mV to 5 V 2 A 1 Output Positive 70.5 uA 900 mV 5.5 V 90 dB Adjustable - 40 C + 125 C 82 mV MAX38909 Tray
Analog Devices / Maxim Integrated LDO Voltage Regulators Ultra-Low-Noise, High PSRR, Low-Dropout, 6,102In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SC-70-5 3.3 V 120 mA 1 Output Positive 40 uA 2 V 6 V Fixed - 40 C + 85 C 80 mV MAX8510 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators 1.425V to 3.6V Input, 2A, 0.2V Dropout L 1,688In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 500 mV to 3.4 V 2 A 1 Output Positive 1 uA 1.425 V 3.6 V Adjustable - 40 C + 85 C 100 mV MAX8527 Tube

Analog Devices / Maxim Integrated LDO Voltage Regulators Dual, 300mA, Low-Noise Linear Regulator 1,054In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TDFN-EP-8 3.3 V, 3.3 V 300 mA 2 Output Positive 290 uA 2.5 V 6.5 V Fixed - 40 C + 85 C 600 uV MAX8559 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators 150mA, Low-Dropout Linear Regulator with 2,922In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 100 uA 2.5 V 6.5 V Fixed - 40 C + 85 C 100 uV MAX8875 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators 200mA, Automotive, Ultra-Low Quiescent C 5,849In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TDFN-8 3.3 V, 5 V, 1.5 V to 11 V 200 mA 1 Output Positive 20 uA 3.5 V 30 V 60 dB Adjustable, Fixed - 40 C + 125 C 280 mV AEC-Q100 MAX16910 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators 1.425V to 3.6V Input, 2A, 0.2V Dropout L 323In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-14 500 mV to 3.4 V 2 A 1 Output Positive 1 uA 1.425 V 3.6 V Adjustable - 40 C + 85 C 100 mV MAX8526 Tube
Analog Devices / Maxim Integrated LDO Voltage Regulators 5V/3.3V or Adjustable, Low-Dropout, Low- 648In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V 200 mA 1 Output Positive 11 uA 2.7 V 11.5 V Adjustable, Fixed 0 C + 70 C 160 mV MAX884 Tube

Analog Devices / Maxim Integrated LDO Voltage Regulators Low-Dropout, 120mA Linear Regulators 4,276In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5 2.84 V 120 mA 1 Output Positive 80 uA 2.5 V 6.5 V Adjustable, Fixed - 40 C + 85 C 55 mV MAX8863S Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators 1A, MicroCap, Low-Dropout, Linear Regula 2,061In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT TSSOP-16 2.5 V 1 A 1 Output Positive 500 uA 2.7 V 5.5 V Fixed - 40 C + 85 C 200 uV MAX8869 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators 200mA, Automotive, Ultra-Low Quiescent C 7,608In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOIC-8 3.3 V, 5 V, 1.5 V to 11 V 200 mA 1 Output Positive 20 uA 3.5 V 30 V 60 dB Adjustable, Fixed - 40 C + 125 C 280 mV MAX16910 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators AUTOMOTIVE DUAL REMOTE ANTENNA CURRENT-S 523In Stock
Min.: 1
Mult.: 1

SMD/SMT TQFN-16 1 V to 12.5 V, 8.5 V 400 mA 2 Output Positive 110 uA 4.5 V 28 V 73 dB Adjustable, Fixed - 40 C + 105 C 145 mV AEC-Q100 MAX16948 Tube
Analog Devices / Maxim Integrated LDO Voltage Regulators Dual Mode 5V Programmable Micropower Voltage Regulators 443In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.3 V to 16 V, 5 V 40 mA 2 Output Positive 12 uA 2.2 V 16.5 V Adjustable, Fixed - 40 C + 85 C 900 mV MAX666 Tube
Analog Devices / Maxim Integrated LDO Voltage Regulators Ultra-Low-Noise, High PSRR, Low-Dropout, 9,471In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SC-70-5 2.5 V 120 mA 1 Output Positive 40 uA 2 V 6 V Fixed - 40 C + 85 C 90 mV MAX8511 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Reg 9,742In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5 1.8 V 150 mA 1 Output Positive 100 uA 2.5 V 6.5 V Fixed - 40 C + 85 C 1.1 V MAX8877 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated LDO Voltage Regulators Low-Noise, Low-Dropout, 150mA Linear Reg 2,577In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SOT-23-5 3.3 V 150 mA 1 Output Positive 100 uA 2.5 V 6.5 V Fixed - 40 C + 85 C 1.1 mV MAX8878 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators High PSRR, Low-Dropout, 150mA Linear Reg 2,499In Stock
Min.: 1
Mult.: 1
Reel: 2,500

SMD/SMT SC-70-5 1.8 V 150 mA 1 Output Positive 40 uA 2 V 6 V 65 dB Fixed - 40 C + 85 C 120 mV MAX8891 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated LDO Voltage Regulators 200mA, Automotive, Ultra-Low Quiescent C 2,395In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 3.3 V, 5 V, 1.5 V to 11 V 200 mA 1 Output Positive 20 uA 3.5 V 30 V 60 dB Adjustable, Fixed - 40 C + 125 C 280 mV MAX16910 Tube