onsemi Linear Voltage Regulators

Results: 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Qualification Packaging
onsemi Linear Voltage Regulators 200 MA LOW VIN LOW NOIS 149,995In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NCP110 SMD/SMT XDFN-4 1 Output Positive 2.8 V 200 mA Fixed 1.1 V 5.5 V - 40 C + 125 C 20 uA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 100mA Positive 98,994In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78L15A SMD/SMT SOIC-8 1 Output Positive 15 V 100 mA Fixed 16.7 V 35 V - 40 C + 125 C 4.4 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 31,344In Stock
Min.: 1
Mult.: 1
Reel: 2,500

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V 0 C + 125 C Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Negative 33,429In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC79L12 SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 13.7 V - 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 100mA Negative 19,912In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC79L12 SMD/SMT SOIC-8 1 Output Negative - 12 V 100 mA Fixed - 13.7 V - 35 V 0 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 500mA Negative 31,116In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC79M15 SMD/SMT TO-252-3 1 Output Negative - 15 V 500 mA Fixed - 16.1 V - 35 V - 40 C + 125 C 4.3 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 500mA Positive 22,021In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78M05A SMD/SMT TO-252-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V - 40 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel

onsemi Linear Voltage Regulators 12V 1A Positive 11,690In Stock
Min.: 1
Mult.: 1
Reel: 800

MC7812A SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 12 V 1 A Fixed 14 V 35 V 0 C + 125 C 3.4 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 1A Positive 25,951In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC7815 SMD/SMT TO-252-3 1 Output Positive 15 V 1 A Fixed 17 V 35 V - 40 C + 125 C 3.5 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 100mA Positive 11,648In Stock
Min.: 1
Mult.: 1
Reel: 2,000

MC78L05A Through Hole TO-92-3 1 Output Positive 5 V 100 mA Fixed 6.7 V 30 V - 40 C + 125 C 3 mA Reel, Cut Tape
onsemi Linear Voltage Regulators 15V 1A Negative 15,682In Stock
Min.: 1
Mult.: 1

MC7915 Through Hole TO-220-3 1 Output Negative - 15 V 1 A Fixed - 16.3 V - 35 V - 40 C + 125 C 4.4 mA Tube

onsemi Linear Voltage Regulators 5MA LDO UHV ADJUSTABLE 22,346In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NCP786L SMD/SMT SOT-223-4 1 Output Positive 1.27 V to 15 V 5 mA Adjustable 50 V 450 V - 40 C + 85 C 10 uA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 5V 500mA Positive 81,694In Stock
Min.: 1
Mult.: 1

MC78M05 SMD/SMT TO-252-3 1 Output Positive 5 V 500 mA Fixed 7 V 35 V 0 C + 125 C 3.2 mA Tube
onsemi Linear Voltage Regulators 12V 500mA Positive 44,191In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78M12 SMD/SMT TO-252-3 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel

onsemi Linear Voltage Regulators PRECISE LN 20 MA LDO REG 8,735In Stock
Min.: 1
Mult.: 1
Reel: 3,000

NCV51460 SMD/SMT SOT-23-3 1 Output Positive 3.3 V 20 mA Fixed 4.2 V 28 V - 40 C + 125 C 140 uA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 15V 1A Positive 23,145In Stock
Min.: 1
Mult.: 1

MC7815 Through Hole TO-220-3 1 Output Positive 15 V 1 A Fixed 17 V 35 V - 40 C + 125 C 3.5 mA Tube
onsemi Linear Voltage Regulators 12V 500mA Positive 9,931In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78M12A SMD/SMT TO-252-3 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 18V 500mA Positive 17,601In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78M18 SMD/SMT TO-252-3 1 Output Positive 18 V 500 mA Fixed 20 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 500mA ADJ 1.2-37V Positive 38,662In Stock
Min.: 1
Mult.: 1

LM317M SMD/SMT TO-252-3 1 Output Positive 1.2 V to 37 V 500 mA Adjustable 4.2 V 40 V - 40 C + 125 C Tube
onsemi Linear Voltage Regulators 9V 500mA Positive 14,022In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78M09 SMD/SMT TO-252-3 1 Output Positive 9 V 500 mA Fixed 11 V 35 V - 40 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
onsemi NCV4264-2CST50T3G
onsemi Linear Voltage Regulators 5.0V 100MA LDO 31,632In Stock
Min.: 1
Mult.: 1
Reel: 4,000

NCV4264-2C SMD/SMT 1 Output Positive 5 V 100 mA Fixed 4.5 V 45 V - 40 C + 150 C 33 uA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 200 MA LOW VIN LOW NOIS 14,448In Stock
Min.: 1
Mult.: 1
Reel: 5,000

NCP110 SMD/SMT XDFN-4 1 Output Positive 1.05 V 200 mA Fixed 1.1 V 5.5 V - 40 C + 125 C 20 uA Reel, Cut Tape, MouseReel
onsemi NCV78M05BDTRKG
onsemi Linear Voltage Regulators ANA 500mA 5V VREG 16,854In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78M05 SMD/SMT DPAK-3 (TO-252-3) 1 Output Positive 5 V 500 mA Fixed 7 V 35 V - 40 C + 125 C 3.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi NCV78M05ABDTRKG
onsemi Linear Voltage Regulators ANA 500mA 5V VREG 24,884In Stock
Min.: 1
Mult.: 1
Reel: 2,500

MC78M05A SMD/SMT 1 Output Positive 5 V 500 mA Fixed 7 V 35 V - 40 C + 125 C 3.2 mA AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 12V 500mA Positive 4,777In Stock
Min.: 1
Mult.: 1

MC78M12 Through Hole TO-220-3 1 Output Positive 12 V 500 mA Fixed 14 V 35 V 0 C + 125 C 3.2 mA Tube