T2 Series Audio & Signal Transformers

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Primary Impedance Secondary Impedance Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Packaging
Mini-Circuits Audio Transformers / Signal Transformers 1:1:2 Core & Wire Transformer, 0.07-200 MHz, 50 ohm

RF Transformers Core and Wire Transformer SMD/SMT 70 kHz to 200 MHz 50 Ohms - 20 C + 85 C 3 Channel KK81 7.62 mm 6.86 mm 5.84 mm T2 Reel, Cut Tape
Mini-Circuits Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 5 - 120 MHz, 50?

RF Transformers Surface Mount RF Transformer SMD/SMT 5 MHz to 120 MHz - 20 C + 85 C 1 Channel Receivers, Transmitters T2 Cut Tape
Mini-Circuits Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 0.07 - 200 MHz, 50?

RF Transformers Transformer SMD/SMT 70 kHz to 200 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel Balanced to Unbalanced Transformation W38 7.62 mm 6.86 mm 5.84 mm T2 Bulk
Mini-Circuits Audio Transformers / Signal Transformers 1:2 CORE & WIRE Transformer, 0.07 - 200 MHz, 50?

RF Transformers Transformer SMD/SMT 70 kHz to 200 MHz 50 Ohms 50 Ohms - 20 C + 85 C 1 Channel 7.62 mm x 6.86 mm x 5.84 mm 7.62 mm 6.86 mm 5.84 mm T2 Reel, Cut Tape