VPT Series Power Transformers

Results: 42
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Height Outside Diameter Series
Triad Magnetics Power Transformers POWER XFMR 230.0VCT at 0.22A UL/CE TOROIDAL MOUNT 74In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 50 VA 220 mA/440 mA Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Power Transformers POWER XFMR 18.0VCT at 5.56A UL/CE TOROIDAL MOUNT 12In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 9 V to 18 V 100 VA 5.56 A/11.12 A Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT
Triad Magnetics Power Transformers POWER XFMR 12.0VCT at 13.3A UL/CE TOROIDAL MOUNT 16In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 V to 12 V 160 VA 13.3 A/26.6 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Power Transformers POWER XFMR 18.0VCT at 2.78A UL/CE TOROIDAL MOUNT 739In Stock
243Expected 23/02/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 9 V to 18 V 50 VA 2.78 A/5.56 A Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Power Transformers POWER XFMR 24.0VCT at 6.67A UL/CE TOROIDAL MOUNT 30In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V to 24 V 160 VA 6.67 A/13.34 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Power Transformers POWER XFMR 36.0VCT at 1.39A UL/CE TOROIDAL MOUNT 159In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V to 36 V 50 VA 1.39 A/2.78 A Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Power Transformers POWER XFMR 48.0VCT at 3.3A UL/CE TOROIDAL MOUNT 159In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V to 48 V 160 VA 3.33 A/6.66 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Power Transformers POWER XFMR 12.0VCT at 2.08A UL/CE TOROIDAL MOUNT 38In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 V to 12 V 25 VA 2.08 A/4.16 A Chassis Dual Primary Winding Dual Secondary Winding 32 mm 71 mm VPT
Triad Magnetics Power Transformers POWER XFMR 12.0VCT at 20.8A UL/CE TOROIDAL MOUNT 2In Stock
2Expected 02/03/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 V to 12 V 250 VA 20.8 A/41.6 A Chassis Dual Primary Winding Dual Secondary Winding 54 mm 112 mm VPT
Triad Magnetics Power Transformers POWER XFMR 12.0VCT at 4.17A UL/CE TOROIDAL MOUNT 14In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 V to 12 V 50 VA 4.17 A/8.34 A Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Power Transformers POWER XFMR 12.0VCT at 8.33A UL/CE TOROIDAL MOUNT 10In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6 V to 12 V 100 VA 8.33 A/16.66 A Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT
Triad Magnetics Power Transformers POWER XFMR 18.0VCT at 13.8A UL/CE TOROIDAL MOUNT
2In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 9 V to 18 V 250 VA 13.8 A/27.6 A Chassis Dual Primary Winding Dual Secondary Winding 54 mm 112 mm VPT
Triad Magnetics Power Transformers POWER XFMR 18.0VCT at 1.39A UL/CE TOROIDAL MOUNT 65In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 9 V to 18 V 25 VA 1.39 A/2.78 A Chassis Dual Primary Winding Dual Secondary Winding 32 mm 71 mm VPT
Triad Magnetics Power Transformers POWER XFMR 18.0VCT at 8.8A UL/CE TOROIDAL MOUNT 8In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 9 V to 18 V 160 VA 8.8 A/17.6 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Power Transformers POWER XFMR 230.0VCT at 1.09A UL/CE TOROIDAL MOUNT
9In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 250 VA 1.09 A/2.18 A Chassis Dual Primary Winding Dual Secondary Winding 54 mm 112 mm VPT
Triad Magnetics Power Transformers POWER XFMR 230.0VCT at 0.11A UL/CE TOROIDAL MOUNT 74In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 25 VA 110 mA/220 mA Chassis Dual Primary Winding Dual Secondary Winding 32 mm 71 mm VPT
Triad Magnetics Power Transformers POWER XFMR 230.0VCT at 2.17A UL/CE TOROIDAL MOUNT
3In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 500 VA 2.17 A/4.34 A Chassis Dual Primary Winding Dual Secondary Winding 60 mm 140 mm VPT
Triad Magnetics Power Transformers POWER XFMR 230.0VCT at 0.43A UL/CE TOROIDAL MOUNT 16In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 100 VA 430 mA/860 mA Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT
Triad Magnetics Power Transformers POWER XFMR 230.0VCT at 4.35A UL/CE TOROIDAL MOUNT 3In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 1 kVA 4.35 A/8.7 A Chassis Dual Primary Winding Dual Secondary Winding 68 mm 175 mm VPT
Triad Magnetics Power Transformers POWER XFMR 230.0VCT at 0.7A UL/CE TOROIDAL MOUNT 24In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 160 VA 700 mA/1.4 A Chassis Dual Primary Winding Dual Secondary Winding 48 mm 103 mm VPT
Triad Magnetics Power Transformers POWER XFMR 24.0VCT at 1.04A UL/CE TOROIDAL MOUNT 40In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V to 24 V 25 VA 1.04 A/2.08 A Chassis Dual Primary Winding Dual Secondary Winding 32 mm 71 mm VPT
Triad Magnetics Power Transformers POWER XFMR 24.0VCT at 2.08A UL/CE TOROIDAL MOUNT 42In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V to 24 V 50 VA 2.08 A/4.16 A Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Power Transformers POWER XFMR 24.0VCT at 4.17A UL/CE TOROIDAL MOUNT 20In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V to 24 V 100 VA 4.17 A/8.34 A Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT
Triad Magnetics Power Transformers POWER XFMR 30.0VCT at 1.67A UL/CE TOROIDAL MOUNT 26In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V to 30 V 50 VA 1.67 A/3.34 A Chassis Dual Primary Winding Dual Secondary Winding 33 mm 80 mm VPT
Triad Magnetics Power Transformers POWER XFMR 30.0VCT at 3.33A UL/CE TOROIDAL MOUNT 13In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 15 V to 30 V 100 VA 3.33 A/6.66 A Chassis Dual Primary Winding Dual Secondary Winding 47 mm 87 mm VPT