Pulse Audio & Signal Transformers

Results: 677
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Application Package/Case Length Width Height Series Qualification Packaging
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 284In Stock
Min.: 1
Mult.: 1
Reel: 600

ISDN Transformers Module SMD/SMT 600 nH 700 mOhms, 700 mOhms 1 Ohms, 2 Ohms 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.83 mm 7.11 mm 6.22 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .9Ohms 2-Por 111In Stock
Min.: 1
Mult.: 1
Reel: 250

ISDN Transformers Module SMD/SMT 900 mOhms 1.5 kV - 40 C + 85 C Dual T1/E1/CEPT/ISDN-Pri 17.15 mm 11.58 mm 8.64 mm Reel, Cut Tape, MouseReel

Pulse Electronics Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 50Ohms 877In Stock
Min.: 1
Mult.: 1
Reel: 2,000

RF Transformers Module SMD/SMT 500 kHz to 300 MHz - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 10GBase-T SMD NonPoE 200uH 1-Port 222In Stock
Min.: 1
Mult.: 1
Reel: 300

LAN Transformers Module SMD/SMT 1 MHz to 500 MHz 200 uH 1.5 kV 0 C + 70 C Single 10G Base-T 28.45 mm 17.27 mm 11.18 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers BALUN RF SGL RAC 1.5:1 5-5 454In Stock
Min.: 1
Mult.: 1

RF Transformers SMD/SMT 4.5 MHz to 1.5 MHz - 40 C + 85 C Single Wideband 3.81 mm 3.81 mm 2.79 mm CX Tray
Pulse Electronics Audio Transformers / Signal Transformers 10/100Base-TX SMD Non-PoE 1-Port 194In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 10/100 Base-TX 17.78 mm 13.72 mm 5.84 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers THT T1/CEPT/ISDN-Pri 1200uH .7Ohms 2-Por 396In Stock
Min.: 1
Mult.: 1

ISDN Transformers Module Through Hole 500 nH 700 mOhms 700 mOhms 1.5 kV 0 C + 70 C Dual T1/CEPT/ISDN-Pri 12.7 mm 8.89 mm 6.35 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD ISDN S-Interface 22mH 4.2Ohms 2-Port 137In Stock
Min.: 1
Mult.: 1
Reel: 200

ISDN Transformers Module SMD/SMT 2.4 Ohms 4.2 Ohms 2 kV 0 C + 70 C Dual ISDN S-Interface 24.13 mm 14.73 mm 7.37 mm Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers 5-100MHz 75Ohm 1:1 SMD RF Xfmr 526In Stock
Min.: 1
Mult.: 1

RF Transformers Module SMD/SMT - 40 C + 85 C 1 Channel CX Tray
Pulse Electronics Audio Transformers / Signal Transformers 1000Base-T SMD PoE+ 350uH .3Ohms 1-Port 207In Stock
Min.: 1
Mult.: 1
Reel: 250

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV 0 C + 70 C Single 1000 Base-T 18.16 mm 16 mm 6.6 mm Reel, Cut Tape


Pulse Electronics Audio Transformers / Signal Transformers DUAL 1000BASE-TX 1:1 4PAIR POE 108In Stock
Min.: 1
Mult.: 1
Reel: 250
PoE Transformers SMD/SMT 1 MHz to 125 MHz 350 uH 0 C + 70 C Dual 1000 Base-T 27.81 mm 12.19 mm 7.24 mm LAN 10/100/1000 Base-T Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers SIN HDBaseT SMT 1-Port 4PoEPP 140W 113In Stock
Min.: 1
Mult.: 1

PoE Transformers SMD/SMT 120 uH 1500 Vrms - 40 C + 85 C Quad HD BaseT Application 18.16 mm 12.2 mm 6.6 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 1-Port 192In Stock
Min.: 1
Mult.: 1

Telecom Transformers Module SMD/SMT 1.5 kV 0 C + 70 C Single Digital 0.475 in 0.46 in 0.34 in Tube
Pulse Electronics PE-65848FNLT
Pulse Electronics Audio Transformers / Signal Transformers SMD Digital Audio 3000uH .5Ohms 2-Port 977In Stock
Min.: 1
Mult.: 1
Reel: 250

Audio Transformers Module SMD/SMT 0 C + 70 C Single Digital 14.37 mm 12.07 mm 8.64 mm Reel, Cut Tape


Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX SMD PoE 350uH .65Ohms 1-Port 331In Stock
Min.: 1
Mult.: 1

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 10/100 Base-T PoE 12.7 mm 9.09 mm 5.99 mm HX Tube
Pulse Electronics TX1315NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .8Ohms 1-Por 303In Stock
Min.: 1
Mult.: 1
Reel: 500

ISDN Transformers Module SMD/SMT 1.5 kV - 40 C + 85 C Single T1//E1/CEPT/ISDN-Pri 7.62 mm 7 mm 6.35 mm Reel, Cut Tape
Pulse Electronics T1137NLT
Pulse Electronics Audio Transformers / Signal Transformers SMD T1/CEPT/ISDN-Pri 1200uH .7Ohm 2-Port 303In Stock
Min.: 1
Mult.: 1
Reel: 600

ISDN Transformers Module SMD/SMT 1.5 kV 0 C + 70 C 2 Channel T1/CEPT/ISDN-Pri Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers THT Datacom Xfmr 1000uH 228In Stock
Min.: 1
Mult.: 1
No
Telecom Transformers Pin Terminal Transformers Through Hole 700 V 0 C + 70 C Single Datacom 0.65 in 0.435 in 0.35 in Tube
Pulse Electronics Audio Transformers / Signal Transformers MDL SIN 100D 1:1 SMT AEC-Q200 504In Stock
Min.: 1
Mult.: 1

Signal Transformers SMD/SMT 1 MHz to 400 MHz 350 uH 2.5 kV - 40 C + 125 C Single 100 Base-T 12.7 mm 7.11 mm 5.97 mm AEC-Q200 Tube
Pulse Electronics PE-68517LNLT
Pulse Electronics Audio Transformers / Signal Transformers 100Base-T SMD NonPoE 1-Port 258In Stock
Min.: 1
Mult.: 1
Reel: 160

LAN Transformers Module SMD/SMT 1 Ohms 1 Ohms - 40 C + 85 C Single 10/100 Base-T 25.4 mm 9.91 mm 6.22 mm Reel, Cut Tape
Pulse Electronics Audio Transformers / Signal Transformers 5uH 500V 1:1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 1,268In Stock
Min.: 1
Mult.: 1
Reel: 400

PLC Transformers SMD/SMT 3 MHz to 30 MHz 5 uH - 40 C + 125 C Automotive 9 mm 6.9 mm 5 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 12uH 16V 1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 1,000In Stock
Min.: 1
Mult.: 1
Reel: 400

PLC Transformers SMD/SMT 3 MHz to 30 MHz 12 uH - 40 C + 125 C Automotive 11 mm 9.5 mm 10 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 28uH 500V 1:1:1 -40 / 85C DCR=0.25 Ohms AEC-Q200 1,440In Stock
Min.: 1
Mult.: 1
Reel: 400

PLC Transformers SMD/SMT 3 MHz to 30 MHz - 40 C + 125 C Automotive 16.15 mm 14.8 mm 6 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 240uH 80V 0.12A 1:1 1GD -40 /+85 2-line 1-Ch Non-PoE 6,897In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 100 MHz 240 uH 1.5 kVAC - 40 C + 85 C 1 Channel Ethernet LAN interfaces 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100uH 80V 1A 1:1 10GP -40 /+85 2-line 1-Ch 90W PoE 4,472In Stock
Min.: 1
Mult.: 1
Reel: 2,000

120 uH - 40 C + 85 C 1 Channel TCxG Reel, Cut Tape, MouseReel