Industrial Control Transformers

Results: 9,026
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Power Rating Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height
SolaHD Industrial Control Transformers 45KVA 480D-240DCT 115C

45 kVA 480 V 240 V 108 A Wall Mount Dual Primary Winding Dual Secondary Winding 584 mm 406 mm 711 mm
SolaHD Industrial Control Transformers 150KVA 240D-208Y

150 kVA 240 V 208 V, 120 V 417 A Panel Mount Triple Primary Winding Triple Secondary Winding 838 mm 533 mm 1118 mm
SolaHD Industrial Control Transformers 150KVA 480D-380Y

150 kVA 480 V 380 V, 220 V 227.9 A Panel Mount Triple Primary Winding Triple Secondary Winding 838 mm 533 mm 1118 mm
SolaHD Industrial Control Transformers 150KVA 480D-480Y

150 kVA 480 V 480 V, 277 V 181 A Panel Mount Triple Primary Winding Triple Secondary Winding 838 mm 533 mm 1118 mm
SolaHD Industrial Control Transformers 225KVA 480D-480Y

225 kVA 480 V 480 V, 277 V 271 A Panel Mount Triple Primary Winding Triple Secondary Winding 914 mm 610 mm 1168 mm
SolaHD Industrial Control Transformers 300KVA 480D-480Y

300 kVA 480 V 480 V, 277 V 361 A Panel Mount Triple Primary Winding Triple Secondary Winding 914 mm 6010 mm 1168 mm
SolaHD Industrial Control Transformers 500KVA 480D-480Y

500 kVA 480 V 480 V, 277 V 602 A Panel Mount Triple Primary Winding Triple Secondary Winding 1143 mm 889 mm 1651 mm
SolaHD Industrial Control Transformers 150KVA 208D-480Y

150 kVA 208 V 480 V, 277 V 181 A Panel Mount Triple Primary Winding Triple Secondary Winding 838 mm 533 mm 1118 mm
SolaHD Industrial Control Transformers 150KVA 240D-480Y

150 kVA 240 V 480 V, 277 V 181 A Panel Mount Triple Primary Winding Triple Secondary Winding 838 mm 533 mm 1118 mm
SolaHD Industrial Control Transformers 15KVA 240D-480Y

15 kVA 240 V 480 V, 277 V 18.1 A Panel Mount Triple Primary Winding Triple Secondary Winding 457 mm 356 mm 584 mm
SolaHD Industrial Control Transformers 100KVA 600-120/240 1PH

SolaHD Industrial Control Transformers 15KVA 600-120/240 1PH

SolaHD Industrial Control Transformers 167KVA 600-120/240 1PH

SolaHD Industrial Control Transformers 25KVA 600-120/240 1PH

SolaHD Industrial Control Transformers 37KVA 600-120/240 1PH

SolaHD Industrial Control Transformers 50KVA 600-120/240 1PH

SolaHD Industrial Control Transformers 75KVA 600-120/240 1PH

SolaHD Industrial Control Transformers 100KVA 600-120/240 1PH 80C

SolaHD Industrial Control Transformers 15KVA 600-120/240 1PH 80C

SolaHD Industrial Control Transformers 25KVA 600-120/240 1PH 80C

SolaHD Industrial Control Transformers 37KVA 600-120/240 1PH 80C

SolaHD Industrial Control Transformers 50KVA 600-120/240 1PH 80C

SolaHD Industrial Control Transformers 75KVA 600-120/240 1PH 80C

SolaHD Industrial Control Transformers 100KVA 600-120/240 1PH 115C

SolaHD Industrial Control Transformers 15KVA 600-120/240 1PH 115C