ABB
Advanced Energy
Banner Engineering
Bel
Bel Power Solutions
Eaton
Hammond
Hatch Lighting
IDEC
Littelfuse
Murrelektronik
Panduit
Schneider Electric
Siemens
SolaHD
Staco
TE Connectivity
Triad Magnetics
Tripp Lite
Vacuumschmelze
Vicor
White-Rodgers
Automation Transformers
Class 2 Transformers
Control and Isolation Transformers
Control Transformers
Distribution Transformers
General Purpose Transformers
High Frequency Reactors
Isolation Transformers
K-Factor Transformers
Linear Transformers
Low Temperature Rise Transformers
Reactors
Toroid Transformers
Transformer
UPS - Uninterruptible Power Supplies Transformers
Variable Transformers
540 mVA
630 mVA
950 mVA
1 VA
1.25 VA
1.8 VA
1.89 VA
2 VA
2 VA, 400 VA
2.04 VA
2.1 VA
2.34 VA
2.4 VA
2.5 VA
3 VA
3.5 VA
3.6 VA
3.75 VA
3.78 VA
4 VA
5 V
24 V
28 V
40 V
45 V
48 V
50 V
75 V
100 V
100 VAC to 240 VAC
100 VAC, 115 VAC / 215 VAC, 230 VAC
100 VAC, 115 VAC, 120 VAC
100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC
100 VAC, 115 VAC, 215 VAC, 230 VAC
100 VAC, 115 VAC/100 VAC, 115 VAC
100 VAC, 120 VAC, 220 VAC, 230 VAC, 240 VAC
100 VAC, 120 VAC, 220 VAC, 240 VAC
105 VAC, 115 VAC, 125 VAC
110 V, 220 V
115 V
0 V to 120 V
0 V to 120 V, 0 V to 240 V
0 V to 120 V/132 V
0 V to 120 V/132 V, 0 V to 240 V/264 V
0 V to 120 V/140 V
0 V to 120 V/140 V, 0 V to 240 V/280 V
0 V to 120 V/140 V, 110 V to 240 V, 120 V to 260 V
0 V to 120/140 V
0 V to 132 V
0 V to 140 V
0 V to 240 V
0 V to 240 V, 0 V to 480 V
0 V to 240 V/280 V
0 V to 240 V/280 V, 0 V to 240 V
0 V to 240 V/280 V, 0 V to 280 V
0 V to 240 V/280 V, 0 V to 480 V/560 V
0 V to 280 V
0 V to 480 V
0 V to 480 V, 0 to 560 V
0 V to 480 V/560 V
Bracket, Panel Mount
Bracket Mount
Chassis
Chassis Mount
Desktop
DIN Rail
Flange Mount
Floor Mount
Mounting Foot
Panel, Wall Mount
Panel Mount
Plug
Rack Mount
Screw Mount
Wall Mount
1.39 uA
15 mA
20 mA
25 mA
27 mA
30 mA
40 mA
43 mA
45 mA
46 mA
50 mA
50 mA, 1.1 A
53 mA
57.5 mA
58 mA
60 mA
65 mA
69 mA
71 mA
74 mA
Dual Primary Winding
Quad Primary Winding
Single Primary Winding
Triple Primary Winding
Dual Secondary Winding
Quinary Secondary Winding
Single Secondary Winding
Triple Secondary Winding
2.6 mm
11.3 mm
30.5 mm
1.38 in
1.437 in
1.44 in
1.5 in
1.625 in
1.63 in
1.687 in
1.75 in
47.75 mm
1.88 in
47.8 mm
1.94 in
2 in
2.06 in
52.3 mm
52.32 mm
52.6 mm
2.17 mm
3.61 mm
4.5 mm
9.2 mm
20.066 mm
26.92 mm
29.6 mm
1.19 in
30.98 mm
31.75 mm
1.25 in
1.3 in
33.3 mm
1.35 in
34.79 mm
1.375 in
35.05 mm
35.05 mmr
1.38 in
35.1 mm
0.245 mm
1.56 mm
2.34 mm
4.8 mm
18.3 mm
0.79 in
22.7 mm
27.4 mm
1.0937 in
28.57 mm
29.97 mm
30.02 mm
1.187 in
1.19 in
30.2 mm
30.22 mm
30.23 mm
31.2 mm
31.75 mm
1.25 in
165
166
167
169
171
172
178
182
185
186
187
194
197
200
240
241
260
265
266
270