Wurth Elektronik Power Transformers

Results: 661
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers WE-CST IC Ref. Design Texas Instruments LM5030 L= 2000uH; Turns ratio 100:1 1,327In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Current Sense Transformers PCB Mount Single Primary Winding Single Secondary Winding 7.37 mm 5.46 mm WE-CST
Wurth Elektronik Power Transformers WE-PSPA 1006 475uH 150mA AEC-Q200 966In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Push-Pull Transformers 5 V 12 V PCB Mount Dual Primary Winding Dual Secondary Winding 7.14 mm 6.73 mm 4.74 mm WE-PSPA
Wurth Elektronik Power Transformers WE-PSPA 1006 475uH 115mA AEC-Q200 1,143In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Push-Pull Transformers 5 V 15 V PCB Mount Dual Primary Winding Dual Secondary Winding 7.14 mm 6.73 mm 4.74 mm WE-PSPA
Wurth Elektronik Power Transformers WE-PSPA 1006 475uH 100mA AEC-Q200 1,012In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Push-Pull Transformers 5 V 18 V PCB Mount Dual Primary Winding Dual Secondary Winding 7.14 mm 6.73 mm 4.74 mm WE-PSPA
Wurth Elektronik Power Transformers WE-PSPA 86 uH 310mA AEC-Q200 844In Stock
Min.: 1
Mult.: 1
Reel: 900

Push-Pull Transformers 5 V 12 V PCB Mount Dual Primary Winding Dual Secondary Winding 9.25 mm 8.3 mm 4.1 mm WE-PSPA
Wurth Elektronik Power Transformers MID-UDS PGA460 3 mH 5,974In Stock
Min.: 1
Mult.: 1
Reel: 800

Power SMD/SMT Dual Primary Winding Single Secondary Winding 6.6 mm 8.26 mm 5.59 mm MID-UDS
Wurth Elektronik Power Transformers WE-AGDT LT8302 7 uH 7,631In Stock
Min.: 1
Mult.: 1
Reel: 250

Gate Drive Transformers 9 V to 18 V Board Mount 11.3 mm 10.95 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers MID-FLYLT LT8304 188In Stock
Min.: 1
Mult.: 1
Reel: 200

MID-FLYLT
Wurth Elektronik Power Transformers WE-AGDT LT8302 7 uH 168In Stock
250Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 250

Gate Drive Transformers 9 V to 18 V PCB Mount Single Primary Winding Dual Secondary Winding 11.3 mm 10.95 mm 11.94 mm WE-AGDT
Wurth Elektronik Power Transformers WE-PPTI SN6507 Ui = 24V Uo1 = 15V/0.5A f=1000kHz AEC-Q200 99In Stock
1,500Expected 27/02/2026
Min.: 1
Mult.: 1
Reel: 750

Push-Pull Transformers SMD/SMT 9.45 mm 8.5 mm 5.5 mm WE-PPTI
Wurth Elektronik Power Transformers WE-FLEX Flexible Transformer for DC/DC Converter 992In Stock
Min.: 1
Mult.: 1
Reel: 500

WE-FLEX
Wurth Elektronik Power Transformers WE-FB LT3573 25 uH 9.6 W 433In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 18 V to 30 V 12 V 9.6 W 800 mA SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3573 25 uH 5.6 W 692In Stock
600Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 18 V to 30 V 15 V 5.6 W 400 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.14 mm 9.78 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3574 3 uH 12 W 422In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 36 V 24 V 12 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 15.24 mm 13.34 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 8 uH 45 W 231In Stock
Min.: 1
Mult.: 1
Reel: 100

Flyback Transformers 20 V to 48 V 15 V 45 W 3 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3575 9 uH 13.2 W 321In Stock
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 10 V to 40 V 3.3 V 13.2 W 4 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 400 uH 45 W 1,192In Stock
Min.: 1
Mult.: 1
Reel: 100

Flyback Transformers 157 V to 629 VAC 15 V 45 W 3 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers MID-FLYLT LT8302 9 uH 9 W 1,326In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 12 V, 12 V 9 W 375 mA, 375 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8302 9 uH 7.7 W 1,077In Stock
1,000Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 24 V 7.7 W 320 mA SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers WE-PPTI SN6501 340 uH 3.3 V SMD/SMT 125C 2,323In Stock
3,000On Order
Min.: 1
Mult.: 1
Reel: 500

Power 3.3 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm WE-PPTI
Wurth Elektronik Power Transformers MID-FLYLT LT8301 40 uH 3.6 W 587In Stock
1,000Expected 17/03/2026
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 5 V, 5 V 3.6 W 360 mA, 360 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8301 40 uH 3.4 W 1,076In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 24 V, 24 V 3.4 W 70 mA, 70 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8301 40 uH 3.4 W 693In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 48 V, 48 V 3.4 W 35 mA, 35 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-POELT LT4295 37 uH 24 W 1,834In Stock
Min.: 1
Mult.: 1
Reel: 200

POE - Power Over Ethernet Transformers 40 V to 57 V 24 V 24 W 1 A SMD/SMT Dual Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm MID-POELT
Wurth Elektronik Power Transformers MID-PPMAX MAX14855 388 uH 700 mW 1,223In Stock
Min.: 1
Mult.: 1
Reel: 1,200

Signal Transformers 3.3 V 3.63 V 700 mW 200 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 6.73 mm 10.46 mm 4.19 mm MID-PPMAX