Wurth Elektronik Power Transformers

Results: 661
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers WE-FB LT3748 4.5 uH 36 W 137In Stock
Min.: 1
Mult.: 1
Reel: 120

Flyback Transformers 9 V to 36 V 12 V 36 W 3 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers WE-POE PD70201 38 uH 25 W 20In Stock
200Expected 23/03/2026
Min.: 1
Mult.: 1
Reel: 200

POE - Power Over Ethernet Transformers 37 V to 57 V 5 V 25 W 5 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-POE
Wurth Elektronik Power Transformers WE-FB LT3748 100 uH 800 mW 212In Stock
200Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 200

Flyback Transformers 12 V 200 V, - 200 V 800 mW 2 mA, 2 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 8 uH 45.6 W 54In Stock
Min.: 1
Mult.: 1
Reel: 100

Flyback Transformers 20 V to 48 V 12 V 45.6 W 3.8 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 8 uH 45.6 W 199In Stock
Min.: 1
Mult.: 1
Reel: 100

Flyback Transformers 20 V to 48 V 24 V 45.6 W 1.9 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 80 uH 300 mW 431In Stock
Min.: 1
Mult.: 1
Reel: 350

Flyback Transformers 8 V to 15 V 150 V, - 150 V 300 mW 1 mA, 1 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Wurth Elektronik Power Transformers MID-FLYTI TPS23753A EFD15 10W SMT 100In Stock
Min.: 1
Mult.: 1
Reel: 200

MID-FLYTI
Wurth Elektronik Power Transformers MID-FLYLT LT8302 9 uH 8.8 W 340In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 5 V 8.8 W 1.75 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8302 9 uH 8.6 W 243In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 48 V 8.6 W 180 mA SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8301 40 uH 3.3 W 329In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 18 V to 42 V 3.3 V, 3.3 V 3.3 W 500 mA, 500 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8301 40 uH 3.3 W 262In Stock
Min.: 1
Mult.: 1
Reel: 250

Flyback Transformers 8 V to 32 V 3.3 V, 3.3 V 3.3 W 500 mA, 500 mA SMD/SMT Single Primary Winding Dual Secondary Winding 15.24 mm 13.34 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers WE-PPTI LT3999 EP7 7W SMT 210In Stock
Min.: 1
Mult.: 1
Reel: 300

WE-PPTI
Wurth Elektronik Power Transformers MID-HB TPS60402 3 mH 100 mW 660In Stock
1,200Expected 03/03/2026
Min.: 1
Mult.: 1
Reel: 300

Forward Transformers 3 V to 5.2 V 5 V 100 mW 10 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-HB
Wurth Elektronik Power Transformers MID-PPMAX MAX14855 384 uH 1 W 224In Stock
1,000Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 500

Signal Transformers 5 V 5 V 1 W 200 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
Wurth Elektronik Power Transformers MID-PPMAX MAX14855 384 uH 600 mW 5In Stock
1,000Expected 26/03/2026
Min.: 1
Mult.: 1
Reel: 500

Signal Transformers 3.3 V 5 V 600 mW 125 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
Wurth Elektronik Power Transformers MID-POELT LT4295 9 uH 24 W 132In Stock
Min.: 1
Mult.: 1
Reel: 110

POE - Power Over Ethernet Transformers 9 V to 57 V 12 V 24 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.65 mm 11.43 mm MID-POELT
Wurth Elektronik Power Transformers MID-FLYLT LT8303 150 uH 3.6 W 585In Stock
Min.: 1
Mult.: 1
Reel: 400

Flyback Transformers 36 V to 72 V 5 V 3.6 W 720 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-OLTI UCC28633 ER35/21 162W THT 50In Stock
Min.: 1
Mult.: 1

MID-OLTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 350uH 1.1W Push Pull TOR4.3/2.8/2.3 188In Stock
1,200Expected 09/04/2026
Min.: 1
Mult.: 1
Reel: 1,200

Transformers 5 V 15 V 175 mA SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 10.46 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 86 uH 517In Stock
1,800Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 900

Transformers 5 V 15 V to 17 V 390 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 12.6 mm 4.1 mm WE-PPTI
Wurth Elektronik Power Transformers WE-PPTI SN6505B 200 uH 29In Stock
1,700Expected 12/03/2026
Min.: 1
Mult.: 1
Reel: 850

Transformers 5 V 23 V 145 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers MID-OLLT LT8316 RM10 48W THT 25In Stock
Min.: 1
Mult.: 1

MID-OLLT
Wurth Elektronik Power Transformers WE-PPTI SN6501 480 uH, 480 uH 751In Stock
1,200Expected 20/04/2026
Min.: 1
Mult.: 1
Reel: 1,200

Push-Pull Transformers SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 10.2 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers MID-OLTI UCC28740 UCC27517 EFD20 18W THT 33In Stock
Min.: 1
Mult.: 1

MID-OLTI
Wurth Elektronik Power Transformers WE-PoE TPS23730 EFD20 60W SMT 110In Stock
Min.: 1
Mult.: 1
Reel: 110

POE - Power Over Ethernet Transformers WE-PoE