WE-FB Flyback Transformers

Würth Elektronik WE-FB Flyback Transformers provide a straightforward design solution, requiring fewer external components and occupying minimal board space. These cost-effective transformers are compatible with multiple Linear Technologies (LT) chipsets, ensuring reliable voltage control over the long term. With an isolation voltage of up to 2.5kV, Würth Elektronik WE-FB Flyback Transformers deliver sustained performance and safety.

Results: 169
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers MID-IBTI LM5160 25 uH 4.8 W Non-Stocked
Min.: 1,000
Mult.: 100

Flyback Transformers 9 V to 18 V 15 V, 9 V 4.8 W 200 mA, 200 mA SMD/SMT Single Primary Winding Dual Secondary Winding 14.6 mm 14.73 mm 8.5 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI LM5161 EP10 10W SMT Non-Stocked
Min.: 1
Mult.: 1
Reel: 250

MID-IBTI
Wurth Elektronik Power Transformers MID-FLYLT 36-72V 50-200kHz Non-Stocked
Min.: 1,200
Mult.: 400
Reel: 400

Flyback Transformers 9 V to 36 V 5 V 1.8 W 350 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYLT LT8303 150 uH 3.1 W Non-Stocked
Min.: 1,200
Mult.: 400
Reel: 400

Flyback Transformers 36 V to 72 V 12 V, 12 V 3.1 W 130 mA, 130 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers MID-FLYMAX MAX17498B 11.2 uH 2.5 W Non-Stocked
Min.: 1,000
Mult.: 500
Reel: 500

Flyback Transformers 18 V to 36 V 5 V 2.5 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 10 mm 12.21 mm 5.97 mm MID-FLYMAX
Wurth Elektronik Power Transformers MID-IBTI LM5017SD 120 uH 1.3 W Non-Stocked
Min.: 1,000
Mult.: 500
Reel: 500

Power 16 V to 36 V 24 V, 5 V, - 5 V 1.3 W 40 mA, 50 mA, 20 mA SMD/SMT Single Primary Winding Triple Secondary Winding 12.95 mm 12.85 mm 6.35 mm MID-IBTI
Wurth Elektronik Power Transformers MID-FLYMAX MAX17596 22.7 uH 12 W Non-Stocked
Min.: 1,000
Mult.: 250
Reel: 250

Flyback Transformers 17 V to 36 V 12 V 12 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYMAX
Wurth Elektronik Power Transformers MID-FLYMAX MAX17690 16 uH 3 W Non-Stocked
Min.: 1,200
Mult.: 300
Reel: 300

Flyback Transformers 8 V to 28 V 12 V 3 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.5 mm 10.54 mm MID-FLYMAX
Wurth Elektronik Power Transformers WE-FB ADP1032 470 uH Non-Stocked
Min.: 1,240
Mult.: 310
Reel: 310

Flyback Transformers 32 VDC 28 V 120 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.35 mm 10.8 mm 9.76 mm WE-FB
Wurth Elektronik Power Transformers WE-FB ADP1032 470 uH Non-Stocked
Min.: 1,425
Mult.: 475
Reel: 475

Flyback Transformers 32 VDC 28 V 120 mA SMD/SMT Single Primary Winding Single Secondary Winding 16.8 mm 16 mm 7.62 mm WE-FB
Wurth Elektronik Power Transformers WE-FB ADP1032 470 uH Non-Stocked
Min.: 1,000
Mult.: 200
Reel: 200

Flyback Transformers 32 VDC 28 V 120 mA SMD/SMT Single Primary Winding Single Secondary Winding 22.35 mm 17.78 mm 8.89 mm WE-FB
Wurth Elektronik Power Transformers WE-FB ADP1032 470 uH Non-Stocked
Min.: 1,240
Mult.: 310
Reel: 310

Flyback Transformers 32 VDC 28 V 120 mA SMD/SMT Single Primary Winding Single Secondary Winding 13.35 mm 10.8 mm 9.76 mm WE-FB
Wurth Elektronik Power Transformers WE-FB Flyback 710.00uH +-3% Non-Stocked
Min.: 1,008
Mult.: 16

Flyback Transformers 150 W Through Hole Dual Primary Winding Dual Secondary Winding 34 mm 34.3 mm 21.84 mm WE-FB
Wurth Elektronik Power Transformers WE-FB Flyback 750uH +-10% Non-Stocked
Min.: 1
Mult.: 1

Flyback Transformers 18.8 mm 17.65 mm 13.97 mm WE-FB
Wurth Elektronik Power Transformers MID-IBTI LM5017 50 uH 2.5 W Non-Stocked
Min.: 1,425
Mult.: 475
Reel: 475

Power 17 V to 32 V 15 V, 5 V, 5 V, 15 V 2.5 W 50 mA, 100 mA, 100 mA, 50 mA SMD/SMT Single Primary Winding Quad Secondary Winding 15.49 mm 17.02 mm 6.99 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI LM5017 260 uH 1.8 W Non-Stocked
Min.: 1,000
Mult.: 500
Reel: 500

Power 10 V to 36 V 7 V 1.8 W 250 mA SMD/SMT Single Primary Winding Single Secondary Winding 10 mm 12.07 mm 5.97 mm MID-IBTI
Wurth Elektronik Power Transformers MID-IBTI LM5160 20 uH 2.3 W Non-Stocked
Min.: 1,050
Mult.: 70

Power 9 V to 15 V 9 V 2.3 W 250 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 20.32 mm 24.38 mm 16 mm MID-IBTI
Wurth Elektronik Power Transformers WE-FB LT3573 50 uH 5 W Non-Stocked
Min.: 400
Mult.: 400
Reel: 400

Flyback Transformers 10 V to 30 V 5 V 5 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.35 mm 10.8 mm 9.14 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 1.5 mH 9 W Non-Stocked
Min.: 1,050
Mult.: 70

Flyback Transformers 100 V to 400 V 48 V 9 W 200 mA Through Hole Dual Primary Winding Single Secondary Winding 20.32 mm 24.38 mm 16 mm WE-FB