CA Power Transformers

Results: 5,814
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Outside Diameter Series
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 164In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 36 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 73In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V CT/10 V 24 VA 1.2 A/2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 72.9 mm 57.2 mm 31.8 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 11In Stock
Min.: 1
Mult.: 1

100 VAC, 115 VAC, 200 VAC, 215 VAC, 230 VAC 36 V CT/18 V 400 VA 11.1 A/22.2 A Chassis Dual Primary Winding Dual Secondary Winding 104.8 mm 128.1 mm 98.2 mm MPI
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 365In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 10 V CT/5 V 2.4 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bourns Power Transformers Push-Pull Func-Insultn 3.3V 1:2 1W 6,466In Stock
Min.: 1
Mult.: 1
Reel: 800

Isolation Transformers 1 W PCB Mount 7.1 mm 6.55 mm 4 mm
Bourns Power Transformers Push-Pull Func-Insultn 5V 1:1.3 1.5W 5,492In Stock
Min.: 1
Mult.: 1
Reel: 800

Isolation Transformers 2 W PCB Mount 7.1 mm 6.55 mm 4 mm
Pulse Electronics Power Transformers 160uH 3kV 15% 674In Stock
Min.: 1
Mult.: 1
Reel: 120

Pulse Electronics Power Transformers 155uH 3kV 15% 681In Stock
Min.: 1
Mult.: 1
Reel: 120

Wurth Elektronik Power Transformers WE-PoE DCR=280mOhms 120uH 1500VDC SMD 376In Stock
Min.: 1
Mult.: 1
Reel: 300

POE - Power Over Ethernet Transformers WE-PoE
Wurth Elektronik Power Transformers MID-FLYLT LT8300 400 uH 2 W 813In Stock
Min.: 1
Mult.: 1
Reel: 300

Flyback Transformers 35 V to 75 V 3.3 V 2 W 600 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Wurth Elektronik Power Transformers WE-FB LT3748 6 uH 45 W 326In Stock
Min.: 1
Mult.: 1
Reel: 100

Flyback Transformers 20 V to 48 V 5 V 45 W 9 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers WE-FB LT3748 8 uH 31.2 W 695In Stock
Min.: 1
Mult.: 1
Reel: 125

Flyback Transformers 20 V to 48 V 24 V 31.2 W 1.3 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers MID-FLYLT LT8303 150 uH 2.9 W 1,849In Stock
Min.: 1
Mult.: 1
Reel: 400

Flyback Transformers 36 V to 72 V 48 V 2.9 W 60 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers WE-PPTI SN6505 86uH DCR=0.13Ohms 3.3V 800mA 400kHz 878In Stock
Min.: 1
Mult.: 1
Reel: 900

Push-Pull Transformers 8.3 mm 9.25 mm 4.1 mm WE-PPTI
Tamura Power Transformers POWER TRANSFORMER THROUGH 5VA 362In Stock
Min.: 1
Mult.: 1

5 VA Through Hole 35.6 mm PL
Bel Signal Transformer Power Transformers Rectifier Power Transformer 6In Stock
Min.: 1
Mult.: 1

115 VAC 24 V CT/12 V CT 600 VA 25 A/50 A Chassis Single Primary Winding Dual Secondary Winding 133.4 mm 142.9 mm 111.1 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 96In Stock
Min.: 1
Mult.: 1

115 VAC 12.6 V CT 30 VA 2.5 A Chassis Single Primary Winding Single Secondary Winding 82.6 mm 44.3 mm 49.8 mm 241
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 53In Stock
Min.: 1
Mult.: 1

115 VAC 28 V CT 100 VA 3.6 A Chassis Single Primary Winding Single Secondary Winding 102.4 mm 58.5 mm 65.5 mm 241
Bel Signal Transformer Power Transformers Rectifier Power Transformer 4In Stock
Min.: 1
Mult.: 1

115 VAC 36 V CT/18 V CT 1.08 kVA 30 A/60 A Chassis Single Primary Winding Dual Secondary Winding 162 mm 152.4 mm 134.9 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 5In Stock
Min.: 1
Mult.: 1

115 VAC 68 V CT/34 V CT 816 VA 12 A/24 A Chassis Single Primary Winding Dual Secondary Winding 162 mm 146.1 mm 134.9 mm
Bel Signal Transformer Power Transformers Rectifier Power Transformer 11In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 68 V CT/34 V CT 1.7 kVA 25 A/50 A Chassis Dual Primary Winding Dual Secondary Winding 162 mm 184.2 mm 134.9 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer Class 2 143In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 24 V 5 VA 200 mA Through Hole Dual Primary Winding Single Secondary Winding 41.3 mm 36.5 mm 34.9 mm
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 291In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 12 VA 420 mA/840 mA Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 168In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 2 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Bel Signal Transformer Power Transformers 50\60 Hz, Laminated Transformer 133In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT/6.3 V 6 VA 450 mA/900 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 21.6 mm LP