AMT45S-150-2P-TL000

TDK
810-AMT45S1502PTL000
AMT45S-150-2P-TL000

Mfr.:

Description:
Pulse Transformers PLC trans, 15uH, 1.0ohm, -40-125C

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,000

Stock:
5,000 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.60 $0.60
$0.488 $4.88
$0.464 $11.60
$0.437 $43.70
$0.419 $104.75
$0.407 $203.50
$0.394 $394.00
Full Reel (Order in multiples of 2500)
$0.374 $935.00
$0.362 $1,810.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Pulse Transformers
RoHS:  
15 uH
1 Ohms
PCB Mount
4.5 mm
3.2 mm
2.8 mm
Brand: TDK
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: Pulse Transformer
Series: AMT45S
Factory Pack Quantity: 2500
Subcategory: Transformers
Termination Style: SMD/SMT
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

ECCN:
EAR99

AMT45S Pulse Transformer

TDK AMT45S Pulse Transformer is designed for power line communication (PLC) circuits in electric vehicle (xEV) charging applications. This transformer is suitable for Combined Charging System (CCS) and North American Charging Standard (NACS) infrastructures. Both CCS and NACS use a PLC for control communication during charging. TDK AMT45S Pulse Transformer provides higher production efficiency than traditional products, while the automated winding technology enables miniaturization and improved quality stability. The AMT45S offers dimensions of 4.7mm x 3.4mm x 3mm (L x W x H) and an operating temperature range of -40°C to +125°C.