Schurter RF inductors - Leaded

Results: 45
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Self Resonant Frequency Termination Mounting Style Length Width Height Core Material Series
Schurter RF inductors - Leaded LINEAR 83In Stock
Min.: 1
Mult.: 1

Linear Choke Radial Shielded 50 uH 15 % 4.5 A 30 mOhms - 40 C + 125 C 14 MHz Standard PCB Mount 23 mm 13 mm 24 mm DLH
Schurter RF inductors - Leaded LINEAR 60In Stock
Min.: 1
Mult.: 1

Linear Choke Radial Shielded 20 uH 15 % 7 A 13 mOhms - 40 C + 125 C 18 MHz Standard PCB Mount 28.3 mm 27.4 mm 16.5 mm DLF
Schurter RF inductors - Leaded SATURATING 519In Stock
Min.: 1
Mult.: 1

Saturation Choke Radial Shielded 15 % 10 A 30 mOhms - 25 C + 100 C 30 MHz Standard PCB Mount 33 mm 33 mm 25.5 mm Iron DFSG
Schurter RF inductors - Leaded SATURATING 5In Stock
Min.: 1
Mult.: 1

Linear Choke Radial Shielded 1 mH 15 % 5 A 120 mOhms - 25 C + 100 C 3 MHz Standard PCB Mount 40 mm 40 mm 30.8 mm Iron DLFL
Schurter RF inductors - Leaded SATURATING 86In Stock
Min.: 1
Mult.: 1

Saturation Choke Radial Shielded 15 % 800 mA 1.3 Ohms - 25 C + 100 C 90 MHz Standard PCB Mount 18 mm 18 mm 15 mm Iron DFSG
Schurter RF inductors - Leaded DFSG SATURAT CHOKE 3A 55In Stock
Min.: 1
Mult.: 1
Saturation Choke Radial Unshielded 15 % 3 A 100 mOhms - 25 C + 100 C 25 MHz Standard PCB Mount 22.5 mm 22.5 mm 19 mm Iron DFSG
Schurter RF inductors - Leaded DFSG SATURAT CHOKE 6A 56In Stock
Min.: 1
Mult.: 1
Saturation Choke Radial Unshielded 15 % 6 A 60 mOhms - 25 C + 100 C 30 MHz Standard PCB Mount 30 mm 30 mm 22 mm Iron DFSG
Schurter RF inductors - Leaded LINEAR 19In Stock
Min.: 1
Mult.: 1

Linear Choke Radial Shielded 650 uH 15 % 600 mA 690 mOhms - 40 C + 125 C 7 MHz Standard PCB Mount 18.2 mm 17.8 mm 12.4 mm DLF
Schurter RF inductors - Leaded LINEAR 39In Stock
Min.: 1
Mult.: 1

Linear Choke Radial Shielded 200 uH 15 % 1 A 220 mOhms - 40 C + 125 C 4 MHz Standard PCB Mount 15 mm 10.5 mm 13.5 mm DLH
Schurter RF inductors - Leaded LINEAR 65In Stock
Min.: 1
Mult.: 1

Linear Choke Radial Shielded 5 mH 450 mA 2.6 Ohms - 40 C + 125 C 14 MHz Standard PCB Mount 23 mm 13 mm 24 mm DLH
Schurter RF inductors - Leaded LINEAR 12In Stock
Min.: 1
Mult.: 1

Linear Choke Radial Shielded 3 mH 15 % 600 mA 1.55 Ohms - 40 C + 125 C 14 MHz Standard PCB Mount 23 mm 13 mm 24 mm DLH
Schurter RF inductors - Leaded LINEAR 104In Stock
Min.: 1
Mult.: 1

Linear Choke Radial Shielded 20 uH 15 % 7 A 12 mOhms - 40 C + 125 C 14 MHz Standard PCB Mount 23 mm 13 mm 24 mm DLH
Schurter RF inductors - Leaded DLH Linear choke 6.3A 67In Stock
Min.: 1
Mult.: 1
Linear Choke Radial Unshielded 50 uH 15 % 6.3 A 23 mOhms - 40 C + 125 C 38 MHz Standard PCB Mount 31.5 mm 18.5 mm 33 mm DLH
Schurter RF inductors - Leaded SATURATING
19Expected 30/07/2026
Min.: 1
Mult.: 1

Linear Choke Radial Shielded 500 uH 15 % 12 A 38 mOhms - 25 C + 100 C 5.5 MHz Standard PCB Mount 50 mm 50 mm 45.8 mm Iron DLFL
Schurter RF inductors - Leaded DLFL Saturat choke 16A
20Expected 30/07/2026
Min.: 1
Mult.: 1

Linear Choke Radial Unshielded 300 uH 15 % 16 A 25 mOhms - 25 C + 100 C 6.4 MHz Standard PCB Mount 50 mm 50 mm 45.8 mm Iron DLFL
Schurter RF inductors - Leaded DLF Linear-Drossel 1.5A Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
Linear Choke Radial 110 uH 1.5 A 150 mOhms - 40 C + 125 C 7 MHz Standard DLF
Schurter RF inductors - Leaded DLFL Saturat choke 8A Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 20
Linear Choke Radial 500 uH 8 A 54 mOhms - 25 C + 100 C 3.5 MHz Standard 40 mm 40 mm 30.8 mm DLFL
Schurter RF inductors - Leaded SATURATING Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 2

Linear Choke Radial Shielded 200 uH 15 % 45 A 6 mOhms - 25 C + 100 C 12 MHz Standard PCB Mount 80 mm 80 mm 70.8 mm Iron DLFL
Schurter RF inductors - Leaded SATURATING Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 10

Linear Choke Radial Shielded 150 uH 15 % 25 A 10 mOhms - 25 C + 100 C 6.3 MHz Standard PCB Mount 50 mm 50 mm 45.8 mm Iron DLFL
Schurter RF inductors - Leaded DLFL Saturat choke 35A Non-Stocked Lead-Time 12 Weeks
Min.: 500
Mult.: 10
Linear Choke Radial Unshielded 50 uH 15 % 35 A 5.3 mOhms - 25 C + 100 C 6.5 MHz Standard PCB Mount 50 mm 50 mm 45.8 mm DLFL
Schurter RF inductors - Leaded SATURATING Non-Stocked Lead-Time 41 Weeks
Min.: 180
Mult.: 90

Saturation Choke Radial Shielded 1.5 A 450 mOhms - 25 C + 100 C 90 MHz Standard PCB Mount 18 mm 18 mm 15 mm Iron DFSG
Schurter RF inductors - Leaded SATURATING Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

Saturation Choke Radial Shielded 2 A 260 mOhms - 25 C + 100 C 25 MHz Standard PCB Mount 22.5 mm 22.5 mm 19 mm Iron DFSG
Schurter RF inductors - Leaded DFSG SATURAT CHOKE 3A Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1
Saturation Choke Radial Unshielded 15 % 3 A 165 mOhms - 25 C + 100 C 30 MHz Standard PCB Mount 30 mm 30 mm 22 mm Iron DFSG
Schurter RF inductors - Leaded SATURATING Non-Stocked Lead-Time 41 Weeks
Min.: 1
Mult.: 1

Saturation Choke Radial Shielded 5 A 70 mOhms - 25 C + 100 C 30 MHz Standard PCB Mount 33 mm 33 mm 25.5 mm Iron DFSG
Schurter RF inductors - Leaded LINEAR Non-Stocked
Min.: 1
Mult.: 1

Linear Choke Radial Shielded 15 uH 15 % 4 A 17 mOhms - 40 C + 125 C 7 MHz Standard PCB Mount 18.2 mm 17.8 mm 12.4 mm DLF