Antennas

Results: 10,745
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Product Type Minimum Frequency Maximum Frequency Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Protocol - Sub GHz Mechanical Style Style Gain Bandwidth Impedance VSWR Power Rating Minimum Operating Temperature Maximum Operating Temperature Electrical Type Number of Bands Mounting Style Termination Style Antenna Connector Type Centre Frequency Application Length Width Height IP Rating Cable Type Qualification Series Packaging
TE Connectivity Antennas 698-960/1690-3800 MHZ 21In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Vehicle Antennas Active 698 MHz 6 GHz Bluetooth 3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, CBRS BEIDOU, GNSS, GPS 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Module Sharkfin 0.4 dBi, 0.8 dBi, 1.2 dBi, 4 dBi, 2.6 dBi, 6.6 dBi, 2 dBi, 2 dBi, 2dBi 50 Ohms 1.7, 1.8, 1.9, 1.5, 1.5, 1.2, 2, 2, 2 10 W - 30 C + 70 C 9 Band Direct / Permanent Mount Connector SMA Male 752 MHz, 859 MHz, 920 MHz, 1561.098 MHz, 1575.42 MHz, 1601.97625 MHz, 2745 MHz, 2450 MHz, 5450 MHz FirstNet/Public Safety, Transportation, Aftermarket Fleet, 5G Ready, Rugged LTE Gateways, Others 179 mm 63 mm 48 mm IP67 1 ft LMR100 x 4, 17 ft RG174 Gar
TE Connectivity Antennas PCB ANTENNA, SMD 698-6000MHz 4,988In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 698 MHz 6 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA, HSPA, EDGE, GPRS Galileo, GLONASS, GPS 802.11, WLAN, WiFi, WiMAX IoT, ISM PCB Trace 0.4 dBi, 2.3 dBi, 3.1 dBi, 4 dBi, 3.6 dBi, 1.9 dBi 50 Ohms 2.8:1 5 W - 40 C + 85 C 6 Band PCB Mount SMD/SMT 700 MHz, 800 MHz, 850 MHz, 900 MHz, 1575 MHz, 1602 MHz, 1800 MHz, 1900 MHz, 2100 MHz, 2600 MHz, 3400 MHz, 3600 MHz, 3800 MHz, 4200 MHz, 44500 MHz, 5200 MHz, 5800 MHz Cellular Application, Satellite Application, Wireless Application 38 mm 7.5 mm 3.2 mm Bulk
TE Connectivity Antennas Wi-Fi6E L375 mm MHF4 (Cabled PCB) 5,023In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas PCB Antennas Embedded 2.4 GHz 7.125 GHz Bluetooth, BLE 802.11, WLAN, WiFi, WiMAX, WiFi 6E 802.15.4 (ANT, Thread, Zigbee) IoT, ISM PCB Trace - 1.3 dBi, - 1.6 dBi, - 1.9 dBi 50 Ohms 2:1, 2.5:1 10 W - 40 C + 85 C 3 Band Adhesive Mount Connector IPEX MHF4L 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Application 40 mm 8 mm 1 mm 370.8 mm RF1.13
KYOCERA AVX Antennas Tunable WiFi 6E/BT F PC 200mm Cable MHF C 2,733In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Embedded 2.4 GHz 5.825 GHz Bluetooth WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) PCB Trace T-Bar Flex 2.5 dBi, 4.4 dBi 50 Ohms 2:1 500 mW - 40 C + 85 C 2 Band Adhesive Mount Connector U.FL 2.4425 GHz, 7.25 GHz Embedded Design, Cellular, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II 35.2 mm 8.5 mm 1.6 mm 200 mm RF1.13 1001932FT Bulk
Pulse Electronics Antennas 75 MHz 1575-1602MHz GPS & GLONASS 563In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas Active Antenna 1.575 GHz 1.602 GHz GLONASS, GPS Chip Ceramic 3.62 dBi, 3.71 dBi 75 MHz 50 Ohms 2 - 30 C + 85 C 2 Band PCB Mount SMD/SMT 1.575 GHz, 1.602 GHz Navigation Device, Telmatics Box, Tracker 22 mm 6 mm 1.9 mm ANT8010 Bulk
Pulse Electronics Antennas Dual Band WLAN Ceramic Antenna 6,678In Stock
Min.: 1
Mult.: 1
Reel: 1,000

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee PCB Antennas Monopole 2.4 GHz 5.85 GHz Bluetooth, BLE 802.11, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Chip Ceramic 3.2 dBi, 4.2 dBi 50 Ohms - 40 C + 85 C 2 Band PCB Mount SMD/SMT 2.45 GHz, 5.5 GHz, 6.5 GHz Wireless Applications, ISM Applications 10 mm 3.2 mm 4 mm Reel, Cut Tape, MouseReel
Pulse Electronics Antennas Ant Int PCB 698-2690MHz SMA 286In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Monopole 698 MHz 2.69 GHz 2G/3G, Cellular (NBIoT, LTE), GSM, UMTS, DCS, PCS, WCDMA PCB Trace T-Bar 2.2 dBi, 4.4 dBi 50 Ohms 3 W - 40 C + 85 C 2 Band Panel Mount Connector SMA Male 830 MHz, 850 MHz, 900 MHz, 1800 MHz, 1900 MHz, 2200 MHz Cellular Applications 42.4 mm 31 mm 0.7 mm Tray
Pulse Electronics Antennas NFC FERRITE ANTENNA SEMI-FLEX 460In Stock
Min.: 1
Mult.: 1
Reel: 100

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace T-Bar 50 Ohms, 80 Ohms - 40 C + 85 C 1 Band Adhesive Mount SMD/SMT 13.56 MHz Mobile Devices, Pairing, Sharing, Payment Terminals 50 mm 35 mm 0.48 mm Reel, Cut Tape
Pulse Electronics Antennas 2.4-2.5/5.15-6GHz RA Stick Ant IP65 230In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Passive Antenna 2.4 GHz 7.125 GHz Bluetooth, BLE 5G NR, Cellular (NBIoT, LTE) 802.11, WiFi, WLAN 802.15.4 (ANT, Thread, Zigbee) IoT, ISM, U-NII Whip Straight Right Angle 1.5 dBi, 2.2 dBi 50 Ohms 1 W - 30 C + 80 C 2 Band Panel Mount Connector RP-SMA Male 2.45 GHz, 5.5 GHz, 5.5 GHz, 6.5 GHz Wireless Application, V2x Communication, Rugged Outdoor Systems, Marine, Mining, Utility, Oil/Gas Environments, Industrial Applications, Metering, Security, IoT Applications, Outdoor Networking, Data Transmission, Access Points 128.05 mm 18.2 mm IP65 Bulk
Pulse Electronics Antennas Planar NFC Antenna With Ferrite 493In Stock
Min.: 1
Mult.: 1

RFID/NFC Antennas PCB Antennas Passive Antenna 13.56 MHz NFC PCB Trace PCB Board 50 Ohms - 30 C + 85 C 1 Band Adhesive Mount Connector Molex Picoblade 13.56 MHz Pairing, Sharing, RFID 43 mm 34 mm 0.1 mm 0.52 mm Multithread Wire Bulk
TE Connectivity / Linx Technologies Antennas RPSMA Tilt Swivel 1/2 WaveWhip 2.45GHz 610In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Indoor Antennas Dipole 2.3 GHz 2.6 GHz Bluetooth, BLE WiFi 802.15.4 (ANT, Thread, Zigbee), 802.16 ISM Whip Tilt/Swivel 3.2 dBi 300 MHz 50 Ohms 2 - 30 C + 80 C 1 Band Panel Mount Connector RP-SMA Male 2.45 GHz Bluetooth, WiFi, Zigbee, Thread 142 mm HWR Tray
TE Connectivity / Linx Technologies Antennas microSplatch Planar Antenna, 403MHz, SMD 5,264In Stock
Min.: 1
Mult.: 1
Reel: 1,000

ISM Antennas - ISM, MICS, UHF, VHF, UWB PCB Antennas Embedded Monopole 400 MHz 406 MHz MICS Chip - 8.7 dBi 6 MHz 50 Ohms 1.9 - 40 C + 130 C 1 Band PCB Mount SMD/SMT 403 MHz ISM, Remote Control, Alarms, Security Systems 12.7 mm 9.14 mm 2.62 mm ANT403 Reel, Cut Tape
TE Connectivity / Linx Technologies Antennas Antenna Whip Pnl Mnt 410MHz 1.32 216 UFL 242In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Outdoor Antennas Monopole 410 MHz 430 MHz Cellular (NBIoT, LTE), GSM Whip Straight - 1.2 dBi 50 Ohms 1.8 10 W - 40 C + 90 C 1 Band Panel Mount Connector MHF / U.FL 410 MHz 5G NR bands 87 and 88, Handheld Devices, IoT 177.2 mm 216 mm RF1.32 PW Bulk
TE Connectivity / Linx Technologies Antennas SMA Connectorized 1/4 Wave Whip 418MHz 230In Stock
Min.: 1
Mult.: 1

ISM Antennas - ISM, MICS, UHF, VHF, UWB Indoor Antennas Monopole 380 MHz 450 MHz Cellular (NBIoT, LTE), GSM Whip Straight 2.9 dBi 70 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Panel Mount Connector SMA Male 418 MHz ISM, Remote Control, Alarms, Security Systems 178 mm 14.5 mm 9.7 mm QW Tray
TE Connectivity / Linx Technologies Antennas Antenna Dipole Blade 5G/LTE Swivel SMA 424In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 617 MHz 4.99 GHz 2G/3G/4G/5G, Cellular (NBIoT, LTE), GSM, EBS LoRaWAN, Sigfox, WiFi, WLAN IoT, ISM Whip Blade Tilt / Swivel 0.4 dBi, 0.6 dBi, 0.7 dBi, 2.2 dBi, 2.4 dBi, 2.7 dBi, 3.3 dBi, 3.5 dBi, 4 dBi, 4.1 dBi 50 Ohms 1.4, 1.7, 1.9, 2.8, 2.9, 3, 3.1 5 W - 20 C + 65 C 11 Band Panel Mount Connector SMA Male 657.5 MHz, 750.5 MHz, 875.5 MHz, 1581 MHz, 1955 MHz, 2350 MHz, 2593 MHz, 3550 MHz, 3625 MHz, 3950 MHz, 4965 MHz Private Cellular Networks, IoT 135.7 mm 20.1 mm 10 mm 5GW Bulk
TE Connectivity / Linx Technologies Antennas 868MHz 1/4 Wave Whip Permanent Mount, UFL 272In Stock
Min.: 1
Mult.: 1

IoT Antennas - LPWAN, LoRaWAN, Sigfox, NB-IoT Indoor Antennas Monopole 750 MHz 950 MHz Cellular (NBIoT, LTE), GSM, UMTS LoRaWAN, Sigfox RFID Whip Straight 1.6 dBi 200 MHz 50 Ohms 1.9 - 40 C + 90 C 1 Band Direct / Permanent Mount Connector MHF / U.FL 868 MHz FirstNet/Public Safety, Sensing, Remote Monitoring, Handheld Devices 83.5 mm 216 mm RF1.32 PW Tray
TE Connectivity / Linx Technologies Antennas Horizontal Dual Band Ant. SMA Connector 319In Stock
Min.: 1
Mult.: 1

Multiprotocol Antennas Indoor Antennas Dipole 824 MHz 2.48 GHz Bluetooth, BLE Cellular (NBIoT, LTE), GSM, UMTS 802.11, LoRaWAN, SigFox, WLAN 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Module T-Bar 0.2 dBi, - 3.3 dBi, 0 dBi 136 MHz, 280 MHz, 80 MHz 50 Ohms 1.5, 1.9, 1.9 - 40 C + 80 C 2 Band Adhesive Mount Connector SMA Male 892 MHz, 1.85 GHz, 2.45 GHz Cellular, WiFi, LTE, CAT-M1, NB-IoT 132.3 mm 20 mm 12.1 mm 3 M RG174 HDP Bulk
TE Connectivity / Linx Technologies Antennas Antenna 2.45/5.8GHz WRT Monopole U.FL 646In Stock
Min.: 1
Mult.: 1

2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee Outdoor Antennas Monopole 2.4 GHz 5.875 GHz Bluetooth, BLE Cellular (NBIoT, LTE) 802.11, WiFi, WLAN, WiMAX 802.15.4 (ANT, Thread, Zigbee), 802.16 IoT, ISM Round Mini Dome 1 dBi, 2.8 dBi 100 MHz, 150 MHz 50 Ohms 2 5 W - 40 C + 85 C 2 Band Direct / Permanent Mount Connector U.FL Female 2.45 GHz, 5.8 GHz WiFi, Bluetooth, Zigbee, Thread, 802.15.4, 802.11 35.5 mm 216 mm RF1.32 Bulk
TE Connectivity / Linx Technologies Antennas 860-960MHz Short Elemnt for MAG Bases 746In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Outdoor Antennas Dipole 824 MHz 1.99 GHz Cellular (NBIoT, LTE), GSM, UMTS Whip Straight - 3.9 dBi, - 1.5 dBi 136 MHz, 280 MHz 50 Ohms 1.5 - 40 C + 80 C 2 Band Screw Mount Screw 892 MHz, 1.85 GHz Cellular 60.5 mm MAG Bulk
TE Connectivity / Linx Technologies Antennas Antenna GNSS L1 35x35 LNA 1.13 UFL 196In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou PCB Antennas 1.561 GHz 1.602 GHz GLONASS, GPS 34.7 dBi 50 Ohms 1.8 - 40 C + 85 C Patch 3 Band Connector MHF1, U.FL 35 mm 35 mm 6.9 mm 1.13 mm Coax GNCP Bulk
TE Connectivity Antennas Omni,PolMnt,17in,NF 12In Stock
Min.: 1
Mult.: 1

Unspecified Antennas S8xxxB
ABRACON Antennas External Antennas Whip Magnetic Mount SMA Male 474In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 433 MHz 960 MHz Cellular (NBIoT, LTE) LPWA, LoRa, SigFox IoT, ISM Whip Straight with Base 3 dBi 50 Ohms 4.5 - 40 C + 85 C 1 Band Magnetic Mount Connector SMA Male 696.5 MHz ISM Applications, M2M, Remote Technology/Monitoring, Network Devices, Smart Buildings, Smart City, Agriculture/Environment, Consumer Tracking 153.3 mm 3 M RG174 Bulk
ABRACON Antennas External Antennas Whip Magnetic Mount SMA Male 270In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G Indoor Antennas Passive Antenna 698 MHz 2.7 GHz 4G, Cellular (NBIoT, LTE) IoT Whip Straight with Base 5 dB 698 MHz to 960 MHz, 1.71 GHz to 2.7 GHz 50 Ohms 2 - 40 C + 85 C 2 Band Magnetic Mount Connector SMA Male 829 MHz, 2.205 GHz Gateways, Set Top Boxes, Security, M2M, Transportation, Smarg Agriculture 460 mm 460 mm 3 M RG58 AEAC Bulk
ABRACON Antennas External Antennas Dome Connector Mount SMA Male 24In Stock
Min.: 1
Mult.: 1

GNSS Antennas - GPS, GLONASS, Galileo, Beidou Outdoor Antennas Active Antenna 1.20714 GHz 1.57542 GHz BEIDOU, GLONASS, GNSS, GPS IoT Whip Stubby 2 dBi 50 Ohms 2 - 40 C + 85 C 4 Band Screw Mount Connector SMA Male M2M, Surveillance, Autonomous Driving, Fleet Management, Asset Tracking, Telematics, Smart Agricultrue, Precision Farming, Instrumentation 55.6 mm IP67 AEC Bulk
ABRACON Antennas Internal/Embedded Antennas Flexible Adhesive Mount 1,350In Stock
Min.: 1
Mult.: 1

Cellular Antennas - GSM, LTE, 2G/3G/4G/5G PCB Antennas Passive Antenna 824 MHz 2.69 GHz 2G/3G, GSM, DCS, PCS IoT PCB Trace I-Bar Flex 2 dB, 3.5 dB 50 Ohms 3.0:1 10 W - 40 C + 85 C 5 Band Adhesive Mount Connector IPEX 859 MHz, 920 MHz, 1.795 GHz, 1.92 GHz, 2.2 GHz Celluar, M2M, Gateways, Weareables, Video, Surveillane, Digital Signage 70 mm 20 mm 120 mm RF1.13 AFAG Bulk