NFC/RFID Transponder Coils

Results: 395
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Inductance Tolerance Maximum DC Current Maximum DC Resistance Q Minimum Self Resonant Frequency Minimum Operating Temperature Maximum Operating Temperature Core Material Qualification Series Packaging
Murata Electronics NFC/RFID Transponder Coils Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.9 mm x 11.9 mm x 3.2 mm 3.9 uH 5 % - 40 C + 85 C AEC-Q200 SA3D12 Reel
Murata Electronics NFC/RFID Transponder Coils Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.9 mm x 11.9 mm x 3.2 mm 4.7 uH 5 % - 40 C + 85 C AEC-Q200 SA3D12 Reel
Murata Electronics NFC/RFID Transponder Coils Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.9 mm x 11.9 mm x 3.2 mm 6 uH 5 % - 40 C + 85 C AEC-Q200 SA3D12 Reel
EPCOS / TDK NFC/RFID Transponder Coils 1.0mH 125KHz Tol=3% Q=40 Fres=3.5MHz Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

7.8 mm x 2.7 mm x 2.7 mm 1 mH 3 % 35 3 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel
EPCOS / TDK NFC/RFID Transponder Coils - Non-Stocked Lead-Time 20 Weeks
Min.: 7,500
Mult.: 7,500
Reel: 7,500

3.2 mm 2.5 mm x 2.2 mm 1.08 mH 5 % 15 - 40 C + 125 C AEC-Q200 B82442 Reel
EPCOS / TDK NFC/RFID Transponder Coils Transponder coil TC1210 1340 UH 5% Non-Stocked Lead-Time 26 Weeks
Min.: 4,000
Mult.: 4,000
Reel: 2,000

3.2 mm 2.5 mm x 2.2 mm 1.34 mH 5 % 42 Ohms 15 2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel
EPCOS / TDK NFC/RFID Transponder Coils 18.52 MH 3% 8MM Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

7.8 mm x 2.7 mm x 2.7 mm 18.52 mH 3 % 30 400 kHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils 4.9mH 125KHz Tol=3% Q=40 Fres=1.2MHz Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

11.4 mm x 3.5 mm x 2.4 mm 4.9 mH 3 % 40 - 40 C + 125 C AEC-Q200 B82450A Reel
EPCOS / TDK NFC/RFID Transponder Coils Transponder 8mm 7,20 mH 3% Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
Reel: 2,500

7.8 mm x 2.7 mm x 2.7 mm 7.2 mH 3 % 35 1 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils Transponder HQ 2,36 mH 3% Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

11.4 mm x 3.5 mm x 2.4 mm 2.36 mH 3 % 25 Ohms 55 2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450H Reel
EPCOS / TDK NFC/RFID Transponder Coils TRANSPONDER 2.36mH Non-Stocked Lead-Time 20 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

11.4 mm x 3.5 mm x 2.4 mm 2.36 mH 3 % 25 Ohms 55 2 MHz - 40 C + 125 C Ferrite AEC-Q200 B82450H Reel
EPCOS / TDK NFC/RFID Transponder Coils TRANSPONDER Z COIL 10.00mH 3% Non-Stocked
Min.: 1,500
Mult.: 1,500
Reel: 1,500

7.7 m x 7.4 mm x 2.65 mm 10 mH 3 % 124.8 Ohms 40 850 kHz - 40 C + 85 C Ferrite AEC-Q200 B82451E Reel
EPCOS / TDK NFC/RFID Transponder Coils 1.0mH 3% Transponder Z Coil AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

7.7 mm x 7.4 mm x 2.65 mm 1 mH 3 % 9 Ohms 55 3 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel
EPCOS / TDK NFC/RFID Transponder Coils 2.36mH 3% Transpondr Z Coil AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

7.7 mm x 7.4 mm x 2.65 mm 2.36 mH 3 % 20 Ohms 55 2.2 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
EPCOS / TDK NFC/RFID Transponder Coils 4.81mH 3% Transpondr Z Coil AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1,500
Mult.: 1,500
Reel: 1,500

7.7 mm x 7.4 mm x 2.65 mm 4.81 mH 3 % 40.7 Ohms 58 1.2 MHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel
EPCOS / TDK NFC/RFID Transponder Coils 7.80mH 3% Transpondr Z Coil AEC-Q200 Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
Reel: 1,500

7.7 mm x 7.4 mm x 2.65 mm 7.8 mH 3 % 84.5 Ohms 50 900 kHz - 40 C + 85 C Ferrite AEC-Q200 B82451L Reel, Cut Tape
Coilcraft NFC/RFID Transponder Coils 11.4 mH Shld 110Ohms Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

11.4 mH 110 Ohms ZXC Reel
Coilcraft NFC/RFID Transponder Coils 14.8 mH Shld 160Ohms Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

14.8 mH 160 Ohms ZXC Reel
Coilcraft NFC/RFID Transponder Coils 2.48 mH Shld 37Ohms Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

2.48 mH 37 Ohms ZXC Reel
Coilcraft NFC/RFID Transponder Coils 4.9 mH Shld 43Ohms Non-Stocked
Min.: 500
Mult.: 500
Reel: 500

4.9 mH 43 Ohms ZXC Reel
Murata Electronics NFC/RFID Transponder Coils Non-Stocked Lead-Time 18 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

11.9 mm x 11.9 mm x 3.2 mm 2.7 mH 5 % 20 - 40 C + 85 C AEC-Q200 SA3D12 Reel
EPCOS / TDK B82450A4904E000
EPCOS / TDK NFC/RFID Transponder Coils 4.9mH 125KHz Tol=3% Q=40 Fres=1.2MHz Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

7.8 mm x 2.7 mm x 2.7 mm 4.9 mH B82450A Reel
EPCOS / TDK B82450A7004E000
EPCOS / TDK NFC/RFID Transponder Coils 7.0mH 125KHz Tol=3% Q=40 Fres=1.1MHz Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

7.8 mm x 2.7 mm x 2.7 mm 7 mH 3 % - 40 C + 125 C Ferrite AEC-Q200 B82450A Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 12mH 3% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

11.8 mm x 3.6 mm x 3 mm 12 mH 3 % 12 mA 119 Ohms 45 500 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel
KOA Speer NFC/RFID Transponder Coils Trans. Coil Inductor 12mH 5% Tol. Non-Stocked
Min.: 2,500
Mult.: 2,500
Reel: 2,500

11.8 mm x 3.6 mm x 3 mm 12 mH 5 % 12 mA 119 Ohms 45 500 kHz - 40 C + 125 C AEC-Q200 KT11835 Reel