Pulse RF Inductors - SMD

Results: 5,850
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD 18nH RDC=1.05Ohms 205mA 30,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 18 nH 3 % 205 mA 1.05 Ohms 205 mA - 55 C + 125 C 14 2.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 22nH RDC=1.29Ohms 190mA 30,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 22 nH 3 % 190 mA 1.29 Ohms 190 mA - 55 C + 125 C 14 1.9 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 6.8nH RDC=0.55Ohms 305mA 29,950In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 6.8 nH 3 % 305 mA 550 mOhms 305 mA - 55 C + 125 C 14 4.8 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Multilayer-STD 29,950In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 8.2 nH 3 % 290 mA 570 mOhms 290 mA - 55 C + 125 C 14 4.3 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD .06nH RDC=0.06Ohms 900mA 29,980In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 600 pH 0.1 nH 900 mA 60 mOhms 900 mA - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1.2nH RDC=0.08Ohms 800mA 29,950In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1.2 nH 0.1 nH 800 mA 80 mOhms 800 mA - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0603 1.5nH 14,946In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1.5 nH 0.1 nH 600 mA 150 mOhms 600 mA - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 2nH RDC=0.15Ohms 600mA 45,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2 nH 0.1 nH 600 mA 150 mOhms 600 mA - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 2.2nH RDC=0.20Ohms 500mA 59,750In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.2 nH 0.1 nH 500 mA 200 mOhms 500 mA - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Multilayer-STD 30,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.6 nH 0.1 nH 405 mA 300 mOhms 405 mA - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 2.7nH RDC=0.32Ohms 400mA 20,330In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 2.7 nH 0.1 nH 400 mA 320 mOhms 400 mA - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 3.0nH RDC=0.24Ohms 460mA 28,150In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3 nH 0.1 nH 460 mA 240 mOhms 460 mA - 55 C + 125 C 14 9.1 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 3.9nH RDC=0.48Ohms 320mA 59,950In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 3.9 nH 0.1 nH 320 mA 410 mOhms 350 mA - 55 C + 125 C 14 7.7 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 4.7nH RDC=0.42Ohms 350mA 29,950In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 4.7 nH 0.2 nH 350 mA 420 mOhms 350 mA - 55 C + 125 C 14 6.4 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 6,289In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 4.7 nH 0.3 nH 400 mA 180 mOhms - 55 C + 125 C 8 6 GHz Standard 1 mm 0.5 mm 0.5 mm AEC-Q200 ASCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 10,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 68 nH 5 % 1.5 Ohms 100 mA - 55 C + 125 C 8 1.1 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 14,980In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 900 pH 0.1 nH 60 mOhms 900 mA - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Multilayer-STD 15,000In Stock
Min.: 1
Mult.: 1
Reel: 15,000

0.6 mm x 0.3 mm x 0.3 mm Shielded 1.3 nH 0.1 nH 90 mOhms 760 mA - 55 C + 125 C 14 10 GHz Standard 0.6 mm 0.3 mm 0.3 mm Ceramic BSCQ Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 15nH 300mA DCR=500mOhms RF 81,293In Stock
Min.: 1
Mult.: 1
Reel: 10,000

Multilayer 0402 (1005 metric) Unshielded 15 nH 5 % 300 mA 500 mOhms - 55 C + 125 C 8 2.3 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic PE-0402CL Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0805 6.8uH 600mA DCR=420mOhms RF 11,279In Stock
20,000Expected 15/05/2026
Min.: 1
Mult.: 1
Reel: 4,000

Multilayer 0805 (2012 metric) Shielded 6.8 uH 600 mA 375 mOhms 200 mA - 40 C + 125 C 25 MHz Standard 2 mm 1.2 mm 0.9 mm Ceramic PE-0805CLH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 1206 SMD IND CERAMIC 4,499In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Multilayer 1206 (3216 metric) Unshielded 10 nH 5 % 1 A 80 mOhms - 40 C + 125 C 40 4 GHz Standard 3.56 mm 2.16 mm 1.52 mm Ceramic CD Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD CERAMIC RF WW 0603 INDUCTOR, 1.8nH +/-5% , TIN, TR 12,000In Stock
Min.: 1
Mult.: 1

Wirewound Unshielded 1.8 nH 50 mOhms - 40 C + 125 C 1.8 mm 1.24 mm 1.02 mm Ceramic CD
Pulse Electronics RF Inductors - SMD 1005 18nH 4,133In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 18 nH 5 % 360 mOhms 300 mA - 55 C + 125 C 8 2.2 GHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 68nH RDC=0.92Ohms 180mA 40,000In Stock
Min.: 1
Mult.: 1
Reel: 10,000

1 mm x 0.5 mm x 0.5 mm Shielded 68 nH 5 % 920 mOhms 180 mA - 55 C + 125 C 8 800 MHz Standard 1 mm 0.5 mm 0.5 mm Ceramic BSCH Reel, Cut Tape, MouseReel
Pulse Electronics RF Inductors - SMD 0402 7.5nH 4,000In Stock
Min.: 1
Mult.: 1
Reel: 4,000

1.6 mm x 0.7 mm x 0.66 mm Unshielded 7.5 nH 3 % 570 mA 130 mOhms 570 mA - 55 C + 125 C 25 6 GHz Standard 1.2 mm 0.7 mm 0.66 mm Ceramic BWCM Reel, Cut Tape, MouseReel