Pulse RF Inductors - SMD

Results: 5,850
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 5.6 nH 3 % 760 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 5.6 nH 5 % 760 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 5.6 nH 10 % 760 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 5.8 nH 3 % 760 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 5.8 nH 5 % 760 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 5.8 nH 10 % 760 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 68 nH 2 % 100 mA 1.12 Ohms - 40 C + 125 C 22 1.62 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 68 nH 3 % 100 mA 1.12 Ohms - 40 C + 125 C 22 1.62 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 68 nH 5 % 100 mA 1.12 Ohms - 40 C + 125 C 22 1.62 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 68 nH 10 % 100 mA 1.12 Ohms - 40 C + 125 C 22 1.62 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 6.2 nH 3 % 760 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 6.2 nH 5 % 760 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 6.2 nH 10 % 760 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 6.8 nH 3 % 680 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 6.8 nH 5 % 680 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 6.8 nH 10 % 680 mA 83 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 72 nH 2 % 30 mA 2 Ohms - 40 C + 125 C 20 1.26 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 72 nH 3 % 30 mA 2 Ohms - 40 C + 125 C 20 1.26 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 72 nH 5 % 30 mA 2 Ohms - 40 C + 125 C 20 1.26 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 72 nH 10 % 30 mA 2 Ohms - 40 C + 125 C 20 1.26 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 7.3 nH 3 % 680 mA 120 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 7.3 nH 5 % 680 mA 120 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 7.3 nH 10 % 680 mA 120 mOhms - 40 C + 125 C 20 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 7.5 nH 3 % 680 mA 100 mOhms - 40 C + 125 C 22 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel
Pulse Electronics RF Inductors - SMD Chilisin RF inductor Wire Wound-STD Non-Stocked Lead-Time 10 Weeks
Min.: 28,000
Mult.: 4,000
Reel: 4,000

1.19 mm x 0.7 mm x 0.66 mm Unshielded 7.5 nH 10 % 680 mA 100 mOhms - 40 C + 125 C 22 4.8 GHz Standard 1.19 mm 0.7 mm 0.66 mm AEC-Q200 AWCS Reel