WCLA Series RF Inductors - SMD

Results: 152
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Core Material Qualification Series Packaging
Eaton Electronics RF Inductors - SMD Chip IND 15.0uH 0.44A SMT 2 Pad 8,856In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Wirewound 1210 (3225 metric) Shielded 15 uH 10 % 440 mA 660 mOhms - 55 C + 125 C 10 17 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 2.2uH 0.88A SMT 2 Pad 10,920In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Wirewound 1210 (3225 metric) Shielded 2.2 uH 10 % 880 mA 170 mOhms - 55 C + 125 C 10 190 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 1.0uH 1.2A SMT 2 Pad 39,897In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Wirewound 1210 (3225 metric) Shielded 1 uH 10 % 1.2 A 120 mOhms - 55 C + 125 C 10 290 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 4.7uH 0.71A SMT 2 Pad 18,688In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Wirewound 1210 (3225 metric) Shielded 4.7 uH 10 % 710 mA 260 mOhms - 55 C + 125 C 10 54 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 202uH 0.115A SMT 2 Pad 17,160In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Wirewound 1210 (3225 metric) Shielded 220 uH 10 % 115 mA 8.23 Ohms - 55 C + 125 C 10 4 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 33.0uH 0.285A SMT 2 Pad 9,856In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Wirewound 1210 (3225 metric) Shielded 33 uH 10 % 285 mA 1.5 mOhms - 55 C + 125 C 10 12 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 0.47uH 0.8A SMT 2 Pad 12,503In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Wirewound 1210 (3225 metric) Shielded 470 nH 10 % 800 mA 500 mOhms - 55 C + 125 C 30 350 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 10.0uH 0.57A SMT 2 Pad 20,628In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Wirewound 1210 (3225 metric) Shielded 10 uH 10 % 570 mA 390 mOhms - 55 C + 125 C 10 25 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 47.0uH 0.26A SMT 2 Pad 4,571In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Wirewound 1210 (3225 metric) Shielded 47 uH 10 % 260 mA 1.9 Ohms - 55 C + 125 C 10 10 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 3.3uH 0.775A SMT 2 Pad 3,988In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Wirewound 1210 (3225 metric) Shielded 3.3 uH 10 % 775 mA 220 mOhms - 55 C + 125 C 10 64 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 22.0uH 0.4A SMT 2 Pad 7,596In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Wirewound 1210 (3225 metric) Shielded 22 uH 10 % 400 mA 820 mOhms - 55 C + 125 C 10 16 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 1.5uH 1.0A SMT 2 Pad 7,600In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Wirewound 1210 (3225 metric) Shielded 1.5 uH 10 % 1 A 130 mOhms - 55 C + 125 C 10 260 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 68.0uH 0.235A SMT 2 Pad 4,741In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Wirewound 1210 (3225 metric) Shielded 68 uH 10 % 235 mA 2.29 Ohms - 55 C + 125 C 10 9 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 6.8uH 0.66A SMT 2 Pad 7,908In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Wirewound 1210 (3225 metric) Shielded 6.8 uH 10 % 660 mA 300 mOhms - 55 C + 125 C 10 34 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 100uH 0.19A SMT 2 Pad 7,235In Stock
Min.: 1
Mult.: 1
Reel: 1,500

Wirewound 1210 (3225 metric) Shielded 100 uH 10 % 190 mA 3.48 Ohms - 55 C + 125 C 10 7 MHz 3.6 mm 2.8 mm 2.4 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 47.0uH 0.1A SMT 2 Pad 4,710In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Shielded 47 uH 10 % 100 mA 8.34 Ohms - 55 C + 125 C 20 18 MHz 2.9 mm 2.5 mm 2.1 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 6.8uH 0.432A SMT 2 Pad 4,975In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Shielded 6.8 uH 10 % 432 mA 720 mOhms - 55 C + 125 C 12 33 MHz 2.9 mm 2.5 mm 2.1 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 2.2uH 0.775A SMT 2 Pad 4,635In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Shielded 2.2 uH 10 % 775 mA 210 mOhms - 55 C + 125 C 12 78 MHz 2.9 mm 2.5 mm 2.1 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD Chip IND 0.22uH 1.1A SMT 2 Pad 4,645In Stock
Min.: 1
Mult.: 1
Reel: 2,000

Wirewound 1008 (2520 metric) Shielded 220 nH 10 % 1.1 A 500 mOhms - 55 C + 125 C 30 450 MHz 2.9 mm 2.5 mm 2.1 mm Ferrite WCLA Reel, Cut Tape, MouseReel
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 10nH 2 Pads 5,000In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 10 nH 5 % 480 mA 200 mOhms - 40 C + 125 C 25 3.9 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 15nH 2 Pads 4,973In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 15 nH 5 % 560 mA 300 mOhms - 40 C + 125 C 25 3.28 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1005 75nH 2 Pads 4,765In Stock
Min.: 1
Mult.: 1
Reel: 5,000

Wirewound 0402 (1005 metric) Unshielded 75 nH 5 % 50 mA 1.63 Ohms - 40 C + 125 C 25 1.4 GHz Standard 1.19 mm 0.66 mm 0.6 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1608 10nH 2 Pads 3,980In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 10 nH 5 % 700 mA 130 mOhms - 40 C + 125 C 31 4.8 GHz Standard 1.78 mm 1.1 mm 0.95 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 1608 47nH 2 Pads 3,866In Stock
Min.: 1
Mult.: 1
Reel: 4,000

Wirewound 0603 (1608 metric) Unshielded 47 nH 5 % 600 mA 280 mOhms - 40 C + 125 C 36 2 GHz Standard 1.78 mm 1.1 mm 0.95 mm AEC-Q200 WCLA Reel, Cut Tape
Eaton Electronics RF Inductors - SMD WCLA Auto Chip IND 2012 27nH 2 Pads 481In Stock
Min.: 1
Mult.: 1
Reel: 3,000

Wirewound 0805 (2012 metric) Unshielded 27 nH 5 % 500 mA 250 mOhms - 40 C + 125 C 55 2.5 GHz Standard 2.3 mm 1.7 mm 1.52 mm AEC-Q200 WCLA Reel, Cut Tape