RF inductors - Leaded

Results: 11,853
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Termination Style Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Mounting Style Length Width Height Diameter Core Material Qualification Series Packaging
Delevan RF inductors - Leaded RoHS, Through Hole, Molded Unshielded RF Coil, 15 uH , +/- 10% 396In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 15 uH 10 % 324 mA 1.2 kOhms - 55 C + 105 C 55 30 MHz Standard PCB Mount 11.1 mm 4.75 mm Iron 1840/R Reel, Cut Tape
Delevan RF inductors - Leaded .82uH 10% .11ohm Unshield Molded Coil 277In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Molded Axial Unshielded 820 nH 10 % 1.67 A 110 mOhms - 55 C + 125 C 65 220 MHz Standard PCB Mount 14.22 mm 5.59 mm Phenolic 2150/R Reel, Cut Tape
Delevan RF inductors - Leaded 4.7uH 10% 90ohm Molded Unshield Coil 97In Stock
Min.: 1
Mult.: 1
Reel: 100

Choke Axial Unshielded 4.7 uH 10 % 880 mA 90 Ohms 60 90 MHz Standard PCB Mount 22.86 mm 7.11 mm 2890/R Reel, Cut Tape
Delevan RF inductors - Leaded 5.6uH 10% 80ohm Molded Unshield Coil 54In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 5.6 uH 10 % 760 mA 80 Ohms - 55 C + 125 C 60 80 MHz Standard PCB Mount 22.86 mm 7.11 mm Phenolic 2890/R Bulk
Delevan RF inductors - Leaded 10uH 10% 60ohm Molded Unshield Coil 30In Stock
Min.: 1
Mult.: 1
Reel: 100

Choke Axial Unshielded 10 uH 10 % 475 mA 60 Ohms 60 60 MHz Standard PCB Mount 22.86 mm 7.11 mm 2890/R Reel, Cut Tape
Delevan RF inductors - Leaded 0.33 uH 301In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 330 nH 10 % 830 mA 220 mOhms 30 410 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded .39uH 5% .3ohm Molded Unshield Coil 367In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 390 nH 5 % 710 mA 300 mOhms - 55 C + 125 C 30 365 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded .56uH 5% .5ohm Molded Unshield Coil 216In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 560 nH 5 % 550 mA 500 mOhms - 25 C + 105 C 30 300 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded .033uH 10% .035ohm Molded Unshield Coil 429In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Molded Axial Unshielded 33 nH 10 % 2 A 35 mOhms - 55 C + 125 C 40 850 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 1 UH 10% 1,319In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 1 uH 10 % 880 mA 290 mOhms - 55 C + 125 C 50 200 MHz Standard PCB Mount 9.53 mm 3.96 mm Phenolic 1537/R Bulk
Delevan RF inductors - Leaded 82 uH 18In Stock
Min.: 1
Mult.: 1

Molded Axial Shielded 82 uH 10 % 186 mA 2.44 Ohms - 55 C + 105 C 50 10.5 MHz Standard PCB Mount 10.41 mm 4.11 mm Ferrite 1641/R Bulk
Delevan RF inductors - Leaded .12uH 5% .09ohm Molded Unshield Coil 871In Stock
Min.: 1
Mult.: 1
Reel: 1,000
No
Molded Axial Unshielded 120 nH 5 % 1.3 A 90 mOhms - 55 C + 125 C 40 640 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 220 UH 5% 776In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 220 uH 5 % 117 mA 7.45 Ohms - 55 C + 105 C 65 6.2 MHz Standard PCB Mount 9.53 mm 3.96 mm Iron 1537/R Bulk
Delevan RF inductors - Leaded 220 uH 373In Stock
Min.: 1
Mult.: 1
No
Axial Shielded 220 uH 10 % 130 mA 5 Ohms 55 7.5 MHz Standard PCB Mount 10.41 mm 4.11 mm 1641/R Bulk
Delevan RF inductors - Leaded 1.6uH 5% .65ohm Est Reli ThruHole RF 464In Stock
Min.: 1
Mult.: 1
Reel: 1,000
No
Established Reliability Axial Unshielded 100 nH 5 % 1.35 A 31 Ohms - 55 C + 105 C 40 680 MHz Standard PCB Mount 6.35 mm 2.41 mm M39010/08 ER1025 Reel, Cut Tape
Schurter RF inductors - Leaded LINEAR 83In Stock
Min.: 1
Mult.: 1

Linear Choke Radial Shielded 50 uH 15 % 4.5 A 30 mOhms - 40 C + 125 C 14 MHz Standard PCB Mount 23 mm 13 mm 24 mm DLH
Delevan RF inductors - Leaded .027uH 5% .03ohm Molded Unshield Coil 230In Stock
Min.: 1
Mult.: 1
Reel: 1,000

Molded Axial Unshielded 27 nH 5 % 2.2 A 30 mOhms - 55 C + 125 C 40 875 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 47uH 10% 16ohm Molded Unshield Coil 27In Stock
Min.: 1
Mult.: 1
Reel: 100

Molded Axial Unshielded 47 uH 10 % 445 mA 16 Ohms - 55 C + 125 C 65 16 MHz Standard PCB Mount 22.86 mm 7.11 mm Phenolic 2890/R Reel, Cut Tape
Delevan RF inductors - Leaded .47 UH 5% 349In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 470 nH 5 % 660 mA 350 mOhms - 55 C + 125 C 30 330 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 2.7 UH 5% 490In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 2.7 uH 5 % 355 mA 550 mOhms 37 100 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 15uH 5% 2.8ohm Molded Unshield Coil 620In Stock
1,000Expected 18/05/2026
Min.: 1
Mult.: 1
Reel: 1,000
No
Molded Axial Unshielded 15 uH 5 % 157 mA 2.8 Ohms 45 35 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 12 uH 399In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 12 uH 10 % 160 mA 2.7 Ohms - 55 C + 125 C 45 40 MHz Standard PCB Mount 6.35 mm 2.41 mm Phenolic 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded .33 UH 10% 227In Stock
Min.: 1
Mult.: 1
No
Molded Axial Unshielded 330 nH 5 % 830 mA 220 mOhms 30 410 MHz Standard PCB Mount 6.35 mm 2.41 mm 1025/R, 1026/R Bulk
Delevan RF inductors - Leaded 1.8 uH 495In Stock
Min.: 1
Mult.: 1
Reel: 500

Molded Axial Unshielded 1.8 uH 10 % 480 mA 300 mOhms - 55 C + 105 C 30 125 MHz PCB Mount 6.35 mm 2.41 mm Iron 1025/R, 1026/R Reel, Cut Tape
Delevan RF inductors - Leaded 4.7 uH 721In Stock
Min.: 1
Mult.: 1

Molded Axial Unshielded 4.7 uH 10 % 239 mA 1.2 Ohms - 55 C + 125 C 45 75 MHz Standard PCB Mount 6.35 mm 2.41 mm Iron 1025/R, 1026/R Bulk