Mini-Circuits ZVA Series RF Amplifier

Results: 30
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier Broadband Coaxial Low Noise Amplifier, 24 to 43.5 GHz

24 GHz to 43.5 GHz 9 V to 15 V 375 mA 45 dB 1.75 dB Low Noise Amplifiers Screw T2704 21 dBm 27 dBm - 40 C + 50 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 40 - 70 GHz, 50?

40 GHz to 70 GHz 16 V 470 mA 34 dB 6.5 dB Power Amplifiers Screw GaAs 24 dBm 30 dBm - 40 C + 60 C ZVA Tray
Mini-Circuits RF Amplifier Gain Block, 10 - 43500 MHz, 50ohm

10 MHz to 43.5 GHz 9 V to 15 V 350 mA 33 dB 3.5 dB General Purpose Amplifiers Screw T2704-1 Si 12 dBm 20 dBm - 10 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier Low Noise Amplifier, 44 - 70 GHz, 50?

44 GHz to 70 GHz 16 V 300 mA 45 dB 2.7 dB Low Noise Amplifiers Screw GaAs 18 dBm 28 dBm - 40 C + 60 C ZVA Tray
Mini-Circuits RF Amplifier Connectorized 1.85mm, Low Noise Amplifier, 20 GHz to 54 GHz, 50ohm

20 GHz to 54 GHz 10 V to 15 V 1.5 A, 1.65 A 39 dB 3.5 dB Low Noise Amplifiers Screw 72.64 mm x 31.24 mm Si 27 dBm 36 dBm - 40 C + 60 C ZVA Bulk