Mini-Circuits RF Amplifier

Results: 452
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operating Frequency Operating Supply Voltage Operating Supply Current Gain NF - Noise Figure Type Mounting Style Package/Case Technology P1dB - Compression Point OIP3 - Third Order Intercept Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Mini-Circuits RF Amplifier 1425-2570MHz MMIC LNA

1.427 GHz to 2.57 GHz 3.3 V 64 mA 36.7 dB 0.9 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 15.8 dBm 27.9 dBm - 40 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT MMIC, High Power Amplifier, 8 to 12 GHz, 50ohm

8 GHz to 12 GHz 6 V to 8 V 1.25 A 29 dB 8.7 dB Power Amplifiers SMD/SMT QFN-12 35.2 dBm 41.8 dBm - 45 C + 85 C PMA5 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 10 MHz to 1200 MHz, 50ohm

10 MHz to 1.2 GHz 24 V 900 mA 27 dB 5.3 dB Power Amplifiers Screw Si 31 dBm 48 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier SMT MMIC, Low Noise, Linear, Gain Block Amplifier, 0.01 GHz to 12 GHz, 50ohm, 2x2 mm QFN Style

10 MHz to 12 GHz 5 V 88 mA 20.5 dB 2.4 dB Low Noise Amplifiers SMD/SMT QFN-6 Si 20.8 dBm 36 dBm - 55 C + 105 C PMA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Gain Block, 10 MHz - 4.2 GHz, 50 Ohm

10 MHz to 4.2 GHz 28 V 800 mA 37 dB 6.5 dB Power Amplifiers Screw Si 32 dBm 44 dBm - 20 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier 660-920MHz MMIC LNA

660 MHz to 920 MHz 3.3 V 58.4 mA 35 dB 1.1 dB Low Noise Amplifiers SMD/SMT QFN-12 Si 16.3 dBm 26.1 dBm - 45 C + 105 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 0.5 - 18 GHz, 50ohm

500 MHz to 18 GHz 5 V 48 mA 9.5 dB 6.1 dB Power Amplifiers Si 11.5 dBm 23.5 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, 12.5 - 20 GHz, 50ohm

12.5 GHz to 20 GHz 5 V 56 mA 22.2 dB 2.1 dB Low Noise Amplifiers SMD/SMT QFN-16 Si 16.4 dBm 25 dBm - 45 C + 105 C PMA3 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Low Noise Amplifier, DC - 7 GHz, 50?

0 Hz to 7 GHz 5 V 15 mA 22.2 dB 3.2 dB Low Noise Amplifiers SMD/SMT SOT-363-6 GaAs 5.6 dBm 19 dBm - 40 C + 85 C PSA2 Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier High Power Amplifier, 20 - 500 MHz, 50 Ohm

20 MHz to 500 MHz 28 V 7.2 A 43.5 dB 7 dB Power Amplifiers GaN 55 dBm - 25 C + 85 C ZHL Tray
Mini-Circuits RF Amplifier High Power Amplifier, 600 - 6000 MHz, 50 ohm

600 MHz to 6 GHz 28 V 3 A 45 dB 12 dB Power Amplifiers Screw CP2548-2 Si 35 dBm 35 dBm 0 C + 60 C ZHL Tray
Mini-Circuits RF Amplifier SMT Gain Block, 0.01 - 26.5 GHz, 50?

10 MHz to 26.5 GHz 5 V 85 mA 19.5 dB 9.2 dB Low Noise Amplifiers SMD/SMT QFN-24 GaAs 19.9 dBm 27.8 dBm - 45 C + 105 C LVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier RF Gain Block Amplifier, 50kHz - 50 GHz, 50ohm

50 kHz to 50 GHz 5 V 100 mA 12.5 dB 6.5 dB Power Amplifiers Si 13 dBm 23 dBm - 10 C + 85 C ZVA Tray
Mini-Circuits RF Amplifier SMT Gain Block, 500 MHz - 18 GHz, 50 Ohm

500 MHz to 18 GHz 5 V 85 mA 15.3 dB 5.4 dB Low Noise Amplifiers SMD/SMT QFN-20 GaAs 6.8 dBm 27.9 dBm AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier MMIC WIDEBAND AMPLIFIER

500 MHz to 18 GHz 5 V 46.3 mA 10.8 dB 5 dB General Purpose Amplifiers SMD/SMT MCLP-12 GaAs 11.6 dBm 19.1 dBm - 55 C + 100 C AVA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Low Phase Noise Gain Block, 0.05 - 10 GHz, 50?

500 MHz to 10 GHz 5 V 48 mA 16.5 dB 5.8 dB Low Noise Amplifiers Screw GaAs 16.9 dBm 29.9 dBm - 40 C + 85 C ZX60 Tray
Mini-Circuits RF Amplifier MMIC AMPLIFIER SURFACEMOUNT

500 MHz to 2.5 GHz 2.8 V to 5 V 34.3 mA 15.5 dB 4.1 dB Gain Block Amplifiers SMD/SMT MCLP-8 Si 9.5 dBm 21 dBm - 40 C + 85 C MNA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Gain Block, 10 - 6000 MHz, 50?

10 MHz to 6 GHz 5 V 82 mA 13.7 dB 5.7 dB Mobile Amplifiers/Cellular Amplifiers SMD/SMT Si 11.8 dBm 23.2 dBm - 55 C + 105 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier SMT Dual Matched Amplifier, 40 - 3000 MHz, 50?

40 MHz to 3 GHz 5 V 63 mA 14.4 dB 1.9 dB CATV Amplifiers SMD/SMT MCLP-8 Si 21 dBm 37.8 dBm - 40 C + 85 C MPGA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Connectorized SMA, Medium Power Amplifier, 8000 MHz to 14 GHz, 50ohm

8 GHz to 14 GHz 17 V 450 mA 5.5 dB Gain Block Amplifiers Screw Si 28 dBm - 40 C + 85 C ZVE Tray
Mini-Circuits RF Amplifier SMT MMIC, Medium Power, Linear, pHEMT Amplifier, DC to 7000 MHz, 50ohm

0 Hz to 7 GHz 5 V 106 mA 9.2 dB 7.5 dB General Purpose Amplifiers SMD/SMT InGaP 10.5 dBm 30.1 dBm - 40 C + 85 C CMA Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier BROADBAND AMPL / SMA / RoHS

2.3 GHz to 2.7 GHz 5 V 55 mA 14 dB 0.8 dB Low Noise Amplifiers Screw Si 18.5 dBm 31.5 dBm - 40 C + 85 C ZX60
Mini-Circuits RF Amplifier MMIC AMPLIFIER-SURFACE MOUNT

30 MHz to 2 GHz 5.25 V 163 mA 21.6 dB 1.4 dB General Purpose Amplifiers SMD/SMT QFN -12 Si 22.8 dBm 34 dBm - 40 C + 95 C TSS Reel, Cut Tape, MouseReel
Mini-Circuits RF Amplifier Low Noise Amplifier, 700 - 3500 MHz, 50?

700 MHz to 3.5 GHz 12 V 540 mA 17 dB, 22 dB, 26 dB 3.2 dB Low Noise Amplifiers Screw Si 24 dBm 42 dBm - 40 C + 60 C ZRL Tray
Mini-Circuits RF Amplifier ML AMPL / SURF MOUNT / RoHS

50 MHz to 4 GHz 3 V 80 mA 10.4 dB 1.7 dB Low Noise Amplifiers SMD/SMT SOT-363-6 Si 20.5 dBm 35.4 dBm - 40 C + 85 C PSA Reel, Cut Tape, MouseReel