ZAD Series RF Mixer

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.0005 - 10 MHz

500 Hz to 10 MHz 5.79 dB 500 Hz to 10 MHz 0 Hz to 10 MHz + 100 C - 55 C Screw M22
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.5 - 500 Mhz

500 kHz to 500 MHz 7 dB 500 kHz to 500 MHz 500 MHz + 100 C - 55 C Screw M22
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.1 - 500 MHz

500 kHz to 500 MHz 7 dB 500 kHz to 500 MHz 500 MHz + 100 C - 55 C M22
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.0005 - 10MHz

500 Hz to 10 MHz 5.26 dB 500 Hz to 10 MHz 0 Hz to 10 MHz + 100 C - 55 C Screw M22