Mini-Circuits Attenuators

Results: 137
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Attenuation Maximum Frequency Impedance Number of Bits Number of Channels Attenuator Step Size Maximum VSWR
Mini-Circuits Attenuators SMT Voltage Variable Attenuator, 10000 - 45000 MHz, 50 Ohm

JV2579 51 dB 45 GHz 50 Ohms 1 Channel
Mini-Circuits Attenuators DGTL STEP ATTEN 31DB/SM RoHS

DG983-2 31 dB 4 GHz 50 Ohms 5 bit 1 Channel 1 dB 1.9
Mini-Circuits Attenuators MMIC ATTENUATOR 15 DB

MCLP-6 16 dB 43.5 GHz 50 Ohms 1 Channel 15 dB 1.9
Mini-Circuits Attenuators 7 dB SMT Fixed Attenuator, DC - 7000 MHz, 50?

7 dB 7 GHz 50 Ohms 1 bit 1 Channel 1.5
Mini-Circuits Attenuators HERMETIC CERAMIC FIXED ATT10DB

10 dB 20 GHz 50 Ohms 1 Channel
Mini-Circuits Attenuators 5 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

MCLP-4 5 dB 8 GHz 50 Ohms 1 Channel 1.35
Mini-Circuits Attenuators 8 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

MCLP-4 8 dB 8 GHz 50 Ohms 1 Channel 1.35
Mini-Circuits Attenuators MMIC ATTENUATOR 8 DB

MCLP-6 8.6 dB 43.5 GHz 50 Ohms 1 Channel 1.7
Mini-Circuits Attenuators 3 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT143-4 0.7 dB 2.5 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 4 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

Mini-Circuits Attenuators MMIC ATTENUATOR 15 dB

2x2 MCLP 15.5 dB 50 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators MMIC ATTENUATOR 30 dB

2x2 MCLP 34.2 dB 50 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 1.5 dB SMT Digital Step Attenuator, DC - 4000 MHz, 50O

31.5 dB 4 GHz 50 Ohms 6 bit 1 Channel 0.5 dB 1.4
Mini-Circuits Attenuators 2 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

Mini-Circuits Attenuators 1 dB SMT Fixed Attenuator, DC - 5000 MHz, 50?

0.7 dB 7 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators MMIC ATTENUATOR 7 dB

2x2 MCLP 7.8 dB 50 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 31.5 dB SMT Digital Step Attenuator, DC - 4000 MHz, 50ohm

Mini-Circuits Attenuators MMIC ATTENUATOR 8 dB

2x2 MCLP 8.9 dB 50 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 30 dB SMT Fixed Attenuator, DC - 5000 MHz, 50?

2.8 dB 7 GHz 50 Ohms 1 Channel 1.5
Mini-Circuits Attenuators 30 dB SMT Fixed Attenuator, DC - 1000 MHz, 50ohm

SOT-143-4 31.87 dB 1 GHz 50 Ohms
Mini-Circuits Attenuators 12 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

MCLP-4 12 dB 8 GHz 50 Ohms 1 bit 1 Channel 1.3
Mini-Circuits Attenuators 7 dB SMT Fixed Attenuator, DC - 8000 MHz, 50?

MCLP-4 7 dB 8 GHz 50 Ohms 1 bit 1 Channel 1.3
Mini-Circuits Attenuators 15 dB SMT Fixed Attenuator, DC - 20000 MHz, 50?

LZ1737 15 dB 2 GHz 50 Ohms 1 Channel
Mini-Circuits Attenuators KIT FXD ATTEN / SURF MT / RoHS

30 dB 8 GHz 50 Ohms 1 Channel 1.2
Mini-Circuits Attenuators 7 dB SMT Fixed Attenuator, DC - 2500 MHz, 50?

SOT-143-4 7 dB 2.5 GHz 50 Ohms 1 bit 1 Channel 1.5