RF Mixer

Results: 826
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

2 MHz to 1 GHz 9.5 dB 2 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT TTT166-6
Mini-Circuits RF Mixer Level 23, SMT Triple Balanced Mixer, RF/LO Freq 2 - 1100 MHz

2 MHz to 1.1 GHz 9.5 dB 2 MHz to 1.1 GHz 2 MHz to 1 GHz + 85 C - 45 C SMD/SMT
Mini-Circuits RF Mixer Level 7, Plug-In Double Balanced Mixer, RF/LO Freq 1 - 500 MHz

1 MHz to 500 MHz 8 dB 1 MHz to 500 MHz 0 Hz to 500 MHz + 100 C - 55 C Through Hole A06
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

1.5 GHz to 3.6 GHz 9 dB 1.5 GHz to 3.6 GHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT TTT167-6
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.5 - 500 Mhz

500 kHz to 500 MHz 7 dB 500 kHz to 500 MHz 500 MHz + 100 C - 55 C Screw M22
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.1 - 500 MHz

500 kHz to 500 MHz 7 dB 500 kHz to 500 MHz 500 MHz + 100 C - 55 C M22
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.0005 - 10MHz

500 Hz to 10 MHz 5.26 dB 500 Hz to 10 MHz 0 Hz to 10 MHz + 100 C - 55 C Screw M22
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 0.0005 - 10 MHz

500 Hz to 10 MHz 5.79 dB 500 Hz to 10 MHz 0 Hz to 10 MHz + 100 C - 55 C Screw M22
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 1 - 1000 MHz

1 MHz to 1 GHz 8.5 dB 1 MHz to 1 GHz 0 Hz to 1 GHz + 100 C - 55 C Screw K18
Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 100 - 2000 MHz

Mini-Circuits RF Mixer Level 7, Double Balanced Mixer, RF/LO Freq 300 - 4000 MHz

Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

2 MHz to 600 MHz 7.5 dB 2 MHz to 600 MHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 2.84 mm
Mini-Circuits RF Mixer Level 4, SMT Double Balanced Mixer, RF/LO Freq 1200-2400 Mhz

1.2 GHz to 2.4 GHz 8.5 dB 1.2 GHz to 2.4 GHz 0 Hz to 600 MHz + 85 C - 40 C SMD/SMT SM2-10
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 2800 - 5900 MHz

2.8 GHz to 5.9 GHz 9 dB 2.8 GHz to 5.9 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT SMD-10
Mini-Circuits RF Mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 5 - 2500 MHz

5 MHz to 2.5 GHz 9.8 dB 5 MHz to 2.5 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

1.7 GHz to 8 GHz 8.9 dB 1.7 GHz to 8 GHz 0 Hz to 3 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer Level 18, SMT IQ Mixer, RF/LO Freq 6 - 24 GHz

6 GHz to 24 GHz 11.6 dB 6 GHz to 24 GHz 0 Hz to 6 GHz + 85 C - 40 C SMD/SMT QFN-24
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

5 MHz to 3 GHz 9.1 dB 5 MHz to 3 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 9.65 mm x 12.7 mm x 5.84 mm
Mini-Circuits RF Mixer Level 18, Die IQ Mixer, RF/LO Freq 18 - 65 GHz

18 GHz to 65 GHz 19 dB 18 GHz to 65 GHz 0 Hz to 20 GHz + 85 C - 40 C Screw
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

5 MHz to 1 GHz 9.5 dB 5 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 7.87 mm x 5.59 mm x 4.11 mm
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

824 MHz to 4.2 GHz 8.2 dB 824 MHz to 4.2 GHz 0 Hz to 1.5 GHz + 85 C - 40 C SMD/SMT 5.08 mm x 4.57 mm x 2.21 mm
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 2-600 MHz

Analog Devices RF Mixer 3GHz to 20GHz Microwave Mixer w/ Wideb& 1,298In Stock
Min.: 1
Mult.: 1
Reel: 500

3 GHz to 20 GHz 10.8 dB 11.7 dB 1 GHz to 20 GHz 0 Hz to 6 GHz + 105 C - 40 C SMD/SMT QFN-12