Ampleon RF MOSFET Transistors

Results: 204
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Ampleon RF MOSFET Transistors BLP15M9S30G/TO270/REEL

N-Channel LDMOS 32 V 30 mOhms 2 GHz 19 dB 30 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP9LA25SG/TO270/REEL

N-Channel LDMOS 40 V 128 mOhms 941 MHz 18.8 dB 25 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP0427M9S20G/TO270/REEL

N-Channel LDMOS 65 V 500 mOhms 400 MHz to 2.7 GHz 19 dB 20 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLC2425M10LS250/SOT1270/REELDP

N-Channel LDMOS 65 V 40.5 mOhms 2.4 GHz to 2.5 GHz 14.4 dB 250 W + 225 C SMD/SMT SOT1270-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP15M9S70/TO270/REEL

N-Channel LDMOS 65 V 185 mOhms 2 GHz 17.8 dB 70 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors CLF24H4LS300P/SOT1214/TRAY

Dual N-Channel GaN SiC 50 V 2.4 GHz to 2.5 GHz 16 dB 300 W + 225 C SMD/SMT SOT1214B-5 Tray
Ampleon RF MOSFET Transistors BLF981S/SOT467/TRAY

N-Channel LDMOS 1.4 uA 108 V 24 dB 170 W + 225 C SMD/SMT SOT-467B-2 Tray
Ampleon RF MOSFET Transistors BLF981/SOT467/TRAY

N-Channel LDMOS 1.4 uA 108 V 24 dB 170 W + 225 C SMD/SMT SOT-467C-2 Tray
Ampleon RF MOSFET Transistors BLP981/TO270/REEL

N-Channel LDMOS 1.4 uA 108 V 23.8 dB 170 W + 225 C SMD/SMT TO-270-2F-1 Reel, Cut Tape
Ampleon RF MOSFET Transistors ART1K9FHU/SOT1214/TRAY

Dual N-Channel LDMOS 55 V 69 mOhms 1 MHz to 500 MHz 24.6 dB 1.9 kW + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors ART2K0FES/SOT539/TRAY

Dual N-Channel LDMOS 65 V 100 mOhms 1 MHz to 400 MHz 28.4 dB 2 kW + 225 C SMD/SMT SOT539BN-5 Tray
Ampleon RF MOSFET Transistors ART2K0TFEG/ACC-1230/REEL

Dual N-Channel LDMOS 65 V 107 mOhms 29 dB + 225 C SMD/SMT ACC-1230-6G-2-7 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors ART150PEG/REEL

N-Channel LDMOS 65 V 497 mOhms 1 MHz to 650 MHz 31.2 dB 150 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors ART150PE/REELDP

N-Channel LDMOS 65 V 497 mOhms 1 MHz to 650 MHz 31.2 dB 150 W + 225 C SMD/SMT TO-270-2F-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors ART700FHS/SOT1214/TRAY

Dual N-Channel LDMOS 55 V 171 mOhms 1 MHz to 450 MHz 28.6 dB 700 W + 225 C SMD/SMT SOT1214B-5 Tray
Ampleon RF MOSFET Transistors ART800PEG/OMP780/REEL

Dual N-Channel LDMOS 65 V 200 mOhms 1 MHz to 650 MHz 29.2 dB 800 W + 225 C SMD/SMT OMP-780-4G-1-4 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors B11G3742N80D/PQFN-12X7/REEL

LDMOS 65 V 3.7 GHz to 4.2 GHz 36 dB 48.5 dBm + 200 C SMD/SMT QFN-36 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLF944P/SOT1228/TRAY

Dual N-Channel LDMOS 32 V 300 mOhms 1.3 GHz 20.3 dB 135 W + 225 C Screw Mount SOT1228A-5 Tray
Ampleon RF MOSFET Transistors BLP5LA55SG/TO270/REEL

N-Channel LDMOS 30 V 60 mOhms 520 MHz 19.6 dB 55 W + 225 C SMD/SMT TO-270-2G-1-3 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLP9H10S-850AVT/OMP1230-/REELD

Dual N-Channel LDMOS 48 V 107 mOhms, 155 mOhms 617 MHz to 960 MHz 17.8 dB 850 W - 40 C + 125 C SMD/SMT OMP-1230-6F-1-7 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors ART1K6FH/SOT539/TRAY

Dual N-Channel LDMOS 55 V 84 mOhms 1 MHz to 425 MHz 28 dB 1.6 kW + 225 C Screw Mount SOT539AN-5 Tray
Ampleon RF MOSFET Transistors ART2K0FE/SOT539/TRAY

Dual N-Channel LDMOS 65 V 100 mOhms 1 MHz to 400 MHz 28.4 dB 2 kW + 225 C Screw Mount SOT539AN-5 Tray
Ampleon RF MOSFET Transistors ART35FE/SOT467C/TRAY

N-Channel LDMOS 65 V 1.6 Ohms 1 MHz to 650 MHz 31 dB 35 W + 225 C Screw Mount SOT467C-3 Tray
Ampleon RF MOSFET Transistors ART700FH/SOT1214/TRAY

Dual N-Channel LDMOS 55 V 171 mOhms 1 MHz to 450 MHz 28.6 dB 700 W + 225 C Screw Mount SOT1214A-5 Tray
Ampleon RF MOSFET Transistors BLA9H0912L-1200P/SOT539/TRAY

Dual N-Channel LDMOS 50 V 60 mOhms 960 MHz to 1.215 GHz 19 dB 1.2 kW + 225 C Screw Mount SOT539A-5 Tray