RF MOSFET Transistors

Results: 627
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Transistor Polarity Technology Id - Continuous Drain Current Vds - Drain-Source Breakdown Voltage Rds On - Drain-Source Resistance Operating Frequency Gain Output Power Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
STMicroelectronics RF MOSFET Transistors POWER RF Transistor 186In Stock
400Expected 17/02/2026
Min.: 1
Mult.: 1

N-Channel Si 2.5 A 65 V 760 mOhms 1 GHz 16.5 dB 18 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube
STMicroelectronics RF MOSFET Transistors RF Pwr Transistors LDMOST Plastic N Ch 266In Stock
Min.: 1
Mult.: 1

N-Channel Si 4 A 65 V 1 GHz 14 dB 30 W - 65 C + 150 C SMD/SMT PowerSO-10RF-Formed-4 Tube


STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 175W 15dB 175MHz 33In Stock
Min.: 1
Mult.: 1

N-Channel Si 20 A 130 V 175 MHz 15 dB 175 W + 200 C Screw Mount Bulk
STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 350W 15dB 175MHz 80In Stock
Min.: 1
Mult.: 1

N-Channel Si 40 A 130 V 175 MHz 15 dB 350 W + 200 C Screw Mount Tube


STMicroelectronics RF MOSFET Transistors RF PWR N-Ch MOS 350W 22dB 30MHz 21In Stock
50Expected 10/03/2026
Min.: 1
Mult.: 1

Si Bulk
STMicroelectronics RF MOSFET Transistors 300W - 50V Moisture Resistnt HF/VHF DMOS 93In Stock
Min.: 1
Mult.: 1

N-Channel Si 40 A 200 V 100 MHz 24 dB 300 W - 65 C + 150 C SMD/SMT M177MR-5 Tray
STMicroelectronics RF MOSFET Transistors N-Ch 65 Volt 5 Amp 51In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 65 V 1 GHz 13 dB 45 W - 65 C + 150 C SMD/SMT M243 Bulk
STMicroelectronics RF MOSFET Transistors 300W 50V RF MOS 21dB 175MHz N-Ch 88In Stock
Min.: 1
Mult.: 1

N-Channel Si 40 A 130 V 250 MHz 21 dB 350 W - 65 C + 150 C SMD/SMT STAC244B Bulk
MACOM RF MOSFET Transistors 5-400MHz 30Watts 28Volt Gain 13dB 279In Stock
Min.: 1
Mult.: 1

N-Channel Si 5 A 65 V 400 MHz 13 dB 30 W - 65 C + 150 C SMD/SMT 211-07-3 Tray
MACOM RF MOSFET Transistors Transistor,150W,<200MHz,28V,TMOS 72In Stock
Min.: 1
Mult.: 1

N-Channel Si 13 A 65 V 200 MHz 9 dB 125 W - 65 C + 200 C Screw Mount 211-07
Ampleon RF MOSFET Transistors ART150FE/SOT467C/TRAY

N-Channel LDMOS 65 V 482 mOhms 1 MHz to 650 MHz 31 dB 150 W + 225 C Screw Mount SOT467C-3 Tray
Ampleon RF MOSFET Transistors ART35FE/SOT467C/TRAY

N-Channel LDMOS 65 V 1.6 Ohms 1 MHz to 650 MHz 31 dB 35 W + 225 C Screw Mount SOT467C-3 Tray
Ampleon RF MOSFET Transistors B11G2327N71D/PQFN-12x7/REELDP

LDMOS 65 V 2.3 GHz to 2.7 GHz 33.5 dB 49.5 dBm + 200 C SMD/SMT QFN-36 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLA9H0912LS-250G/SOT502/TRAY

N-Channel LDMOS 50 V 110 mOhms 960 MHz to 1.215 GHz 22 dB 250 W + 225 C SMD/SMT SOT502E-3 Tray
Ampleon RF MOSFET Transistors BLC2425M9LS250/SOT1270/TRAYDP

N-Channel LDMOS 65 V 52.5 mOhms 2.4 GHz to 2.5 GHz 18.5 dB 250 W + 225 C SMD/SMT SOT1270-1-3 Tray
Ampleon RF MOSFET Transistors BLF13H9L750P/SOT1483/TRAY

Dual N-Channel LDMOS 50 V 90 mOhms 1.3 GHz 19 dB 750 W + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors BLF647PS/SOT1121/TRAY

Dual N-Channel LDMOS 100 mA 65 V 140 mOhms 1.5 GHz 17.5 dB 200 W + 225 C SMD/SMT SOT1121B-5 Tray
Ampleon RF MOSFET Transistors BLF974P/SOT539/TRAY

Dual N-Channel LDMOS 50 V 110 mOhms 700 MHz 25.7 dB 500 W + 225 C Screw Mount SOT539A-5 Tray
Ampleon RF MOSFET Transistors BLF984P/SOT1121/TRAY

Dual N-Channel LDMOS 50 V 180 mOhms 30 MHz to 860 MHz 22.5 dB 450 W + 225 C Screw Mount SOT1121A-5 Tray
Ampleon RF MOSFET Transistors BLF989E/SOT539/TRAY

Dual N-Channel LDMOS 50 V 60 mOhms, 90 mOhms 400 MHz to 860 MHz 20 dB 1 kW + 225 C Screw Mount SOT539AN-5 Tray
Ampleon RF MOSFET Transistors LDMOS 2-Stage Power MMIC

LDMOS 32 V 350 mOhms, 2.35 Ohms 2.4 GHz to 2.5 GHz 27.5 dB 60 W + 150 C SMD/SMT SOT1211-3-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLM2425M9S20/OMP-400/TRAYDP

LDMOS 65 V 350 mOhms, 2.35 Ohms 2.4 GHz to 2.5 GHz 28 dB 20 W + 150 C SMD/SMT OMP-400-8F-1-8 Tray
Ampleon RF MOSFET Transistors LDMOS 2-stage power MMIC

LDMOS 65 V 1.805 GHz to 2.17 GHz 33 dB 45.1 W + 150 C SMD/SMT SOT1212-3-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors LDMOS 2-Stage Power MMIC

LDMOS 28 V 1.805 GHz to 2.17 GHz 29 dB 49.6 dBm + 150 C SMD/SMT SOT1212-3-16 Reel, Cut Tape, MouseReel
Ampleon RF MOSFET Transistors BLM9D2327-26B/SOT1275/REELDP

LDMOS 65 V 2.3 GHz to 2.7 GHz 31.3 dB 44.8 dBm + 200 C SMD/SMT QFN-20 Reel, Cut Tape, MouseReel