Multiprotocol Modules

Results: 1,612
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Antenna Connector Type Dimensions Protocol - Bluetooth, BLE - 802.15.1 Protocol - Cellular, NBIoT, LTE Protocol - GPS, GLONASS Protocol - Sub GHz Protocol - WiFi - 802.11 Protocol - ANT, Thread, Zigbee - 802.15.4 Qualification Packaging
Embedded Artists Multiprotocol Modules 2AE M.2 Wi-Fi 5 a/b/g/n/ac, Bluetooth 5.2 with CYW4373E chipset and LBEE5PK2AE 26In Stock
33On Order
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz 4-Wire UART, SDIO 3 V 3.5 V - 30 C + 85 C u.FL 22 mm x 44 mm Bluetooth 5.2 802.11 a/b/g/n/ac Bulk


Texas Instruments Multiprotocol Modules SimpleLink Wi-Fi 6 a nd Bluetooth Low En 1,096In Stock
Min.: 1
Mult.: 1
Max.: 50
: 1,500
No
CC3301MOD 2.412 GHz to 2.472 GHz 18.4 dBm SPI, UART 1.62 V, 2.97 V 2.97 V, 3.63 V - 40 C + 85 C 11 mm x 11 mm Bluetooth WiFi 6, 802.11ax Reel, Cut Tape, MouseReel
Advantech Multiprotocol Modules (DEL22)802.11 ac/a/b/g/n,88W8897P,2T2R,w 9In Stock
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz PCIe, USB 3 V 3.3 V - 30 C + 85 C SMA 22 mm x 30 mm x 2.2 mm Bluetooth 4.2 802.11 a/b/g/n/ac
Silex Technology Multiprotocol Modules [Bulk SKU] Low power version SMT type 802.11ah SDIO Wi-Fi HaLow module using MM6108. 500In Stock
Min.: 500
Mult.: 500
: 500

23 dBm SPI - 40 C + 85 C MHF1 18 mm x 17 mm x 2.65 mm 802.11 ah Reel
Murata Electronics Multiprotocol Modules Type 2GF Shielded Small Wi-Fi 11a/b/g/n/ac Dual-band SISO + Bluetooth 5.4 Module 99In Stock
Min.: 1
Mult.: 1
: 1,000

2GF 2.412 GHz to 5.825 GHz UART 3.2 V 4.6 V - 20 C + 70 C 7 Channel 10 mm x 7.2 mm x 1.5 mm Bluetooth 5.3 802.11 a/b/g/n/ac Reel, Cut Tape
Murata Electronics Multiprotocol Modules RF TXRX MODULE 5.4/WIFI 6 100In Stock
Min.: 1
Mult.: 1
: 1,000

17 dBm SPI 1.71 V 3.46 V - 40 C + 85 C 8.8 mm x 7.7 mm x 1.3 mm 802.11 a/b/g/n/ac/ax Reel, Cut Tape
Murata Electronics Multiprotocol Modules Compact LoRa Edge module 796In Stock
Min.: 1
Mult.: 1
: 1,000

2DT 860 MHz to 930 MHz, 2.412 GHz to 2.484 GHz 21 dBm GPIO, Serial 1.8 V 3.6 V - 40 C + 85 C 9.98 mm x 8.7 mm x 1.74 mm BPS, BeiDou LoRa Edge 802.11 b/g/n Reel, Cut Tape
Murata Electronics Multiprotocol Modules Multi-band LoRa connectivity module 1,084In Stock
Min.: 1
Mult.: 1
: 1,000

2GT 2.4 GHz GPIO, Serial - 40 C + 85 C 9.98 mm x 8.7 mm x 1.74 mm Reel, Cut Tape
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax Tri-band 2x2 MIMO + Bluetooth 5.3 Module 263In Stock
1,000Expected 11/11/2026
Min.: 1
Mult.: 1
: 1,000

2EA 2.4 GHz, 5 GHz, 6 GHz GPIO, UART 3 V 4.8 V - 40 C + 85 C 12.5 mm x 9.4 mm x 1.2 mm Reel, Cut Tape
Murata Electronics Multiprotocol Modules Shielded Small Wi-Fi 11a/b/g/n/ac/ax 2x2 MIMO + Bluetooth 5.3 Module 556In Stock
Min.: 1
Mult.: 1
: 1,000

2XS 2.4 GHz, 5 GHz 18 dBm PCIe, SDIO, UAR 1.71 V 3.46 V - 40 C + 125 C 19.2 mm x 16.5 mm x 2.1 mm Bluetooth 5.3 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
Murata Electronics Multiprotocol Modules Type 2DK UWB/Bluetooth LE combo module with on-board antenna 123In Stock
1,000Expected 29/07/2026
Min.: 1
Mult.: 1
: 500

2DK 6.25 GHz to 8.25 GHz I2C, SPI, USART 1.9 V 3.6 V - 30 C + 85 C 19.6 mm x 18.2 mm x 2.3 mm Reel, Cut Tape
Murata Electronics Multiprotocol Modules Qorvo UWB MODULE Type 2AB 568In Stock
Min.: 1
Mult.: 1
: 1,000

2AB-828 I2C, SPI, UART, USB - 40 C + 85 C 10.5 mm x 8.3 mm x 1.44 mm Reel, Cut Tape
Ezurio Multiprotocol Modules Module, Sterling-EWB, SIP, Cut Tape 124In Stock
Min.: 1
Mult.: 1

Sterling-EWB 2.4 GHz 17.5 dBm SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 10 mm x 10 mm Bluetooth 5.1 802.11 b/g/n Cut Tape
Ezurio Multiprotocol Modules Module, Sterling LWB5+, M.2, Key E, SDIO, UART 13In Stock
Min.: 1
Mult.: 1

Sterling-LWB5+ 2.4 GHz, 5 GHz Serial, SDIO 3.3 V 3.3 V - 40 C + 85 C External 12 mm x 17 mm x 2.2 mm Bluetooth 5.2, Bluetooth LE WiFi 5, 802.11 ac Tray
Ezurio Multiprotocol Modules 60 Series, Sterling Module w/u.FL, USB/USB 2In Stock
500On Order
Min.: 1
Mult.: 1

60-2230C 2.4 GHz, 5 GHz 18 dBm UART, USB 2.97 V 3.63 V - 40 C + 85 C u.FL 22 mm x 30 mm x 3.3 mm Bluetooth 5.1 802.11 a/b/g/n/ac Tray


Espressif Systems Multiprotocol Modules Espressifs AWS IoT ExpressLink Module, pre-provisioned with required certificates and the ExpressLink firmware, for out-of-the-box connectivity to AWS IoT Core. 286In Stock
1,300Expected 27/07/2026
Min.: 1
Mult.: 1
2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 2.7 V 3.6 V - 40 C + 85 C PCB 13.2 mm x 16.6 mm x 2.4 mm Bluetooth Bulk
Espressif Systems Multiprotocol Modules SMD module, ESP32-S3, 4 MB SPI flash, IPEX antenna connector 123In Stock
5,850Expected 21/07/2026
Min.: 1
Mult.: 1

2.4 GHz 20.5 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 19.2 mm x 18 mm x 3.2 mm Bluetooth 5.0 802.11 b/g/n Bulk
Espressif Systems Multiprotocol Modules SMD module ESP32-WROOM-32UE, ESP32-D0WD-V3, ESP32 ECO V3, 8 MB SPI flash, IPEX antenna connector 186In Stock
6,500Expected 21/07/2026
Min.: 1
Mult.: 1
: 650

2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C External 18 mm x 19 mm x 3.2 mm BLE, Bluetooth 4.2 802.11 b/g/n Reel, Cut Tape
u-blox Multiprotocol Modules nRF52840, U.FL+antenna pin, PA, LNA, open CPU 26In Stock
3,000Expected 06/08/2026
Min.: 1
Mult.: 1
: 1,000

BMD-340 2.36 GHz to 2.5 GHz 18 dBm GPIO, I2C, I2S, UART, USB 2 V 3.6 V - 40 C + 85 C Bluetooth 5.0 802.15.4 Reel, Cut Tape
u-blox Multiprotocol Modules 88W9098, 802.11ax+BT, 3 antenna pins 33In Stock
1,000Expected 14/09/2026
Min.: 1
Mult.: 1
: 500

JODY-W3 2.4 GHz, 5 GHz 19 dBm PCIe, SDIO, UART 1.71 V 3.46 V - 40 C + 85 C External 19.8 mm x 13.8 mm Bluetooth 5.3 LTE Reel, Cut Tape
Sequans Multiprotocol Modules LTE CAT M1/NB2 LGA module with Global band support and GPS.
2,000On Order
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel
Microchip Technology Multiprotocol Modules Wi-Fi + Bluetooth LE Module,u.FL Antenna 61In Stock
Min.: 1
Mult.: 1
: 500

2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C u.FL 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 802.11 b/g/n Reel, Cut Tape
Microchip Technology Multiprotocol Modules ATWINC3400 802.11 b/g/n + Bluetooth 5 Module Chip Antenna 22In Stock
Min.: 1
Mult.: 1
2.4 GHz 18.3 dBm I2C, SPI, UART 2.7 V 3.6 V - 40 C + 85 C Chip 22.43 mm x 14.73 mm x 2 mm Bluetooth 5.0 Tray
Intel Multiprotocol Modules Intel Wi-Fi 6 AX201 (Gig+), 1216, 2x2 AX+BT, No vPro 940In Stock
Min.: 1
Mult.: 1

AX201 2.4 GHz, 5 GHz Bluetooth, M.2, WiFi 0 C + 80 C 12 mm x 16 mm x 1.65 mm Bluetooth 5.2 802.11 ax

Silicon Labs Multiprotocol Modules Mighty Gecko ARM Cortex-M4 512 kB flash, 64 kB RAM module 50In Stock
Min.: 1
Mult.: 1
: 1,000

MGM13P 2.4 GHz I2C, UART, USART 1.8 V 3.8 V - 40 C + 85 C 12.9 mm x 17.8 mm x 2.3 mm Reel, Cut Tape