RF Modules

Results: 400
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Ezurio RF Modules 2.4GHz RS232 Trans 100mW w/ant DB9 conn Non-Stocked
Min.: 100
Mult.: 100

2.4 GHz to 2.4835 GHz 250 mW RS-232 7 V 18 V 400 mA - 40 C + 85 C 11.18 cm x 6.86 cm x 3.56 cm
Digi RF Modules XBee XR 920, 920 MHz, DigiMesh, RF Pad Antenna, MMT, Japan Non-Stocked Lead-Time 13 Weeks
Min.: 90
Mult.: 90

XBee XR Micro 900 RF Transceivers 900 MHz SPI, UART 2.1 VDC 3.6 VDC 79 mA 28 mA - 40 C + 85 C RF Pad Antenna 13 mm x 19 mm x 2 mm
Digi RF Modules XBee LR, LoRaWAN 868/915MHz RF Pad, MMT Non-Stocked Lead-Time 13 Weeks
Min.: 1
Mult.: 1

XBee LR RF Modules 868 MHz, 915 MHz 22 dBm UART 1.8 V 3.6 V 124 mA 14 mA - 40 C + 85 C 13 mm x 19 mm x 2 mm Tray
Advantech RF Modules Cold Chain NFC reader Non-Stocked Lead-Time 53 Weeks
Min.: 1
Mult.: 1

TREK-120 NFC 13.56 MHz USB 110 mm x 70 mm x 10 mm
Advantech RF Modules LPWAN Self powered Sensor module(for Tr Non-Stocked
Min.: 1
Mult.: 1

MACOM RF Modules Module,Switch LNA,4.4 - 5 GHz,1K reel Non-Stocked Lead-Time 22 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000

5 GHz Reel
MACOM RF Modules Transceiver,Mono,24GHz Non-Stocked Lead-Time 20 Weeks
Min.: 50
Mult.: 1
Doppler Transceivers 24.125 GHz 8 mW 5 V 5 V - 40 C + 85 C UG-595/U 26.67 mm x 20.57 mm x 19.69 mm
MACOM RF Modules 8W avg 48V 2496-2690 MHz GaN SiC Integrated PA Module Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000
2.496 GHz to 2.69 GHz Reel
MACOM RF Modules 10W avg 48V 3300-3800 MHz GaN SiC Integrated PA Module Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000
3.3 GHz to 3.8 GHz Reel
MACOM RF Modules 10W avg 48V 3700-3980 MHz GaN SiC Integrated PA Module Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000
37 GHz to 3.98 GHz Reel
MACOM RF Modules 10W 48V 5 GHz GaN SiC General Purpose Amplifier Non-Stocked
Min.: 3,000
Mult.: 3,000
Reel: 3,000
5 GHz Reel
EverPro RF Modules Non-Stocked
Min.: 900
Mult.: 300

Tray
Siemens RF Modules SCALANCE W1788-1 M12 Non-Stocked
Min.: 1
Mult.: 1
W1780 RF Modules 2.4 GHz, 5 GHz 10.1 W M12 48 V 50 V - 20 C + 70 C N Connector 258 mm x 258 mm x 80 mm
Siemens RF Modules SCALANCE W1788-2 M12 Non-Stocked
Min.: 1
Mult.: 1
W1780 RF Modules 2.4 GHz, 5 GHz 18.5 W M12 16.8 V 48 V - 20 C + 70 C N Connector 258 mm x 258 mm x 80 mm
Siemens RF Modules SCALANCE W1788-2 M12 EEC
Non-Stocked
Min.: 1
Mult.: 1

W1780 RF Modules 2.4 GHz, 5 GHz 18.5 W M12 16.8 V 48 V - 40 C + 75 C N Connector 258 mm x 258 mm x 80 mm
Siemens RF Modules SCALANCE W1788-2IA M12
Non-Stocked
Min.: 1
Mult.: 1

W1780 RF Modules 2.4 GHz, 5 GHz 18.5 W M12 16.8 V 48 V - 20 C + 70 C Internal 258 mm x 258 mm x 80 mm
Mini-Circuits ZX76-WS+
Mini-Circuits RF Modules SER CONT CABLE W/O CONN RoHS

ZX76 - 40 C + 85 C Bulk
KYOCERA AVX ETH-LORA-M-AX-01-EU
KYOCERA AVX RF Modules Lora Module Non-Stocked Lead-Time 9 Weeks
Min.: 300
Mult.: 100
Reel: 100

Reel
Qorvo QM77058LTR13
Qorvo RF Modules MHB S-PAD (L-PAMiD) - no ENDC Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000
Reel
Qorvo QM77198TR13
Qorvo RF Modules MHB Mass-Tier L-PAMiD (GS23) Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
Reel
Qorvo QM77298ATR13
Qorvo RF Modules MHB L-PAMiD (A-Series) Non-Stocked Lead-Time 12 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500
Reel
Qorvo QM78212TR13
Qorvo RF Modules Single-band 5G n77 UHB Non-Stocked Lead-Time 12 Weeks
Min.: 5,000
Mult.: 5,000
Reel: 5,000
Reel
Qorvo QPB1029TR13
Qorvo RF Modules L-Band Switched Filter Bank Non-Stocked Lead-Time 10 Weeks
Min.: 1,000
Mult.: 1,000
Reel: 1,000
QPB1029 RF Modules 1.2 GHz to 1.4 GHz 10 mm x 10 mm x 1.44 mm Reel
MACOM 2085-6013-13
MACOM RF Modules .85-6GHz 18pF VSWR 3:2 Non-Stocked Lead-Time 12 Weeks
Min.: 1
Mult.: 1
2085 Bulk
Siemens 6GK57631AL003DB0
Siemens RF Modules SCALANCE WUM763-1 (US) Non-Stocked Lead-Time 1 Week
Min.: 1
Mult.: 1
WUM763-1 RF Modules 2.4 GHz, 5 GHz 13.2 W Ethernet - 30 V 30 V - 30 C + 60 C R-SMA 35 mm x 157 mm x 137 mm