RF Modules

Results: 401
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Product Frequency Output Power Interface Type Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Minimum Operating Temperature Maximum Operating Temperature Antenna Type Dimensions Packaging
Mini-Circuits RF Modules 90 dB Programmable Attenuator, 1 MHz - 8 GHz

RCDAT Attenuators 8 GHz USB 4.75 V 5.25 V 0 C + 50 C 76.2 mm x 63.5 mm x 21.6 mm Bulk
Mini-Circuits RF Modules Connectorized SMA, High Power, Linear Amplifier, 20 MHz to 1000 MHz, 50ohm

ZHL RF Amplifiers 20 MHz to 1 GHz - 20 C + 65 C 120.65 mm x 50.8 mm x 28.45 mm Tray
Mini-Circuits RF Modules DGTL STEP ATTEN / SMA / 31DB

ZX76 - 40 C + 85 C Tray
Mini-Circuits RF Modules 31.5 dB Digital Step Attenuator, DC - 4000 MHz, 50ohm

ZX76 - 40 C + 85 C Tray
DLP Design RF Modules SMT Lora RF Transceiver Module
397On Order
Min.: 1
Mult.: 1
SX1280 RF Transceivers 2.4 GHz 11.5 dBm SPI 1.8 V 3.7 V 24 mA 5.6 mA 0 C + 70 C u.FL Antenna 0.92 in x 0.8 in x 0.135 in
M5Stack RF Modules Thread Border Router kit with CoreS3 main board and wireless module, for smart home and network node applications.

RF Wireless 2.4 GHz USB 9 V 24 V
M5Stack RF Modules M5stack CC1101 Module (855-925MHz)
22On Order
Min.: 1
Mult.: 1

RF Transceivers 855 MHz to 925 MHz 10 dBm SPI Rubber Antenna
M5Stack RF Modules M5Stack C6L Unit for Meshtastic(SX1262.ESP32-C6)
20On Order
Min.: 1
Mult.: 1

RF Transceivers 56 mm x 24 mm x 8 mm
Seeed Studio RF Modules XIAO nRF52840 & Wio-SX1262 Kit for Meshtastic
19On Order
Min.: 1
Mult.: 1

RF Modules 862 MHz to 930 MHz 22 dBm SPI 1.8 V 3.6 V 125 mA 7.6 mA - 40 C + 85 C 11.6 mm x 11 mm x 2.95 mm
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), Chip antenna, SMT, Europe
36Expected 16/02/2026
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), Chip antenna, SMT, North America
36Expected 16/02/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), RF Pad, SMT, North America
36Expected 16/02/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), RF Pad, SMT, Europe
36Expected 16/02/2026
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 868 MHz, Full Function Node (FFN), U.FL, SMT, Europe
36Expected 16/02/2026
Min.: 1
Mult.: 1

RF Modules 868 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.3 in x 0.866 in x 0.128 in Tray
Digi RF Modules Digi XBee for Wi-SUN - 900 MHz, Full Function Node (FFN), U.FL, Through-hole, North America
25Expected 16/02/2026
Min.: 1
Mult.: 1

RF Modules 900 MHz 2.4 V 3.8 V 195 mA 12.2 mA - 40 C + 85 C 1.088 in x 0.96 in x 0.271 in Tray
Olimex Ltd. RF Modules LoRa module
28On Order
Min.: 1
Mult.: 1

LoRa
HUBER+SUHNER RF Modules RF over Fiber 1 - 6GHz (TX)
1On Order
Min.: 1
Mult.: 1

RF-over-Fiber 300 MHz to 6 GHz 12 V 12 V - 40 C + 85 C 90 mm x 95 mm x 23 mm
MACOM 2085-6010-00
MACOM RF Modules 1-18GHz 12pF VSWR 4.0:1
12Expected 24/04/2026
Min.: 1
Mult.: 1
No
2085 - 65 C + 100 C Bulk
TE Connectivity RF Modules ASSY, NanoRF BP module, V67, Combo
19Expected 30/03/2026
Min.: 1
Mult.: 1

RF Solutions RF Modules 2.4GHz LoRa TRX Module SX1280 Open SMT Package
27On Order
Min.: 1
Mult.: 1

LAMBDA RF Transceivers 2.4 GHz 12.5 dBm SPI 1.8 V 3.7 V 24 mA 4.8 mA - 40 C + 85 C u.FL Antenna 23 mm x 20 mm
Fairview Microwave RF Modules 0.2 MHz to 2 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 31 dB, +12 VDC, Pin Packaged 2Factory Stock Available
Min.: 1
Mult.: 1
200 kHz to 2 GHz 12 VDC Bag
Fairview Microwave RF Modules 0.2 MHz to 2 GHz Surface Mount (SMT) Noise Source Module, Output ENR of 51 dB, +12 VDC, Pin Packaged 2Factory Stock Available
Min.: 1
Mult.: 1
200 kHz to 2 GHz 12 VDC Bag
TE Connectivity 2358431-1
TE Connectivity RF Modules 2358431-1
4Expected 15/06/2026
Min.: 1
Mult.: 1

MicroPhase RF Modules AntSDR E200 with an AD9363 chip and 32 GB SD card. (Case and antennas not included) Lead-Time 6 Weeks
Min.: 1
Mult.: 1

AntSDR Software Defined Radios - SDRs 325 MHz to 3.8 GHz 10 dBm Ethernet, GPIO, JTAG, Micro SD SMA, u.FL Each
Pasternack RF Modules SMA Calibrated Noise Source Module, Output ENR of 15.5 dB, +28 VDC, 12 GHz to 18 GHz 2Factory Stock Available
Min.: 1
Mult.: 1
Calibrated RF Noise Source Generators Bulk