MDB Series RF Mixer

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max NF - Noise Figure LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer MMIC Double Balanced Mixer

20 GHz to 50 GHz 12 dB 20 GHz to 50 GHz 0 Hz to 20 GHz + 85 C - 40 C SMD/SMT MLCP-12
Mini-Circuits RF Mixer MMIC MIXER

10 GHz to 40 GHz 13.4 dB 8.6 dB 10 GHz to 40 GHz 0 Hz to 15 GHz + 85 C - 40 C SMD/SMT MCLP-12
Mini-Circuits RF Mixer MMIC MIXER

5 GHz to 21.5 GHz 11.7 dB 6.9 dB 5 GHz to 21.5 GHz 0 Hz to 5 GHz + 85 C - 40 C SMD/SMT MCLP-24
Mini-Circuits RF Mixer DBL BAL MIX / SURF MT / RoHS

2.2 GHz to 7 GHz 9.8 dB 9 dB 2.2 GHz to 7 GHz 0 Hz to 1.6 GHz + 85 C - 40 C SMD/SMT MCLP-24