RMS Series RF Mixer

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model RF Frequency Conversion Loss - Max LO Frequency IF Frequency Maximum Operating Temperature Minimum Operating Temperature Mounting Style Package/Case
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 200 - 3000 MHz

200 MHz to 3 GHz 9.8 dB 200 MHz to 3 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7864 metric)
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 5 - 1000 MHz

5 MHz to 1 GHz 9.5 dB 5 MHz to 1 GHz 0 Hz to 1 GHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF Mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 5 - 2500 MHz

5 MHz to 2.5 GHz 9.8 dB 5 MHz to 2.5 GHz 5 MHz to 1.5 GHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 0.5 - 500 MHz

500 kHz to 500 MHz 8.5 dB 500 kHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 3125 (7964 metric)
Mini-Circuits RF Mixer Level 7, SMT Double Balanced Mixer, RF/LO Freq 5 - 1900 MHz

5 MHz to 1.9 GHz 9.8 dB 5 MHz to 1.9 GHz 5 MHz to 1 GHz + 85 C - 40 C SMD/SMT 6.35 mm x 7.87 mm x 5.08 mm
Mini-Circuits RF Mixer Level 13, SMT Double Balanced Mixer, RF/LO Freq 2 - 500 MHz

2 MHz to 500 MHz 8 dB 2 MHz to 500 MHz 0 Hz to 500 MHz + 85 C - 40 C SMD/SMT 6.35 mm x 7.87 mm x 5.08 mm
Mini-Circuits RF Mixer Level 3, SMT Double Balanced Mixer, RF/LO Freq 400 - 1400 MHz

400 MHz to 1.4 GHz 400 MHz to 1.4 GHz 0 Hz to 800 MHz + 85 C - 40 C SMD/SMT