Operational Amplifiers - Op Amps Single 1.8V 1Mhz Op
MCP6401T-E/LT
Microchip Technology
1:
$0.50
42,420 In Stock
Mouser Part No
579-MCP6401T-E/LT
Microchip Technology
Operational Amplifiers - Op Amps Single 1.8V 1Mhz Op
42,420 In Stock
1
$0.50
25
$0.43
100
$0.39
3,000
$0.39
Buy
Min.: 1
Mult.: 1
Details
1 Channel
1 MHz
500 mV/us
4.5 mV
100 pA
6 V
1.8 V
45 uA
15 mA
63 dB
28 nV/sqrt Hz
SC-70-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6401
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Single, 1.8V 1MHz Op, H temp
+1 image
MCP6401T-H/OT
Microchip Technology
1:
$0.55
24,474 In Stock
Mouser Part No
579-MCP6401T-H/OT
Microchip Technology
Operational Amplifiers - Op Amps Single, 1.8V 1MHz Op, H temp
24,474 In Stock
1
$0.55
25
$0.46
100
$0.423
3,000
$0.423
Buy
Min.: 1
Mult.: 1
Details
1 Channel
1 MHz
500 mV/us
4.5 mV
100 pA
6 V
1.8 V
45 uA
15 mA
63 dB
28 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6401
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Single, 1.8V 1MHz, Op, E temp
+1 image
MCP6401T-E/OTVAO
Microchip Technology
3,000:
$0.39
3,000 In Stock
Mouser Part No
579-MCP6401T-E/OTVAO
Microchip Technology
Operational Amplifiers - Op Amps Single, 1.8V 1MHz, Op, E temp
3,000 In Stock
Buy
Min.: 3,000
Mult.: 3,000
Details
1 Channel
1 MHz
1 mV
800 pA
6 V
1.8 V
55 uA
15 mA
76 dB
28 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6401
AEC-Q100
Reel
Operational Amplifiers - Op Amps Single 1.8V 1Mhz Op
+1 image
MCP6401T-E/OT
Microchip Technology
1:
$0.46
11,128 In Stock
Mouser Part No
579-MCP6401T-E/OT
Microchip Technology
Operational Amplifiers - Op Amps Single 1.8V 1Mhz Op
11,128 In Stock
1
$0.46
25
$0.37
100
$0.34
3,000
$0.34
Buy
Min.: 1
Mult.: 1
Details
1 Channel
1 MHz
500 mV/us
4.5 mV
100 pA
6 V
1.8 V
45 uA
15 mA
63 dB
28 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6401
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Single 1.8V 1MHz Op E temp
+1 image
MCP6401UT-E/OT
Microchip Technology
1:
$0.46
18,532 In Stock
Mouser Part No
579-MCP6401UT-E/OT
Microchip Technology
Operational Amplifiers - Op Amps Single 1.8V 1MHz Op E temp
18,532 In Stock
1
$0.46
25
$0.37
100
$0.34
3,000
$0.34
Buy
Min.: 1
Mult.: 1
Details
1 Channel
1 MHz
500 mV/us
4.5 mV
100 pA
6 V
1.8 V
45 uA
15 mA
63 dB
28 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6401
AEC-Q100
Reel, Cut Tape, MouseReel
Operational Amplifiers - Op Amps Single 1.8V 1MHz Op E temp
+1 image
MCP6401RT-E/OT
Microchip Technology
1:
$0.46
2,210 In Stock
Mouser Part No
579-MCP6401RTEOT
Microchip Technology
Operational Amplifiers - Op Amps Single 1.8V 1MHz Op E temp
2,210 In Stock
1
$0.46
25
$0.37
100
$0.34
3,000
$0.34
Buy
Min.: 1
Mult.: 1
Details
1 Channel
1 MHz
500 mV/us
4.5 mV
100 pA
6 V
1.8 V
45 uA
15 mA
63 dB
28 nV/sqrt Hz
SOT-23-5
SMD/SMT
No Shutdown
- 40 C
+ 125 C
MCP6401
AEC-Q100
Reel, Cut Tape, MouseReel