Microchip Operational Amplifiers - Op Amps

Results: 909
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Single 25 uA 2.5V 19,296In Stock
Min.: 1
Mult.: 1

1 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 25 uA 17 mA 75 dB 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP606 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single, 30MHz Op Amp, E Temp 3,411In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 30 MHz 40 V/us 1.6 mV 1 pA 5.5 V 1.8 V 2.5 mA 125 dB 12 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Dual 2.5V 10MHz 14,528In Stock
Min.: 1
Mult.: 1

2 Channel 10 MHz 7 V/us 500 uV 150 pA 5.5 V 2.5 V 1 mA 22 mA 70 dB 8.7 nV/sqrt Hz TSSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6022 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 25 uA 2.5V 44,794In Stock
Min.: 1
Mult.: 1
Reel: 3,300

2 Channel 155 kHz 80 mV/us 250 uV 80 pA 5.5 V 2.5 V 18.7 uA 17 mA 75 dB 38 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP607 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz 92,561In Stock
Min.: 1
Mult.: 1

2 Channel 1 MHz 600 mV/us 4.5 mV 1 pA 5.5 V 1.8 V 100 uA 23 mA 60 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6002 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 2.7V 18,337In Stock
Min.: 1
Mult.: 1

4 Channel 2.8 MHz 2.3 V/us 700 uV 60 pA 6 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 85 C MCP604 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual, 3 MHz Gen Purpose Op-Amp with EMI Filter 159,966In Stock
Min.: 1
Mult.: 1
Reel: 2,500

1 Channel 1 MHz 3.2 V/us 1.6 mV 1 pA 5.5 V 1.8 V 170 uA 30 mA 90 dB 17 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape
Microchip Technology Operational Amplifiers - Op Amps Quad, 1MHz Op Amp, E Temp 59,096In Stock
Min.: 1
Mult.: 1

4 Channel 1 MHz 1.9 V/us 1.6 mV 1 pA 5.5 V 1.8 V 5 mA 30 mA 90 dB 25 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 10KHz 25,396In Stock
Min.: 1
Mult.: 1

2 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6042 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 5MHz 35,847In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 5 MHz 2.5 V/us 3 mV 5 nA 5.5 V 2.2 V 450 uA 25 mA 70 dB 16 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6282 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 2.7V 29,218In Stock
Min.: 1
Mult.: 1

2 Channel 2.8 MHz 2.3 V/us 700 uV 5 nA 5.5 V 2.7 V 23 uA 22 mA 75 dB 29 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP602 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 1Mhz Op 42,837In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB 28 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6401 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.8V 1MHz Op E temp 36,548In Stock
Min.: 1
Mult.: 1
Reel: 3,300

2 Channel 1 MHz 500 mV/us 4.5 mV 100 pA 6 V 1.8 V 45 uA 15 mA 63 dB 28 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6402 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single, Zero-Drift Op Amp, E Temp 26,978In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 9.5 V/us 25 uV 2 pA 5.5 V 2.4 V 2 mA 30 mA 140 dB 11 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Single 1.8V 1MHz OP E temp 129,702In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 600 mV/us 5 mV 2 pA 6 V 1.8 V 85 uA 20 mA 78 dB 24 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology Operational Amplifiers - Op Amps Single, 1MHz Op Amp, E Temp 36,131In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 1 MHz 1.9 V/us 1.6 mV 1 pA 5.5 V 1.8 V 70 uA 30 mA 60 dB 25 nV/sqrt Hz SC-70-5 SMD/SMT No Shutdown - 45 C + 125 C Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Single 2.5V 10 MHz OP, E temp 3,000In Stock
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Channel 10 MHz 7 V/us 2.5 mV 5 nA 5.5 V 2.5 V 1 mA 22 mA 74 dB 8.7 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP6021 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual 1.6V 10KHz 16,742In Stock
Min.: 1
Mult.: 1

2 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 85 C MCP6042 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Quad 1.6V 10kHz 4,484In Stock
Min.: 1
Mult.: 1

4 Channel 14 kHz 3 V/us 3 mV 1 pA 5.5 V 1.4 V 600 nA 30 mA 80 dB 170 nV/sqrt Hz TSSOP-14 SMD/SMT No Shutdown - 40 C + 125 C MCP6044 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Dual 2MHz 2,674In Stock
Min.: 1
Mult.: 1

2 Channel 2 MHz 900 mV/us 5 mV 5 nA 5.5 V 2 V 170 uA 25 mA 70 dB 20 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6272 AEC-Q100 Tube
Microchip Technology Operational Amplifiers - Op Amps Automotive, Dual 2.4V 10MHz OP, E temp 2,500In Stock
Min.: 2,500
Mult.: 2,500
Reel: 2,500

2 Channel 10 MHz 7 V/us 5 mV 5 nA 6 V 2.4 V 1 mA 25 mA 70 dB 8.7 nV/sqrt Hz MSOP-8 SMD/SMT No Shutdown - 40 C + 125 C MCP6292 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single, 30MHz Op Amp, E Temp 5,381In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 30 MHz 40 V/us 1.6 mV 1 pA 5.5 V 1.8 V 75 dB 12 nV sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape

Microchip Technology Operational Amplifiers - Op Amps Single 50MHz OP mCal E temp 2,043In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.2 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP651 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Operational Amplifiers - Op Amps Single, 60MHz OP, E temp 3,000In Stock
Min.: 3,000
Mult.: 3,000
Reel: 3,000

1 Channel 60 MHz 32 V/us 8 mV 5 nA 5.5 V 2.5 V 6 mA 90 mA 66 dB 6.8 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C MCP661 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Single, 10MHz Op Amp, E Temp 3,297In Stock
Min.: 1
Mult.: 1
Reel: 3,000

1 Channel 10 MHz 20 V/us 1.6 mV 200 pA 5.5 V 1.8 V 720 uA 50 mA 125 dB 16 nV/sqrt Hz SOT-23-5 SMD/SMT No Shutdown - 40 C + 125 C Reel, Cut Tape