Microchip MCP652 Series Operational Amplifiers - Op Amps

Results: 5
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology Operational Amplifiers - Op Amps Dual 50MHz OP Auto-cal E temp 1,220In Stock
Min.: 1
Mult.: 1

2 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.5 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP652 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 50MHz OP Auto-cal E temp Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

2 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.5 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP652 AEC-Q100 Tube

Microchip Technology Operational Amplifiers - Op Amps Dual 50MHz OP Auto-cal E temp Non-Stocked Lead-Time 6 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

2 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.5 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz DFN-8 SMD/SMT No Shutdown - 40 C + 125 C MCP652 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual 50MHz OP Auto-cal E temp Non-Stocked Lead-Time 4 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

2 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.5 V 6 mA 95 mA 65 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP652 AEC-Q100 Reel
Microchip Technology Operational Amplifiers - Op Amps Dual, 50MHz OP, Auto-cal, E temp Non-Stocked Lead-Time 8 Weeks
Min.: 3,300
Mult.: 3,300
Reel: 3,300

2 Channel 50 MHz 30 V/us 200 uV 6 pA 5.5 V 2.5 V 6 mA 100 mA 68 dB 7.5 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C MCP652 AEC-Q100 Reel