LM2904D Operational Amplifiers - Op Amps

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 3,674In Stock
Min.: 1
Mult.: 1

2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 350 uA 40 mA 100 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Tube
Texas Instruments Operational Amplifiers - Op Amps Dual General Purpose 471In Stock
Min.: 1
Mult.: 1

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 26 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Tube
onsemi Operational Amplifiers - Op Amps 3-26V Dual Lo PWR
No
2 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 350 uA 40 mA 80 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Tube
onsemi Operational Amplifiers - Op Amps 3-26V Dual Lo PWR -40 to 105deg C 14,094In Stock
Min.: 1
Mult.: 1
Reel: 4,000

2 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB MSOP-8 SMD/SMT No Shutdown - 40 C + 105 C LM2904 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 2 circuits; 3 to 32V -40 to +125 Op Temp 3,698In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 800 kHz 300 mV/us 4.5 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 600 uA 27 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel
Texas Instruments Operational Amplifiers - Op Amps Dual GP Op Amp 13,826In Stock
19,000Expected 20/02/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 26 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel

STMicroelectronics Operational Amplifiers - Op Amps Dual Low Power 9,227In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1.1 MHz 600 mV/us 7 mV 200 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 100 dB 55 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel

Texas Instruments Operational Amplifiers - Op Amps Dual General-Purpose Op Amp 6,255In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 700 kHz 300 mV/us 7 mV 250 nA 26 V 3 V 350 uA 20 mA 80 dB 40 nV/sqrt Hz VSSOP-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel
onsemi Operational Amplifiers - Op Amps 3-32V Dual Lo PWR -40 to 105deg C 17,784In Stock
41,500Expected 18/02/2026
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 1 MHz 600 mV/us 7 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 1.2 mA 40 mA 70 dB SOIC-8 SMD/SMT No Shutdown - 40 C + 105 C LM2904 Reel, Cut Tape, MouseReel
ROHM Semiconductor Operational Amplifiers - Op Amps 2 circuits; 3 to 26V -40 to +125 Op Temp 2,406In Stock
Min.: 1
Mult.: 1
Reel: 2,500

2 Channel 800 kHz 300 mV/us 4.5 mV 250 nA 32 V, +/- 16 V 3 V, +/- 1.5 V 600 uA 27 mA 80 dB 40 nV/sqrt Hz SOIC-8 SMD/SMT No Shutdown - 40 C + 125 C LM2904 Reel, Cut Tape, MouseReel