LT1997HMS-1 Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Precision, High Voltage Difference/Curre
128Expected 03/03/2026
Min.: 1
Mult.: 1

1 Channel 650 kHz 750 mV/us 20 uV 15 nA 50 V 3.3 V 350 uA 30 mA 96 dB 22 nV/sqrt Hz MSOP-16 SMD/SMT Shutdown - 40 C + 125 C LT1997-1 Tube
Analog Devices Precision Amplifiers Precision, High Voltage Difference/Curre Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 650 kHz 750 mV/us 20 uV 15 nA 50 V 3.3 V 350 uA 30 mA 96 dB 22 nV/sqrt Hz MSOP-16 SMD/SMT Shutdown - 40 C + 125 C LT1997-1 Reel