LT1997IMS-2 Precision Amplifiers

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels GBP - Gain Bandwidth Product SR - Slew Rate Vos - Input Offset Voltage Ib - Input Bias Current Supply Voltage - Max Supply Voltage - Min Operating Supply Current Output Current per Channel CMRR - Common Mode Rejection Ratio en - Input Voltage Noise Density Package/Case Mounting Style Shutdown Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Analog Devices Precision Amplifiers Prec, Wide V Rng Gain Sel Amp 1,292In Stock
Min.: 1
Mult.: 1

1 Channel 1 MHz 750 mV/us 20 uV 15 nA 50 V 3.3 V 350 uA 32 mA 118 dB 40 nV/sqrt Hz MSOP-16 SMD/SMT Shutdown - 40 C + 85 C LT1997-2 Tube
Analog Devices Precision Amplifiers Prec, Wide V Rng Gain Sel Amp Non-Stocked Lead-Time 10 Weeks
Min.: 2,500
Mult.: 2,500
Reel: 2,500

1 Channel 1 MHz 750 mV/us 20 uV 15 nA 50 V 3.3 V 350 uA 32 mA 118 dB 40 nV/sqrt Hz MSOP-16 SMD/SMT Shutdown - 40 C + 85 C LT1997-2 Reel